0
0 articles0,00 $

Through Hole Resistors :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
84AH5132

RoHS

Date/Lot Code

Each
1+0,148 $
10+0,076 $
25+0,070 $
50+0,063 $
100+0,057 $
Plus de tarifs
470kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
0ppm/°C to -1000ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
84AH5073

RoHS

Each
10+0,130 $
20+0,115 $
30+0,098 $
50+0,094 $
100+0,088 $
Plus de tarifs
1Mohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
0ppm/°C to -1000ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
84AH4925

RoHS

Each
10+0,063 $
20+0,056 $
30+0,048 $
50+0,045 $
100+0,042 $
Plus de tarifs
120kohm
CF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
0ppm/°C to -1000ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
84AH5146

RoHS

Each
1+0,204 $
10+0,130 $
25+0,098 $
50+0,094 $
100+0,088 $
Plus de tarifs
680kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
0ppm/°C to -1000ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
84AH4963

RoHS

Each
10+0,063 $
20+0,056 $
30+0,048 $
50+0,045 $
100+0,042 $
Plus de tarifs
330kohm
CF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
0ppm/°C to -1000ppm/°C
General Purpose
1.7mm
3.2mm
-55°C
155°C
84AH5152

RoHS

Each
10+0,130 $
20+0,115 $
30+0,098 $
50+0,094 $
100+0,088 $
Plus de tarifs
820kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
0ppm/°C to -1000ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK