0
0 articles0,00 $

Through Hole Resistors :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
38K0328

RoHS

Each
1+0,201 $
10+0,171 $
25+0,126 $
50+0,091 $
100+0,069 $
Plus de tarifs
10kohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
0ppm/°C to -450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
38K0399

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+0,558 $
10+0,431 $
25+0,330 $
50+0,226 $
100+0,169 $
Plus de tarifs
100ohm
MC CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
0ppm/°C to -450ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
38K0401

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+0,558 $
10+0,431 $
25+0,330 $
50+0,226 $
100+0,169 $
Plus de tarifs
10kohm
MC CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
0ppm/°C to -450ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
38K0327

RoHS

Each
1+0,201 $
10+0,171 $
25+0,126 $
50+0,091 $
100+0,069 $
Plus de tarifs
1kohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
0ppm/°C to -450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
38K0400

RoHS

MULTICOMP PRO
Each
1+0,558 $
10+0,431 $
25+0,330 $
50+0,226 $
100+0,169 $
Plus de tarifs
1kohm
MC CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
0ppm/°C to -450ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
57AK2946

RoHS

NEOHM - TE CONNECTIVITY
Each
10+0,066 $
25+0,049 $
100+0,043 $
500+0,034 $
1000+0,031 $
Plus de tarifs
330ohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
0ppm/°C to -450ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
64AH2739

RoHS

NEOHM - TE CONNECTIVITY
Each
10+0,198 $
25+0,151 $
100+0,135 $
500+0,106 $
1000+0,088 $
Plus de tarifs
3.3kohm
CFR Series
1W
± 5%
Axial Leaded
500V
Thin Film
0ppm/°C to -450ppm/°C
High Reliability
5mm
12mm
-55°C
155°C
64AH2744

RoHS

NEOHM - TE CONNECTIVITY
Each
5+0,157 $
10+0,096 $
25+0,073 $
100+0,064 $
500+0,050 $
Plus de tarifs
15kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Thin Film
0ppm/°C to -450ppm/°C
High Reliability
3mm
9mm
-55°C
155°C
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK