Through Hole Resistors :
11 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
(3)
Temperature Coefficient
=0ppm/°C ...
1
(107)
(41)
(72)
(102)
(1)
(90)
(9)
(10)
Resistance Tolerance
(11)
Resistor Case / Package
(11)
Resistor Technology
(11)
Operating Temperature Min
(11)
Operating Temperature Max
(11)
Product Range
(8)
(3)
Power Rating
(8)
(1)
(2)
Resistor Type
(8)
(3)
Voltage Rating
(1)
(2)
(6)
(1)
(1)
Emballage
(11)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Resistance | Product Range | Power Rating | Resistance Tolerance | Resistor Case / Package | Voltage Rating | Resistor Technology | Temperature Coefficient | Resistor Type | Product Diameter | Product Length | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY - NEOHM | Each | 1+0,143 $ 10+0,088 $ 25+0,074 $ 50+0,060 $ 100+0,055 $ Plus de tarifs | 100kohm | CFR Series | 330mW | ± 5% | Axial Leaded | 250V | Carbon Film | 0ppm/°C to -700ppm/°C | High Reliability | 2.5mm | 6.8mm | -55°C | 155°C | |||||
TE CONNECTIVITY - NEOHM | Each | 1+0,143 $ 10+0,080 $ 25+0,067 $ 50+0,059 $ 100+0,053 $ Plus de tarifs | 100kohm | CFR Series | 250mW | ± 5% | Axial Leaded | 200V | Carbon Film | 0ppm/°C to -700ppm/°C | High Reliability | 1.85mm | 3.5mm | -55°C | 155°C | |||||
Each | 1+0,174 $ 10+0,111 $ 25+0,083 $ 50+0,078 $ 100+0,074 $ Plus de tarifs | 150kohm | CF Series | 250mW | ± 5% | Axial Leaded | 300V | Carbon Film | 0ppm/°C to -700ppm/°C | General Purpose | 2.3mm | 6.1mm | -55°C | 155°C | ||||||
Each | 10+0,076 $ 20+0,067 $ 30+0,059 $ 50+0,056 $ 100+0,052 $ Plus de tarifs | 1Mohm | CF Series | 500mW | ± 5% | Axial Leaded | 400V | Carbon Film | 0ppm/°C to -700ppm/°C | General Purpose | 2.85mm | 6.3mm | -55°C | 155°C | ||||||
Each | 10+0,063 $ 20+0,056 $ 30+0,048 $ 50+0,045 $ 100+0,042 $ Plus de tarifs | 68kohm | CF Series | 250mW | ± 5% | Axial Leaded | 250V | Carbon Film | 0ppm/°C to -700ppm/°C | General Purpose | 1.7mm | 3.2mm | -55°C | 155°C | ||||||
Each | 10+0,130 $ 20+0,115 $ 30+0,098 $ 50+0,094 $ 100+0,088 $ Plus de tarifs | 270kohm | CF Series | 250mW | ± 5% | Axial Leaded | 300V | Carbon Film | 0ppm/°C to -700ppm/°C | General Purpose | 2.3mm | 6.1mm | -55°C | 155°C | ||||||
Each | 10+0,130 $ 20+0,115 $ 30+0,098 $ 50+0,094 $ 100+0,088 $ Plus de tarifs | 300kohm | CF Series | 250mW | ± 5% | Axial Leaded | 300V | Carbon Film | 0ppm/°C to -700ppm/°C | General Purpose | 2.3mm | 6.1mm | -55°C | 155°C | ||||||
Each | 10+0,130 $ 20+0,115 $ 30+0,098 $ 50+0,094 $ 100+0,088 $ Plus de tarifs | 120kohm | CF Series | 250mW | ± 5% | Axial Leaded | 300V | Carbon Film | 0ppm/°C to -700ppm/°C | General Purpose | 2.3mm | 6.1mm | -55°C | 155°C | ||||||
Each | 10+0,130 $ 20+0,115 $ 30+0,098 $ 50+0,094 $ 100+0,088 $ Plus de tarifs | 180kohm | CF Series | 250mW | ± 5% | Axial Leaded | 300V | Carbon Film | 0ppm/°C to -700ppm/°C | General Purpose | 2.3mm | 6.1mm | -55°C | 155°C | ||||||
Each | 1+0,204 $ 10+0,130 $ 25+0,098 $ 50+0,094 $ 100+0,088 $ Plus de tarifs | 330kohm | CF Series | 250mW | ± 5% | Axial Leaded | 300V | Carbon Film | 0ppm/°C to -700ppm/°C | General Purpose | 2.3mm | 6.1mm | -55°C | 155°C | ||||||
TE CONNECTIVITY - NEOHM | Each | 12000+0,050 $ 24000+0,049 $ 36000+0,048 $ 60000+0,046 $ 120000+0,045 $ Plus de tarifs | 100kohm | CFR Series | 500mW | ± 5% | Axial Leaded | 350V | Carbon Film | 0ppm/°C to -700ppm/°C | High Reliability | 3mm | 9mm | -55°C | 155°C | |||||