0
0 articles0,00 $

Through Hole Resistors :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
20R0509

RoHS

Date/Lot Code

Each
1+0,143 $
10+0,080 $
25+0,067 $
50+0,059 $
100+0,053 $
Plus de tarifs
100ohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
0ppm/°C to +450ppm/°C
High Reliability
1.85mm
3.5mm
-55°C
155°C
20R0640

RoHS

Date/Lot Code

Each
1+0,144 $
10+0,090 $
25+0,076 $
50+0,067 $
100+0,060 $
Plus de tarifs
10kohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
0ppm/°C to +450ppm/°C
High Reliability
2.5mm
6.8mm
-55°C
155°C
20R0558

RoHS

Date/Lot Code

Each
1+0,140 $
10+0,077 $
25+0,064 $
50+0,052 $
100+0,046 $
Plus de tarifs
470ohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
0ppm/°C to +450ppm/°C
High Reliability
1.85mm
3.5mm
-55°C
155°C
20R0584

RoHS

Each
10000+0,181 $
20000+0,176 $
30000+0,174 $
50000+0,169 $
100000+0,167 $
Plus de tarifs
10kohm
CFR Series
2W
± 5%
Axial Leaded
500V
Carbon Film
0ppm/°C to +450ppm/°C
High Reliability
5.5mm
16mm
-55°C
155°C
20R0556

RoHS

Each
10000+0,277 $
20000+0,119 $
30000+0,095 $
50000+0,070 $
100000+0,053 $
Plus de tarifs
47kohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
0ppm/°C to +450ppm/°C
High Reliability
1.85mm
3.5mm
-55°C
155°C
20R0659

RoHS

Each
12000+0,042 $
24000+0,041 $
36000+0,039 $
60000+0,038 $
120000+0,036 $
Plus de tarifs
2.2kohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
0ppm/°C to +450ppm/°C
High Reliability
2.5mm
6.8mm
-55°C
155°C
20R0492

RoHS

Each
10000+0,090 $
20000+0,088 $
30000+0,085 $
50000+0,084 $
100000+0,083 $
Plus de tarifs
47kohm
CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
0ppm/°C to +450ppm/°C
High Reliability
5mm
12mm
-55°C
155°C
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK