Through Hole Resistors :
13 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(13)
Temperature Coefficient
=0ppm/°C ...
1
(107)
(41)
(72)
(102)
(1)
(90)
(9)
(10)
Product Range
(13)
Resistance Tolerance
(13)
Resistor Case / Package
(13)
Resistor Technology
(13)
Resistor Type
(13)
Operating Temperature Min
(13)
Operating Temperature Max
(13)
Power Rating
(10)
(3)
Voltage Rating
(10)
(3)
Emballage
(13)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Resistance | Product Range | Power Rating | Resistance Tolerance | Resistor Case / Package | Voltage Rating | Resistor Technology | Temperature Coefficient | Resistor Type | Product Diameter | Product Length | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+2,860 $ 10+1,710 $ 25+1,540 $ 50+1,390 $ 100+1,240 $ Plus de tarifs | 47ohm | ER Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | 0ppm/°C to +60ppm/°C | High Power | 6mm | 13.5mm | -55°C | 200°C | ||||||
Each | 1+3,840 $ 10+2,310 $ 25+2,000 $ 50+1,830 $ 100+1,670 $ Plus de tarifs | 22ohm | ER Series | 7W | ± 5% | Axial Leaded | 200V | Wirewound | 0ppm/°C to +60ppm/°C | High Power | 8mm | 22.2mm | -55°C | 200°C | ||||||
Each | 1+1,500 $ 10+1,180 $ 25+1,090 $ 50+0,998 $ 100+0,893 $ Plus de tarifs | 180ohm | ER Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | 0ppm/°C to +60ppm/°C | High Power | 6mm | 13.5mm | -55°C | 200°C | ||||||
Each | 1+2,860 $ 10+1,680 $ 25+0,911 $ 50+0,910 $ 100+0,909 $ Plus de tarifs | 8.2ohm | ER Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | 0ppm/°C to +60ppm/°C | High Power | 6mm | 13.5mm | -55°C | 200°C | ||||||
Each | 1+3,050 $ 10+1,890 $ 25+1,750 $ 50+1,580 $ 100+1,400 $ Plus de tarifs | 2.2kohm | ER Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | 0ppm/°C to +60ppm/°C | High Power | 6mm | 13.5mm | -55°C | 200°C | ||||||
Each | 1+2,180 $ 10+1,930 $ 25+1,620 $ 50+1,470 $ 100+1,360 $ Plus de tarifs | 680ohm | ER Series | 7W | ± 5% | Axial Leaded | 200V | Wirewound | 0ppm/°C to +60ppm/°C | High Power | 8mm | 22.2mm | -55°C | 200°C | ||||||
Each | 1+1,720 $ 10+1,530 $ 25+1,280 $ 50+1,150 $ 100+1,070 $ Plus de tarifs | 270ohm | ER Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | 0ppm/°C to +60ppm/°C | High Power | 6mm | 13.5mm | -55°C | 200°C | ||||||
Each | 1+3,020 $ 10+1,890 $ 25+1,740 $ 50+1,570 $ 100+1,390 $ Plus de tarifs | 150ohm | ER Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | 0ppm/°C to +60ppm/°C | High Power | 6mm | 13.5mm | -55°C | 200°C | ||||||
Each | 1+2,860 $ 10+1,710 $ 25+1,540 $ 50+1,390 $ 100+1,240 $ Plus de tarifs | 2.7ohm | ER Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | 0ppm/°C to +60ppm/°C | High Power | 6mm | 13.5mm | -55°C | 200°C | ||||||
Each | 1+2,860 $ 10+1,710 $ 25+1,540 $ 50+1,390 $ 100+1,240 $ Plus de tarifs | 3.3ohm | ER Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | 0ppm/°C to +60ppm/°C | High Power | 6mm | 13.5mm | -55°C | 200°C | ||||||
Each | 1+2,860 $ 10+1,710 $ 25+1,540 $ 50+1,390 $ 100+1,240 $ Plus de tarifs | 22ohm | ER Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | 0ppm/°C to +60ppm/°C | High Power | 6mm | 13.5mm | -55°C | 200°C | ||||||
74AJ8277 RoHS | Each | 1+6,010 $ 25+3,540 $ 100+2,950 $ 250+2,560 $ 500+2,250 $ Plus de tarifs | 10kohm | ER Series | 7W | ± 5% | Axial Leaded | 200V | Wirewound | 0ppm/°C to +60ppm/°C | High Power | 8mm | 22.2mm | -55°C | 200°C | |||||
Each | 1+2,860 $ 10+1,710 $ 25+1,540 $ 50+1,390 $ 100+1,240 $ Plus de tarifs | 4.7ohm | ER Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | 0ppm/°C to +60ppm/°C | High Power | 6mm | 13.5mm | -55°C | 200°C | ||||||