0
0 articles0,00 $

Through Hole Resistors :

74 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
20R0641

RoHS

Date/Lot Code

Each
1+0,142 $
10+0,088 $
25+0,074 $
50+0,060 $
100+0,054 $
Plus de tarifs
10Mohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
49AK5501

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+0,139 $
10+0,070 $
25+0,051 $
50+0,049 $
100+0,044 $
Plus de tarifs
1Mohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
AEC-Q200
49AK4884

RoHS

Date/Lot Code

Each
1+0,139 $
10+0,053 $
25+0,039 $
50+0,036 $
100+0,032 $
Plus de tarifs
1.8Mohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK4889

RoHS

Date/Lot Code

Each
1+0,139 $
10+0,053 $
25+0,039 $
50+0,038 $
100+0,035 $
Plus de tarifs
10Mohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK5323

RoHS

Date/Lot Code

Each
1+0,139 $
10+0,081 $
25+0,060 $
50+0,057 $
100+0,053 $
Plus de tarifs
10Mohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
AEC-Q200
13AM5558

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,142 $
25+0,042 $
100+0,038 $
250+0,032 $
500+0,029 $
Plus de tarifs
2.2Mohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
95W5975

RoHS

Each
1+0,157 $
10+0,100 $
25+0,075 $
50+0,071 $
100+0,067 $
Plus de tarifs
3.9Mohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-1500ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-55°C
155°C
-
24R6939

RoHS

Each
5+0,165 $
10+0,065 $
25+0,053 $
50+0,038 $
100+0,031 $
Plus de tarifs
10Mohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
24R6935

RoHS

Each
5+0,165 $
10+0,065 $
25+0,053 $
50+0,038 $
100+0,031 $
Plus de tarifs
4.7Mohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
24R6933

RoHS

Each
5+0,165 $
10+0,065 $
25+0,053 $
50+0,038 $
100+0,031 $
Plus de tarifs
3.3Mohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
24R6929

RoHS

Each
5+0,165 $
10+0,065 $
25+0,053 $
50+0,038 $
100+0,031 $
Plus de tarifs
1.5Mohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
95W5956

RoHS

TE CONNECTIVITY - NEOHM
Each
10+0,118 $
20+0,108 $
30+0,099 $
50+0,088 $
100+0,078 $
Plus de tarifs
2.2Mohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-1500ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-55°C
155°C
-
95W5739

RoHS

TE CONNECTIVITY - NEOHM
Each
10+0,158 $
20+0,139 $
30+0,118 $
50+0,097 $
100+0,075 $
Plus de tarifs
3.3Mohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
-1500ppm/°C to 0ppm/°C
High Reliability
1.85mm
3.5mm
-55°C
155°C
-
95W5888

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each
10+0,088 $
20+0,076 $
30+0,065 $
50+0,063 $
100+0,058 $
Plus de tarifs
4.7Mohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-55°C
155°C
-
95W5854

RoHS

TE CONNECTIVITY - NEOHM
Each
10+0,278 $
20+0,121 $
30+0,097 $
50+0,072 $
100+0,056 $
Plus de tarifs
2.2Mohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-55°C
155°C
-
31AK9411

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,053 $
20+0,047 $
30+0,040 $
50+0,039 $
100+0,036 $
Plus de tarifs
1Mohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
30AK5836

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,053 $
20+0,049 $
30+0,044 $
50+0,040 $
100+0,035 $
Plus de tarifs
1Mohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
95W5873

RoHS

TE CONNECTIVITY - NEOHM
Each
10+0,057 $
25+0,053 $
100+0,048 $
500+0,043 $
1000+0,041 $
Plus de tarifs
3.9Mohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-55°C
155°C
-
49AK4924

RoHS

Each
10000+0,017 $
2.7Mohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK4925

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+0,018 $
2.7Mohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK5003

RoHS

Each
10000+0,018 $
20000+0,017 $
30000+0,015 $
50000+0,014 $
100000+0,013 $
Plus de tarifs
5.1Mohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK5324

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,030 $
10Mohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
AEC-Q200
49AK5470

RoHS

Each
5000+0,022 $
10000+0,021 $
15000+0,019 $
25000+0,018 $
50000+0,017 $
Plus de tarifs
1Mohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
AEC-Q200
49AK5570

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,040 $
10000+0,039 $
15000+0,038 $
25000+0,036 $
50000+0,035 $
Plus de tarifs
1Mohm
FCR Series
1W
± 5%
Axial Leaded
400V
Carbon Film
-1500ppm/°C to 0ppm/°C
Flame Proof
3.3mm
9mm
-55°C
155°C
-
49AK5265

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,016 $
4.7Mohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
1-25 sur 74 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK