0
0 articles0,00 $

Through Hole Resistors :

37 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
38K0333

RoHS

Each
1+0,141 $
10+0,055 $
25+0,044 $
50+0,033 $
100+0,027 $
Plus de tarifs
120ohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
24R6879

RoHS

Date/Lot Code

Each
5+0,164 $
10+0,141 $
25+0,102 $
50+0,074 $
100+0,056 $
Plus de tarifs
100ohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
24R6893

RoHS

Date/Lot Code

Each
1+0,115 $
10+0,045 $
25+0,037 $
50+0,027 $
100+0,021 $
Plus de tarifs
1.5kohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
24R6899

RoHS

Date/Lot Code

Each
1+0,115 $
10+0,045 $
25+0,037 $
50+0,027 $
100+0,021 $
Plus de tarifs
4.7kohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
24R6887

RoHS

Date/Lot Code

Each
1+0,115 $
10+0,045 $
25+0,037 $
50+0,027 $
100+0,021 $
Plus de tarifs
470ohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
24R6883

RoHS

Date/Lot Code

Each
1+0,115 $
10+0,045 $
25+0,037 $
50+0,027 $
100+0,021 $
Plus de tarifs
220ohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
24R6892

RoHS

Date/Lot Code

Each
5+0,115 $
10+0,045 $
25+0,037 $
50+0,027 $
100+0,021 $
Plus de tarifs
1.2kohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
24R6902

RoHS

Date/Lot Code

Each
1+0,115 $
10+0,045 $
25+0,037 $
50+0,027 $
100+0,021 $
Plus de tarifs
8.2kohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
24R6876

RoHS

Each
5+0,115 $
10+0,045 $
25+0,037 $
50+0,027 $
100+0,021 $
Plus de tarifs
56ohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
24R6880

RoHS

Each
5+0,115 $
10+0,045 $
25+0,037 $
50+0,027 $
100+0,021 $
Plus de tarifs
120ohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
24R6881

RoHS

Each
5+0,115 $
10+0,045 $
25+0,037 $
50+0,027 $
100+0,021 $
Plus de tarifs
150ohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
24R6875

RoHS

Each
5+0,115 $
10+0,045 $
25+0,037 $
50+0,027 $
100+0,021 $
Plus de tarifs
47ohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
24R6896

RoHS

Each
5+0,115 $
10+0,045 $
25+0,037 $
50+0,027 $
100+0,021 $
Plus de tarifs
2.7kohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
24R6907

RoHS

Each
5+0,115 $
10+0,045 $
25+0,037 $
50+0,027 $
100+0,021 $
Plus de tarifs
22kohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
24R6886

RoHS

Each
5+0,115 $
10+0,045 $
25+0,037 $
50+0,027 $
100+0,021 $
Plus de tarifs
390ohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
24R6901

RoHS

Each
5+0,115 $
10+0,045 $
25+0,037 $
50+0,027 $
100+0,021 $
Plus de tarifs
6.8kohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
24R6897

RoHS

Each
5+0,115 $
10+0,045 $
25+0,037 $
50+0,027 $
100+0,021 $
Plus de tarifs
3.3kohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
24R6904

RoHS

Each
5+0,115 $
10+0,045 $
25+0,037 $
50+0,027 $
100+0,021 $
Plus de tarifs
12kohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
24R6898

RoHS

Each
5+0,115 $
10+0,045 $
25+0,037 $
50+0,027 $
100+0,021 $
Plus de tarifs
3.9kohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
24R6911

RoHS

Each
5+0,115 $
10+0,045 $
25+0,037 $
50+0,027 $
100+0,021 $
Plus de tarifs
47ohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
24R6913

RoHS

Each
5+0,115 $
10+0,045 $
25+0,037 $
50+0,027 $
100+0,021 $
Plus de tarifs
68kohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
24R6914

RoHS

Date/Lot Code

Each
5+0,115 $
10+0,045 $
25+0,037 $
50+0,027 $
100+0,021 $
Plus de tarifs
82kohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
24R6869

RoHS

Each
5+0,115 $
10+0,045 $
25+0,037 $
50+0,027 $
100+0,021 $
Plus de tarifs
15ohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
24R6884

RoHS

Each
5+0,115 $
10+0,045 $
25+0,037 $
50+0,027 $
100+0,021 $
Plus de tarifs
270ohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
24R6905

RoHS

Each
5+0,115 $
10+0,045 $
25+0,037 $
50+0,027 $
100+0,021 $
Plus de tarifs
15ohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
1-25 sur 37 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK