0
0 articles0,00 $

Through Hole Resistors :

165 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
38K0439

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+0,486 $
10+0,256 $
25+0,210 $
50+0,166 $
100+0,114 $
Plus de tarifs
100kohm
MC CFR Series
2W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
-
38K0330

RoHS

Each
1+0,141 $
10+0,055 $
25+0,044 $
50+0,033 $
100+0,027 $
Plus de tarifs
1Mohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
38K0450

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+0,486 $
10+0,256 $
25+0,210 $
50+0,166 $
100+0,114 $
Plus de tarifs
220kohm
MC CFR Series
2W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
-
38K0329

RoHS

Each
1+0,141 $
10+0,055 $
25+0,044 $
50+0,033 $
100+0,027 $
Plus de tarifs
100kohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
38K0378

RoHS

Each
1+0,141 $
10+0,055 $
25+0,044 $
50+0,033 $
100+0,027 $
Plus de tarifs
470kohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-
-
-
38K0415

RoHS

MULTICOMP PRO
Each
1+0,359 $
10+0,189 $
25+0,156 $
50+0,122 $
100+0,084 $
Plus de tarifs
220kohm
MC CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
-
26M1134

RoHS

Date/Lot Code

Each
1+0,141 $
10+0,055 $
25+0,044 $
50+0,033 $
100+0,027 $
Plus de tarifs
2.2Mohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
38K0427

RoHS

MULTICOMP PRO
Each
1+0,359 $
10+0,189 $
25+0,156 $
50+0,122 $
100+0,084 $
Plus de tarifs
470kohm
MC CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
-
38K0289

RoHS

Date/Lot Code

Each
1+0,207 $
10+0,091 $
25+0,072 $
50+0,054 $
100+0,041 $
Plus de tarifs
270kohm
MC CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
3.5mm
10mm
-55°C
155°C
-
26M1133

RoHS

Date/Lot Code

Each
1+0,141 $
10+0,055 $
25+0,044 $
50+0,033 $
100+0,027 $
Plus de tarifs
10Mohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
38K0260

RoHS

Date/Lot Code

Each
1+0,207 $
10+0,091 $
25+0,072 $
50+0,054 $
100+0,041 $
Plus de tarifs
100kohm
MC CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
3.5mm
10mm
-55°C
155°C
-
38K0460

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+0,486 $
10+0,256 $
25+0,210 $
50+0,166 $
100+0,114 $
Plus de tarifs
470kohm
MC CFR Series
2W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
-
38K0455

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+0,486 $
10+0,256 $
25+0,210 $
50+0,166 $
100+0,114 $
Plus de tarifs
330kohm
MC CFR Series
2W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
-
95W5712

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each
1+0,143 $
10+0,080 $
25+0,067 $
50+0,059 $
100+0,053 $
Plus de tarifs
100kohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
1.85mm
3.5mm
-55°C
155°C
-
38K0354

RoHS

Each
1+0,141 $
10+0,055 $
25+0,044 $
50+0,033 $
100+0,027 $
Plus de tarifs
220kohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
38K0261

RoHS

Each
1+0,207 $
10+0,091 $
25+0,072 $
50+0,054 $
100+0,041 $
Plus de tarifs
1Mohm
MC CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
3.5mm
10mm
-55°C
155°C
-
95W5837

RoHS

Each
1+0,143 $
10+0,088 $
25+0,074 $
50+0,066 $
100+0,059 $
Plus de tarifs
100kohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-55°C
155°C
-
26M1151

RoHS

Date/Lot Code

Each
1+0,207 $
10+0,091 $
25+0,072 $
50+0,054 $
100+0,041 $
Plus de tarifs
6.8Mohm
MC CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
3.5mm
10mm
-55°C
155°C
-
26M1145

RoHS

Date/Lot Code

Each
1+0,207 $
10+0,091 $
25+0,072 $
50+0,054 $
100+0,041 $
Plus de tarifs
2.2Mohm
MC CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
3.5mm
10mm
-55°C
155°C
-
20R0586

RoHS

Each
10000+0,197 $
20000+0,193 $
30000+0,189 $
50000+0,186 $
100000+0,182 $
Plus de tarifs
100kohm
CFR Series
2W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
-
49AK5150

RoHS

Date/Lot Code

Each
1+0,140 $
10+0,050 $
25+0,038 $
50+0,035 $
100+0,031 $
Plus de tarifs
470kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK5318

RoHS

Date/Lot Code

Each
1+0,141 $
10+0,071 $
25+0,053 $
50+0,050 $
100+0,046 $
Plus de tarifs
1Mohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
AEC-Q200
49AK4940

RoHS

Date/Lot Code

Each
1+0,119 $
10+0,043 $
25+0,032 $
50+0,031 $
100+0,028 $
Plus de tarifs
220kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK5356

RoHS

Date/Lot Code

Each
1+0,140 $
10+0,070 $
25+0,052 $
50+0,049 $
100+0,045 $
Plus de tarifs
200kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
AEC-Q200
49AK5206

RoHS

Each (Cut from Ammo Pack)
5000+0,021 $
10000+0,018 $
15000+0,017 $
25000+0,015 $
50000+0,014 $
Plus de tarifs
100kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
1-25 sur 165 articles
sur 7 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK