0
0 articles0,00 $

Through Hole Resistors :

16 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
45AC9729

RoHS

Each
1+70,450 $
5+61,920 $
10+53,380 $
25+48,780 $
100+45,180 $
Plus de tarifs
0.5ohm
VPR221Z Series
8W
± 0.5%
TO-220
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
10.16mm
3.81mm
-55°C
150°C
45AC9697

RoHS

VPG FOIL RESISTORS
Each
1+87,080 $
5+76,500 $
10+65,910 $
25+60,200 $
50+56,620 $
Plus de tarifs
50ohm
Z201 Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
7.62mm
2.67mm
-
-
45AC9732

RoHS

Date/Lot Code

Each
1+94,700 $
5+83,570 $
10+72,440 $
25+70,950 $
50+69,540 $
Plus de tarifs
25ohm
VPR221Z Series
8W
± 0.01%
TO-220
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
10.16mm
3.81mm
-55°C
150°C
45AC9752

RoHS

VPG FOIL RESISTORS
Each
1+139,480 $
5+123,060 $
10+106,640 $
25+97,760 $
50+92,220 $
Plus de tarifs
10kohm
HZ Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
10.54mm
4.11mm
-55°C
125°C
45AC9696

RoHS

VPG FOIL RESISTORS
Each
1+62,340 $
5+55,230 $
10+48,100 $
25+46,610 $
100+45,090 $
Plus de tarifs
100ohm
Z201 Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
7.62mm
2.67mm
-
-
45AC9684

RoHS

VPG FOIL RESISTORS
Each
1+63,040 $
5+55,010 $
10+46,970 $
25+42,630 $
100+37,620 $
Plus de tarifs
100ohm
Z202 Series
250mW
± 0.01%
Radial Leaded
250V
Metal Foil
± 0.2ppm/°C
Ultra Precision
6.35mm
3.18mm
-55°C
125°C
45AC9695

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+52,180 $
5+45,260 $
10+38,330 $
25+35,420 $
100+33,110 $
Plus de tarifs
10kohm
Z201 Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
7.62mm
2.67mm
-
-
45AC9730

RoHS

VPG FOIL RESISTORS
Each
1+81,760 $
5+73,780 $
10+65,800 $
25+64,480 $
50+63,170 $
Plus de tarifs
1ohm
VPR221Z Series
8W
± 1%
TO-220
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
10.16mm
3.81mm
-55°C
150°C
45AC9731

RoHS

Each
1+85,010 $
5+79,320 $
10+73,640 $
25+72,170 $
50+70,700 $
Plus de tarifs
10kohm
VPR221Z Series
8W
± 0.01%
TO-220
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
10.16mm
3.81mm
-55°C
150°C
45AC9683

RoHS

VPG FOIL RESISTORS
Each
1+42,840 $
5+37,420 $
10+31,990 $
25+30,250 $
100+29,650 $
Plus de tarifs
10kohm
Z202 Series
250mW
± 0.01%
Radial Leaded
250V
Metal Foil
± 0.2ppm/°C
Ultra Precision
6.35mm
3.18mm
-55°C
125°C
45AC9682

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+46,960 $
5+40,990 $
10+35,010 $
25+31,790 $
100+30,250 $
Plus de tarifs
1ohm
Z202 Series
250mW
± 0.01%
Radial Leaded
250V
Metal Foil
± 0.2ppm/°C
Ultra Precision
6.35mm
3.18mm
-55°C
125°C
45AC9753

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+139,480 $
5+123,060 $
10+106,640 $
25+97,760 $
50+92,220 $
Plus de tarifs
100ohm
HZ Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
10.54mm
4.11mm
-55°C
125°C
45AC9688

RoHS

VPG FOIL RESISTORS
Each
1+63,040 $
5+55,010 $
10+46,970 $
25+42,630 $
100+37,620 $
Plus de tarifs
500ohm
Z202 Series
250mW
± 0.01%
Radial Leaded
250V
Metal Foil
± 0.2ppm/°C
Ultra Precision
6.35mm
3.18mm
-55°C
125°C
45AC9751

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+105,070 $
5+99,640 $
10+94,180 $
25+87,610 $
50+86,060 $
Plus de tarifs
1ohm
HZ Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
10.54mm
4.11mm
-55°C
125°C
45AC9685

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+65,510 $
5+57,160 $
10+48,820 $
25+44,310 $
100+39,100 $
Plus de tarifs
20kohm
Z202 Series
250mW
± 0.01%
Radial Leaded
250V
Metal Foil
± 0.2ppm/°C
Ultra Precision
6.35mm
3.18mm
-55°C
125°C
45AC9687

RoHS

VPG FOIL RESISTORS
Each
1+44,420 $
5+38,790 $
10+33,150 $
25+30,250 $
100+29,650 $
Plus de tarifs
5kohm
Z202 Series
250mW
± 0.01%
Radial Leaded
250V
Metal Foil
± 0.2ppm/°C
Ultra Precision
6.35mm
3.18mm
-55°C
125°C
1-16 sur 16 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK