0
0 articles0,00 $

Through Hole Resistors :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
38K9473

RoHS

TT ELECTRONICS / WELWYN
Each
1+3,040 $
10+1,880 $
25+1,400 $
50+1,370 $
100+1,340 $
Plus de tarifs
0.015ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 1000ppm/°C
Flame Proof
5.8mm
13mm
-
-55°C
155°C
40Y2746

RoHS

TT ELECTRONICS / WELWYN
Each
1+12,180 $
25+11,680 $
100+10,260 $
250+9,580 $
500+8,640 $
Plus de tarifs
0.05ohm
WMHP Series
20W
± 5%
TO-220
350V
Thick Film
± 1000ppm/°C
High Power
-
10.16mm
4.6mm
-65°C
150°C
38K9475

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+2,700 $
10+1,600 $
25+1,310 $
50+1,150 $
100+1,000 $
Plus de tarifs
0.022ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 1000ppm/°C
Flame Proof
5.8mm
13mm
-
-55°C
155°C
38K9476

RoHS

TT ELECTRONICS / WELWYN
Each
1+2,370 $
10+1,510 $
25+1,180 $
50+1,090 $
100+0,991 $
Plus de tarifs
0.027ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 1000ppm/°C
Flame Proof
5.8mm
13mm
-
-55°C
155°C
38K9471

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+2,700 $
10+2,620 $
25+1,750 $
50+1,370 $
100+1,000 $
Plus de tarifs
0.01ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 1000ppm/°C
Flame Proof
5.8mm
13mm
-
-55°C
155°C
38K9474

RoHS

TT ELECTRONICS / WELWYN
Each
1+2,060 $
10+1,260 $
25+1,010 $
50+0,931 $
100+0,847 $
Plus de tarifs
0.018ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 1000ppm/°C
Flame Proof
5.8mm
13mm
-
-55°C
155°C
40Y2752

RoHS

TT ELECTRONICS / WELWYN
Each
1+15,750 $
25+13,920 $
100+11,730 $
250+10,640 $
500+9,910 $
Plus de tarifs
100mohm
WMHP Series
35W
± 5%
TO-220
350V
Thick Film
± 1000ppm/°C
High Power
-
10.16mm
4.6mm
-65°C
150°C
38K9472

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+2,000 $
10+1,230 $
25+0,988 $
50+0,906 $
100+0,823 $
Plus de tarifs
0.012ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 1000ppm/°C
Flame Proof
5.8mm
13mm
-
-55°C
155°C
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK