Through Hole Resistors :
231 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
(227)
Temperature Coefficient
=± 200ppm/K
1
(107)
(41)
(72)
(102)
(1)
(90)
(9)
(10)
Resistor Case / Package
(230)
Operating Temperature Min
(2)
(225)
(2)
Operating Temperature Max
(206)
(2)
(6)
(15)
Resistor Type
(18)
(1)
(19)
(4)
(1)
(2)
(177)
Resistance Tolerance
(63)
(1)
(167)
Resistor Technology
(163)
(13)
(16)
(4)
(17)
Power Rating
(51)
(5)
(116)
(39)
(2)
(12)
(6)
Voltage Rating
(11)
(12)
(1)
(3)
(47)
(102)
(38)
Product Diameter
(2)
(4)
(52)
(101)
(2)
(9)
(3)
(36)
Emballage
(11)
(93)
(5)
(62)
(57)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Resistance | Product Range | Power Rating | Resistance Tolerance | Resistor Case / Package | Resistor Element Type | Voltage Rating | Resistor Technology | Temperature Coefficient | Resistor Type | Product Diameter | Product Length | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+0,658 $ 25+0,321 $ 100+0,283 $ 250+0,244 $ 500+0,221 $ Plus de tarifs | 10Mohm | VR37 Series | 500mW | ± 5% | Axial Leaded | - | 3.5kV | Metal Foil | ± 200ppm/K | High Voltage | 4mm | 12mm | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,588 $ 25+0,287 $ 100+0,256 $ 250+0,221 $ 500+0,200 $ Plus de tarifs | 2Mohm | HVR37 Series | 500mW | ± 1% | Axial Leaded | - | 3.5kV | Metal Film | ± 200ppm/K | High Voltage | 4mm | 12mm | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,588 $ 25+0,287 $ 100+0,256 $ 250+0,221 $ 500+0,192 $ Plus de tarifs | 10Mohm | HVR37 Series | 500mW | ± 1% | Axial Leaded | - | 3.5kV | Metal Film | ± 200ppm/K | High Voltage | 4mm | 12mm | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,588 $ 25+0,287 $ 100+0,228 $ 250+0,199 $ 500+0,186 $ Plus de tarifs | 100kohm | HVR37 Series | 500mW | ± 1% | Axial Leaded | - | 3.5kV | Metal Film | ± 200ppm/K | High Voltage | 4mm | 12mm | -55°C | 155°C | - | ||||||
Each | 1+1,970 $ 10+1,300 $ 25+1,000 $ 50+0,951 $ 100+0,900 $ Plus de tarifs | 10Mohm | VR68 Series | 1W | ± 5% | Axial Leaded | - | 10kV | Metal Film | ± 200ppm/K | High Voltage | 6.8mm | 19mm | -55°C | 155°C | - | ||||||
Each | 1+2,000 $ 10+1,310 $ 25+1,130 $ 50+1,010 $ 100+0,911 $ Plus de tarifs | 1Mohm | VR68 Series | 1W | ± 5% | Axial Leaded | - | 10kV | Metal Film | ± 200ppm/K | High Voltage | 6.8mm | 19mm | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,616 $ 25+0,301 $ 100+0,249 $ 250+0,216 $ 500+0,192 $ Plus de tarifs | 1Mohm | HVR37 Series | 500mW | ± 5% | Axial Leaded | - | 3.5kV | Metal Film | ± 200ppm/K | High Voltage | 4mm | 12mm | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,504 $ 25+0,272 $ 100+0,214 $ 250+0,185 $ 500+0,167 $ Plus de tarifs | 4.7ohm | NFR25H Series | 500mW | ± 5% | Axial Leaded | - | 350V | Metal Film | ± 200ppm/K | Fusible | 2.5mm | 7.5mm | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,714 $ 25+0,346 $ 100+0,304 $ 250+0,262 $ 500+0,238 $ Plus de tarifs | 1.2Mohm | HVR37 Series | 500mW | ± 1% | Axial Leaded | - | 3.5kV | Metal Film | ± 200ppm/K | High Voltage | 4mm | 12mm | -55°C | 155°C | - | ||||||
Each (Cut from Ammo Pack) | 1+2,320 $ 10+1,540 $ 25+1,190 $ 50+1,130 $ 100+1,070 $ Plus de tarifs | 1Mohm | VR68 Series | 1W | ± 1% | Axial Leaded | - | 10kV | Metal Film | ± 200ppm/K | High Voltage | 6.8mm | 19mm | -55°C | 155°C | - | ||||||
Each | 1+1,220 $ 10+0,805 $ 25+0,623 $ 50+0,592 $ 100+0,561 $ Plus de tarifs | 10Mohm | AC03-CS Series | 3W | ± 5% | Axial Leaded | - | - | Wirewound | ± 200ppm/K | High Power | 4.8mm | 13mm | -55°C | 250°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,504 $ 25+0,272 $ 100+0,214 $ 250+0,185 $ 500+0,167 $ Plus de tarifs | 1Mohm | NFR25H Series | 500mW | ± 5% | Axial Leaded | - | 350V | Metal Film | ± 200ppm/K | Fusible | 2.5mm | 7.5mm | -55°C | 155°C | - | ||||||
Each | 1+0,601 $ 10+0,435 $ 25+0,335 $ 50+0,269 $ 100+0,202 $ Plus de tarifs | 10Mohm | HVR25 Series | 250mW | ± 5% | Axial Leaded | - | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,714 $ 25+0,346 $ 100+0,304 $ 250+0,265 $ 500+0,239 $ Plus de tarifs | 4.7ohm | HVR37 Series | 500mW | ± 1% | Axial Leaded | - | 3.5kV | Metal Film | ± 200ppm/K | High Voltage | 4mm | 12mm | -55°C | 155°C | - | ||||||
Each | 1+0,452 $ 10+0,286 $ 25+0,214 $ 50+0,203 $ 100+0,192 $ Plus de tarifs | 10Mohm | VR25 Series | 250mW | ± 5% | Axial Leaded | - | 1.6kV | Metal Foil | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+0,791 $ 10+0,515 $ 25+0,393 $ 50+0,374 $ 100+0,354 $ Plus de tarifs | 220kohm | VR37 Series | 500mW | ± 5% | Axial Leaded | - | 3.5kV | Metal Film | ± 200ppm/K | High Voltage | 4mm | 12mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,658 $ 25+0,360 $ 100+0,286 $ 250+0,228 $ 500+0,206 $ Plus de tarifs | 20Mohm | VR37 Series | 500mW | ± 5% | Axial Leaded | - | 3.5kV | Metal Foil | ± 200ppm/K | High Voltage | 4mm | 12mm | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,531 $ 25+0,466 $ 100+0,410 $ 250+0,314 $ 500+0,263 $ Plus de tarifs | 0.33ohm | NFR25H Series | 500mW | ± 5% | Axial Leaded | - | 350V | Metal Film | ± 200ppm/K | Fusible | 2.5mm | 7.5mm | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,504 $ 25+0,272 $ 100+0,214 $ 250+0,169 $ 500+0,153 $ Plus de tarifs | 3.3ohm | NFR25H Series | 500mW | ± 5% | Axial Leaded | - | 350V | Metal Film | ± 200ppm/K | Fusible | 2.5mm | 7.5mm | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,462 $ 25+0,283 $ 100+0,153 $ 250+0,118 $ 500+0,092 $ Plus de tarifs | 2Mohm | CCF55 Series | 500mW | ± 1% | Axial Leaded | - | 250V | Metal Film | ± 200ppm/K | - | 2.29mm | 7.5mm | -65°C | 165°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,658 $ 25+0,360 $ 100+0,286 $ 250+0,248 $ 500+0,224 $ Plus de tarifs | 1Mohm | VR37 Series | 500mW | ± 5% | Axial Leaded | - | 3.5kV | Metal Foil | ± 200ppm/K | High Voltage | 4mm | 12mm | -55°C | 155°C | - | ||||||
Each | 1+2,410 $ 10+1,400 $ 25+1,160 $ 50+1,020 $ 100+0,882 $ Plus de tarifs | 100kohm | WR5 Series | 3W | ± 5% | Axial Leaded | - | 750V | Metal Oxide | ± 200ppm/K | High Power | 6mm | 20mm | -55°C | 200°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,630 $ 25+0,307 $ 100+0,274 $ 250+0,238 $ 500+0,210 $ Plus de tarifs | 10Mohm | HVR37 Series | 500mW | ± 5% | Axial Leaded | - | 3.5kV | Metal Film | ± 200ppm/K | High Voltage | 4mm | 12mm | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,630 $ 25+0,307 $ 100+0,274 $ 250+0,218 $ 500+0,193 $ Plus de tarifs | 3.3ohm | HVR37 Series | 500mW | ± 5% | Axial Leaded | - | 3.5kV | Metal Film | ± 200ppm/K | High Voltage | 4mm | 12mm | -55°C | 155°C | - | ||||||
Each | 1+0,906 $ 10+0,589 $ 25+0,452 $ 50+0,427 $ 100+0,402 $ Plus de tarifs | 4.7ohm | VR37 Series | 500mW | ± 1% | Axial Leaded | - | 3.5kV | Metal Film | ± 200ppm/K | High Voltage | 4mm | 12mm | -55°C | 155°C | AEC-Q200 | ||||||