0
0 articles0,00 $

Through Hole Resistors :

81 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
64K3771

RoHS

Date/Lot Code

Each
1+20,870 $
25+15,410 $
100+14,340 $
250+13,090 $
500+12,330 $
Plus de tarifs
20kohm
Brown Devil 200 Series
20W
± 5%
Axial Leaded
750V
Ceramic
± 260ppm/°C
High Power
11.11mm
50.8mm
64K3779

RoHS

Date/Lot Code

Each
1+25,870 $
25+16,000 $
100+14,340 $
250+13,090 $
500+12,310 $
Plus de tarifs
30kohm
Brown Devil 200 Series
20W
± 5%
Axial Leaded
750V
Ceramic
± 260ppm/°C
High Power
11.11mm
50.8mm
64K3787

RoHS

Date/Lot Code

Each
1+22,750 $
25+13,320 $
100+12,400 $
250+11,470 $
500+10,780 $
Plus de tarifs
40ohm
Brown Devil 200 Series
20W
± 5%
Axial Leaded
750V
Wirewound
± 260ppm/°C
High Power
11.11mm
50.8mm
64K3760

RoHS

Date/Lot Code

Each
1+22,580 $
25+12,790 $
100+11,870 $
250+11,330 $
500+11,150 $
Plus de tarifs
100ohm
Brown Devil 200 Series
20W
± 5%
Axial Leaded
750V
Ceramic
± 260ppm/°C
High Power
11.11mm
50.8mm
64K3729

RoHS

Date/Lot Code

Each
1+22,890 $
10+14,560 $
25+12,350 $
50+11,250 $
100+10,270 $
Plus de tarifs
40ohm
Brown Devil 200 Series
12W
± 5%
Axial Leaded
625V
Ceramic
± 260ppm/°C
High Power
7.94mm
44.45mm
64K3708

RoHS

Date/Lot Code

Each
1+19,750 $
25+13,220 $
100+11,200 $
250+10,200 $
500+9,570 $
Plus de tarifs
20kohm
Brown Devil 200 Series
12W
± 5%
Axial Leaded
625V
Ceramic
± 260ppm/°C
High Power
7.94mm
44.45mm
64K3714

RoHS

Date/Lot Code

Each
1+16,600 $
10+12,610 $
25+10,690 $
50+9,830 $
100+9,590 $
Plus de tarifs
25ohm
Brown Devil 200 Series
12W
± 5%
Axial Leaded
625V
Ceramic
± 260ppm/°C
High Power
7.94mm
44.45mm
64K3705

RoHS

Date/Lot Code

Each
1+19,470 $
25+12,330 $
100+10,370 $
250+10,350 $
500+10,320 $
Plus de tarifs
2.25kohm
Brown Devil 200 Series
12W
± 5%
Axial Leaded
625V
Wirewound
± 260ppm/°C
High Power
7.94mm
44.45mm
64K3765

RoHS

Date/Lot Code

Each
1+19,370 $
25+12,990 $
100+11,810 $
250+10,760 $
500+10,100 $
Plus de tarifs
150ohm
Brown Devil 200 Series
20W
± 5%
Axial Leaded
750V
Ceramic
± 260ppm/°C
High Power
11.11mm
50.8mm
64K3792

RoHS

Date/Lot Code

Each
1+25,350 $
25+16,020 $
100+15,900 $
250+13,260 $
500+12,770 $
Plus de tarifs
50kohm
Brown Devil 200 Series
20W
± 5%
Axial Leaded
750V
Ceramic
± 260ppm/°C
High Power
11.11mm
50.8mm
70AK8701

RoHS

Each
1+23,700 $
10+15,010 $
25+12,010 $
50+11,250 $
100+10,180 $
Plus de tarifs
15ohm
Brown Devil 200 Series
12W
± 5%
Axial Leaded
625V
Wirewound
± 260ppm/°C
High Power
7.94mm
44.45mm
02F1831

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
7.5kohm
Brown Devil 200 Series
12W
± 5%
Axial Leaded
625V
Ceramic
± 260ppm/°C
High Power
7.94mm
44.45mm
64K3728
Each
Prix non disponible. Veuillez contacter le service clientèle.
40ohm
Brown Devil 200 Series
12W
± 5%
Axial Leaded
625V
Ceramic
± 260ppm/°C
High Power
7.94mm
44.45mm
02F1858

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
50kohm
Brown Devil 200 Series
20W
± 5%
Axial Leaded
750V
Ceramic
± 260ppm/°C
High Power
11.11mm
50.8mm
02F1750

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
500ohm
Brown Devil 200 Series
8W
± 5%
Axial Leaded
250V
Ceramic
± 260ppm/°C
High Power
7.94mm
25.4mm
64K3766
Each
Prix non disponible. Veuillez contacter le service clientèle.
2kohm
Brown Devil 200 Series
20W
± 5%
Axial Leaded
750V
Ceramic
± 260ppm/°C
High Power
11.11mm
50.8mm
02F1834

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
10kohm
Brown Devil 200 Series
12W
± 5%
Axial Leaded
625V
Ceramic
± 260ppm/°C
High Power
7.94mm
44.45mm
02F1821

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
2kohm
Brown Devil 200 Series
12W
± 5%
Axial Leaded
625V
Ceramic
± 260ppm/°C
High Power
7.94mm
44.45mm
02F1902

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
50kohm
Brown Devil 200 Series
20W
± 5%
Axial Leaded
750V
Ceramic
± 260ppm/°C
High Power
11.11mm
50.8mm
64K3723
Each
Prix non disponible. Veuillez contacter le service clientèle.
35ohm
Brown Devil 200 Series
12W
± 5%
Axial Leaded
625V
Ceramic
± 260ppm/°C
High Power
7.94mm
44.45mm
02F1879

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
2kohm
Brown Devil 200 Series
20W
± 5%
Axial Leaded
750V
Ceramic
± 260ppm/°C
High Power
11.11mm
50.8mm
02F1856

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
10kohm
Brown Devil 200 Series
20W
± 5%
Axial Leaded
750V
Ceramic
± 260ppm/°C
High Power
11.11mm
50.8mm
02F1792

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
20kohm
Brown Devil 200 Series
12W
± 5%
Axial Leaded
625V
Ceramic
± 260ppm/°C
High Power
7.94mm
44.45mm
64K3742
Each
Prix non disponible. Veuillez contacter le service clientèle.
7.5kohm
Brown Devil 200 Series
12W
± 5%
Axial Leaded
625V
Ceramic
± 260ppm/°C
High Power
7.94mm
44.45mm
65H5184

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
35ohm
Brown Devil 200 Series
20W
± 5%
Axial Leaded
750V
Wirewound
± 260ppm/°C
High Power
11.11mm
50.8mm
1-25 sur 81 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK