0
0 articles0,00 $

Through Hole Resistors :

82 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
88AH6910

RoHS

Each
1+0,354 $
10+0,227 $
25+0,172 $
50+0,164 $
100+0,155 $
Plus de tarifs
680ohm
MOS Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
4mm
12mm
-55°C
200°C
88AH6792

RoHS

Each
1+0,350 $
10+0,218 $
25+0,165 $
50+0,151 $
100+0,137 $
Plus de tarifs
150ohm
MOS Series
1W
± 5%
Axial Leaded
-
Metal Oxide
± 300ppm/K
Flame Proof
3mm
9mm
-55°C
200°C
84AH7589

RoHS

Each
1+0,419 $
10+0,270 $
25+0,204 $
50+0,188 $
100+0,169 $
Plus de tarifs
1ohm
MOSX Series
1W
± 5%
Axial Leaded
-
Metal Film
± 300ppm/K
Flame Proof
3mm
9mm
-55°C
200°C
88AH6860

RoHS

Each
1+0,419 $
10+0,270 $
25+0,206 $
50+0,196 $
100+0,185 $
Plus de tarifs
120ohm
MOS Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
4mm
12mm
-55°C
200°C
88AH6849

RoHS

Each
1+0,617 $
10+0,441 $
25+0,325 $
50+0,272 $
100+0,217 $
Plus de tarifs
68ohm
MOS Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
4mm
12mm
-55°C
200°C
88AH6990

RoHS

Each
1+1,610 $
10+1,080 $
25+0,848 $
50+0,811 $
100+0,771 $
Plus de tarifs
100kohm
MOS Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 300ppm/K
Flame Proof
9mm
24.5mm
-55°C
200°C
88AH6739

RoHS

Each
10+0,514 $
20+0,273 $
30+0,225 $
50+0,179 $
100+0,123 $
Plus de tarifs
100kohm
MOS Series
500mW
± 5%
Axial Leaded
-
Metal Oxide
± 300ppm/K
Flame Proof
2.5mm
6.2mm
-55°C
200°C
88AH6881

RoHS

Each
5+0,419 $
10+0,270 $
15+0,238 $
25+0,206 $
50+0,196 $
Plus de tarifs
2.4kohm
MOS Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
4mm
12mm
-55°C
200°C
88AH6888

RoHS

Each
5+0,419 $
10+0,270 $
15+0,238 $
25+0,206 $
50+0,196 $
Plus de tarifs
30kohm
MOS Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
4mm
12mm
-55°C
200°C
84AH7648

RoHS

Each
1+0,616 $
10+0,406 $
25+0,312 $
50+0,279 $
100+0,245 $
Plus de tarifs
1.5ohm
MOSX Series
3W
± 5%
Axial Leaded
-
Metal Film
± 300ppm/K
Flame Proof
6mm
15.5mm
-55°C
200°C
88AH6971

RoHS

Each
1+0,514 $
10+0,339 $
25+0,260 $
50+0,248 $
100+0,234 $
Plus de tarifs
51ohm
MOS Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
6mm
15.5mm
-55°C
200°C
84AH7601

RoHS

Each
10+0,511 $
20+0,406 $
30+0,301 $
50+0,283 $
100+0,263 $
Plus de tarifs
9.1ohm
MOSX Series
1W
± 5%
Axial Leaded
-
Metal Film
± 300ppm/K
Flame Proof
3mm
9mm
-55°C
200°C
88AH6965

RoHS

Each
1+0,514 $
10+0,339 $
25+0,260 $
50+0,248 $
100+0,234 $
Plus de tarifs
360ohm
MOS Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
6mm
15.5mm
-55°C
200°C
84AH7625

RoHS

Each
5+0,421 $
10+0,273 $
15+0,241 $
25+0,209 $
50+0,199 $
Plus de tarifs
6.2ohm
MOSX Series
2W
± 5%
Axial Leaded
-
Metal Film
± 300ppm/K
Flame Proof
4mm
12mm
-55°C
200°C
88AH6778

RoHS

Each
10+0,183 $
20+0,161 $
30+0,139 $
50+0,132 $
100+0,125 $
Plus de tarifs
820ohm
MOS Series
500mW
± 5%
Axial Leaded
-
Metal Oxide
± 300ppm/K
Flame Proof
2.5mm
6.2mm
-55°C
200°C
88AH6803

RoHS

Date/Lot Code

Each
10+0,227 $
20+0,200 $
30+0,172 $
50+0,164 $
100+0,155 $
Plus de tarifs
2kohm
MOS Series
1W
± 5%
Axial Leaded
-
Metal Oxide
± 300ppm/K
Flame Proof
3mm
9mm
-55°C
200°C
88AH6825

RoHS

Each
10+0,227 $
20+0,200 $
30+0,172 $
50+0,164 $
100+0,155 $
Plus de tarifs
47ohm
MOS Series
1W
± 5%
Axial Leaded
-
Metal Oxide
± 300ppm/K
Flame Proof
3mm
9mm
-55°C
200°C
88AH6911

RoHS

Date/Lot Code

Each
5+0,844 $
10+0,559 $
15+0,496 $
25+0,431 $
50+0,410 $
Plus de tarifs
68.1kohm
MOS Series
2W
± 1%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
4mm
12mm
-55°C
200°C
88AH6827

RoHS

Each
10+0,227 $
20+0,200 $
30+0,172 $
50+0,164 $
100+0,155 $
Plus de tarifs
4.7kohm
MOS Series
1W
± 5%
Axial Leaded
-
Metal Oxide
± 300ppm/K
Flame Proof
3mm
9mm
-55°C
200°C
88AH6810

RoHS

Date/Lot Code

Each
10+0,265 $
20+0,234 $
30+0,202 $
50+0,186 $
100+0,169 $
Plus de tarifs
24kohm
MOS Series
1W
± 5%
Axial Leaded
-
Metal Oxide
± 300ppm/K
Flame Proof
3mm
9mm
-55°C
200°C
88AH6983

RoHS

Each
1+0,612 $
10+0,402 $
25+0,308 $
50+0,274 $
100+0,241 $
Plus de tarifs
750ohm
MOS Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
6mm
15.5mm
-55°C
200°C
88AH7007

RoHS

Each
1+2,100 $
10+1,300 $
25+1,030 $
50+0,945 $
100+0,862 $
Plus de tarifs
7.5kohm
MOS Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 300ppm/K
Flame Proof
9mm
24.5mm
-55°C
200°C
88AH6886

RoHS

Each
5+0,419 $
10+0,270 $
15+0,238 $
25+0,206 $
50+0,196 $
Plus de tarifs
300ohm
MOS Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
4mm
12mm
-55°C
200°C
88AH6893

RoHS

Each
5+0,412 $
10+0,263 $
15+0,231 $
25+0,199 $
50+0,189 $
Plus de tarifs
360ohm
MOS Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
4mm
12mm
-55°C
200°C
88AH6986

RoHS

Each
1+0,710 $
10+0,542 $
25+0,378 $
50+0,321 $
100+0,263 $
Plus de tarifs
9.1ohm
MOS Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
6mm
15.5mm
-55°C
200°C
1-25 sur 82 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK