0
0 articles0,00 $

Through Hole Resistors :

13 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
85AH5033

RoHS

Each
1+1,370 $
10+1,340 $
25+1,260 $
50+1,210 $
100+1,150 $
Plus de tarifs
470ohm
SPR Series
2W
± 5%
Axial Leaded
-
Metal Film
± 350ppm/K
High Reliability
4.2mm
12mm
-55°C
200°C
85AH5031

RoHS

Each
1+1,380 $
10+1,330 $
25+1,260 $
50+1,210 $
100+1,150 $
Plus de tarifs
43kohm
SPR Series
2W
± 5%
Axial Leaded
-
Metal Film
± 350ppm/K
High Reliability
4.2mm
12mm
-55°C
200°C
85AH5029

RoHS

Each
1+1,230 $
10+0,805 $
25+0,685 $
50+0,672 $
100+0,658 $
Plus de tarifs
390ohm
SPR Series
2W
± 5%
Axial Leaded
-
Metal Film
± 350ppm/K
High Reliability
4.2mm
12mm
-55°C
200°C
85AH4990

RoHS

Date/Lot Code

Each
5+0,336 $
10+0,214 $
15+0,189 $
25+0,164 $
50+0,155 $
Plus de tarifs
4.7kohm
SPR Series
1W
± 5%
Axial Leaded
-
Metal Film
± 350ppm/K
High Reliability
3.5mm
9mm
-55°C
200°C
85AH5026

RoHS

Date/Lot Code

Each
1+0,567 $
10+0,370 $
25+0,283 $
50+0,269 $
100+0,255 $
Plus de tarifs
3.3kohm
SPR Series
2W
± 5%
Axial Leaded
-
Metal Film
± 350ppm/K
High Reliability
4.2mm
12mm
-55°C
200°C
85AH5030

RoHS

Each
1+0,567 $
10+0,370 $
25+0,283 $
50+0,269 $
100+0,255 $
Plus de tarifs
3.9kohm
SPR Series
2W
± 5%
Axial Leaded
-
Metal Film
± 350ppm/K
High Reliability
4.2mm
12mm
-55°C
200°C
84AH8527

RoHS

Date/Lot Code

Each
1+1,260 $
10+0,785 $
25+0,621 $
50+0,598 $
100+0,574 $
Plus de tarifs
100Mohm
RCR Series
2W
± 5%
Axial Leaded
5kV
Ceramic
± 350ppm/K
Anti-Surge
4mm
12mm
-55°C
155°C
85AH4996

RoHS

Date/Lot Code

Each
5+0,528 $
10+0,315 $
15+0,267 $
25+0,218 $
50+0,178 $
Plus de tarifs
20kohm
SPR Series
1W
± 5%
Axial Leaded
-
Metal Film
± 350ppm/K
High Reliability
3.5mm
9mm
-55°C
200°C
84AH8526

RoHS

Date/Lot Code

Each
5+0,923 $
10+0,557 $
15+0,494 $
25+0,430 $
50+0,412 $
Plus de tarifs
470ohm
RCR Series
1W
± 5%
Axial Leaded
4kV
Ceramic
± 350ppm/K
Anti-Surge
3.5mm
9.5mm
-55°C
155°C
85AH4999

RoHS

Date/Lot Code

Each
5+0,528 $
10+0,315 $
15+0,267 $
25+0,218 $
50+0,178 $
Plus de tarifs
270ohm
SPR Series
1W
± 5%
Axial Leaded
-
Metal Film
± 350ppm/K
High Reliability
3.5mm
9mm
-55°C
200°C
85AH5023

RoHS

Date/Lot Code

Each
1+0,567 $
10+0,370 $
25+0,283 $
50+0,269 $
100+0,255 $
Plus de tarifs
22kohm
SPR Series
2W
± 5%
Axial Leaded
-
Metal Film
± 350ppm/K
High Reliability
4.2mm
12mm
-55°C
200°C
85AH5037

RoHS

Each
1+0,567 $
10+0,370 $
25+0,283 $
50+0,269 $
100+0,255 $
Plus de tarifs
8.2kohm
SPR Series
2W
± 5%
Axial Leaded
-
Metal Film
± 350ppm/K
High Reliability
4.2mm
12mm
-55°C
200°C
84AH8525

RoHS

Each
5+0,916 $
10+0,553 $
15+0,491 $
25+0,427 $
50+0,409 $
Plus de tarifs
10Mohm
RCR Series
1W
± 5%
Axial Leaded
4kV
Ceramic
± 350ppm/K
Anti-Surge
3.5mm
9.5mm
-55°C
155°C
1-13 sur 13 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK