0
0 articles0,00 $

Through Hole Resistors :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
38K9482

RoHS

TT ELECTRONICS / WELWYN
Each
1+1,530 $
10+0,931 $
25+0,749 $
50+0,692 $
100+0,633 $
Plus de tarifs
0.068ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 500ppm/°C
Flame Proof
5.8mm
13mm
-55°C
155°C
38K9477

RoHS

TT ELECTRONICS / WELWYN
Each
1+2,690 $
10+1,580 $
25+1,300 $
50+1,150 $
100+0,998 $
Plus de tarifs
0.033ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 500ppm/°C
Flame Proof
5.8mm
13mm
-55°C
155°C
38K9483

RoHS

TT ELECTRONICS / WELWYN
Each
1+2,180 $
10+1,300 $
25+0,997 $
50+0,921 $
100+0,844 $
Plus de tarifs
0.082ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 500ppm/°C
Flame Proof
5.8mm
13mm
-55°C
155°C
38K9478

RoHS

TT ELECTRONICS / WELWYN
Each
1+2,590 $
10+1,610 $
25+1,270 $
50+1,260 $
100+1,250 $
Plus de tarifs
0.039ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 500ppm/°C
Flame Proof
5.8mm
13mm
-55°C
155°C
38K9480

RoHS

TT ELECTRONICS / WELWYN
Each
1+2,180 $
10+1,350 $
25+1,060 $
50+1,020 $
100+0,978 $
Plus de tarifs
0.051ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 500ppm/°C
Flame Proof
5.8mm
13mm
-55°C
155°C
38K9481

RoHS

TT ELECTRONICS / WELWYN
Each
1+2,130 $
10+1,280 $
25+0,980 $
50+0,904 $
100+0,829 $
Plus de tarifs
0.056ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 500ppm/°C
Flame Proof
5.8mm
13mm
-55°C
155°C
38K9479

RoHS

TT ELECTRONICS / WELWYN
Each
1+2,170 $
10+1,310 $
25+0,980 $
50+0,921 $
100+0,861 $
Plus de tarifs
0.047ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 500ppm/°C
Flame Proof
5.8mm
13mm
-55°C
155°C
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK