0
0 articles0,00 $

Through Hole Resistors :

3 356 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
58K3732

RoHS

Each
1+0,293 $
10+0,126 $
25+0,101 $
50+0,075 $
100+0,057 $
Plus de tarifs
120ohm
MCMF Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
3.6mm
10mm
-
-55°C
155°C
-
78R4915

RoHS

Date/Lot Code

Each
1+0,715 $
10+0,542 $
25+0,379 $
50+0,350 $
100+0,230 $
Plus de tarifs
5.6kohm
MFR Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
97K4811

RoHS

TT ELECTRONICS / WELWYN
Each
1+0,771 $
10+0,585 $
25+0,449 $
50+0,356 $
100+0,262 $
Plus de tarifs
1.2kohm
MFR Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
38K5162

RoHS

Each
1+0,288 $
10+0,125 $
25+0,101 $
50+0,074 $
100+0,057 $
Plus de tarifs
1.5kohm
MC MF Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
38K5268

RoHS

Date/Lot Code

Each
1+0,305 $
10+0,132 $
25+0,105 $
50+0,078 $
100+0,060 $
Plus de tarifs
1ohm
MC MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
38K5380

RoHS

Date/Lot Code

Each
1+0,186 $
10+0,081 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
750ohm
MC MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-
-
AEC-Q200
83F1502
Each
1+0,868 $
10+0,549 $
25+0,414 $
50+0,367 $
100+0,319 $
Plus de tarifs
100kohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
83F1560

Date/Lot Code

Each
1+1,360 $
10+0,829 $
25+0,651 $
50+0,566 $
100+0,480 $
Plus de tarifs
1ohm
RN Series
250mW
± 1%
Axial Leaded
-
300V
Metal Film
± 50ppm/°C
Precision
3.68mm
8.74mm
-
-65°C
175°C
MIL-R-10509
58K3846

RoHS

Each
1+0,189 $
10+0,082 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
330kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
38K5304

RoHS

Date/Lot Code

Each
1+0,186 $
10+0,081 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
180kohm
MC MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
97K4809

RoHS

TT ELECTRONICS / WELWYN
Each
1+0,801 $
10+0,612 $
25+0,426 $
50+0,350 $
100+0,273 $
Plus de tarifs
1ohm
MFR Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
38K5411

RoHS

Date/Lot Code

Each
1+0,166 $
10+0,072 $
25+0,058 $
50+0,043 $
100+0,033 $
Plus de tarifs
1.2kohm
MC MF Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
38K5141

RoHS

Date/Lot Code

Each
1+0,288 $
10+0,125 $
25+0,101 $
50+0,074 $
100+0,057 $
Plus de tarifs
10kohm
MC MF Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
58K3821

RoHS

Each
1+0,189 $
10+0,082 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
20ohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
59K8674

RoHS

Each
1+0,189 $
10+0,082 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
3.9kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
65K2649

RoHS

Date/Lot Code

Each
1+7,180 $
10+4,590 $
25+4,380 $
50+4,170 $
100+3,810 $
Plus de tarifs
1ohm
RS Series
5W
± 1%
Axial Leaded
-
-
Ceramic
± 50ppm/°C
Precision
25.4mm
7.92mm
-
-65°C
250°C
MIL-PRF-26
38K5270

RoHS

Each
1+0,186 $
10+0,081 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
1ohm
MC MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
63M2686

RoHS

Each
1+1,060 $
10+0,665 $
25+0,484 $
50+0,421 $
100+0,357 $
Plus de tarifs
2.2kohm
CMF Series
500mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-
-55°C
175°C
-
38K5367

RoHS

Date/Lot Code

Each
1+0,186 $
10+0,081 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
560kohm
MC MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
58K3813

RoHS

Each
1+0,189 $
10+0,082 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
15kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
94C1869

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,469 $
25+0,393 $
100+0,361 $
250+0,245 $
500+0,203 $
Plus de tarifs
14kohm
MBB Series
600mW
± 1%
Axial Leaded
-
300V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
58K3862

RoHS

Each
1+0,189 $
10+0,082 $
25+0,065 $
50+0,048 $
100+0,037 $
Plus de tarifs
4.75kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
38K5245

RoHS

Date/Lot Code

Each
1+0,288 $
10+0,125 $
25+0,101 $
50+0,074 $
100+0,057 $
Plus de tarifs
680ohm
MC MF Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
67P6474

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,340 $
25+0,746 $
100+0,598 $
250+0,482 $
500+0,440 $
Plus de tarifs
221ohm
CMF Series
250mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
1.65mm
3.81mm
-
-65°C
175°C
-
38K5151

RoHS

Date/Lot Code

Each
1+0,288 $
10+0,125 $
25+0,101 $
50+0,074 $
100+0,057 $
Plus de tarifs
1.2kohm
MC MF Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
1-25 sur 3356 articles
sur 135 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK