0
0 articles0,00 $

Through Hole Resistors :

139 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
41K9052

RoHS

Date/Lot Code

Each
1+11,370 $
10+8,110 $
25+7,570 $
50+7,230 $
100+6,880 $
Plus de tarifs
350ohm
PTF Series
125mW
± 0.1%
Axial Leaded
-
300V
Metal Film
± 5ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
95W9030

RoHS

Each
1+7,070 $
10+5,610 $
25+5,400 $
50+5,040 $
100+4,660 $
Plus de tarifs
500ohm
UPF Series
500mW
± 0.1%
Axial Leaded
-
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-
-55°C
125°C
95W9023

RoHS

Each
1+6,840 $
10+5,520 $
25+5,270 $
50+5,040 $
100+4,970 $
Plus de tarifs
250ohm
UPF Series
500mW
± 0.1%
Axial Leaded
-
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-
-55°C
125°C
45AC5871

RoHS

Date/Lot Code

Each
1+37,060 $
5+34,980 $
10+32,890 $
25+31,630 $
50+30,830 $
Plus de tarifs
1Mohm
USF300 Series
330mW
± 0.01%
Radial Leaded
-
300V
-
± 5ppm/°C
Ultra Precision
-
19.05mm
1.91mm
-40°C
85°C
45AC5881

RoHS

Date/Lot Code

Each
1+63,210 $
5+59,720 $
10+56,220 $
25+54,590 $
50+53,640 $
Plus de tarifs
2Mohm
USF300 Series
750mW
± 0.01%
Radial Leaded
-
1.4kV
-
± 5ppm/°C
Ultra Precision
-
38.1mm
1.91mm
-40°C
85°C
45AC5872

RoHS

Date/Lot Code

Each
1+25,400 $
10+21,410 $
25+20,490 $
50+19,950 $
100+19,530 $
Plus de tarifs
10kohm
USF300 Series
330mW
± 0.01%
Radial Leaded
-
300V
-
± 5ppm/°C
Ultra Precision
-
19.05mm
1.91mm
-40°C
85°C
95W9026

RoHS

CGS - TE CONNECTIVITY
Each
1+8,180 $
10+6,450 $
25+6,300 $
50+6,150 $
100+4,980 $
Plus de tarifs
40kohm
UPF Series
500mW
± 0.1%
Axial Leaded
-
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-
-55°C
125°C
95W9025

RoHS

Each
1+7,070 $
10+5,580 $
25+5,520 $
50+5,450 $
100+5,400 $
Plus de tarifs
350ohm
UPF Series
500mW
± 0.1%
Axial Leaded
-
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-
-55°C
125°C
33AC0808

RoHS

Each
1+26,620 $
10+18,160 $
25+18,140 $
50+16,700 $
100+15,240 $
Plus de tarifs
1Mohm
PTF Series
125mW
± 0.1%
Axial Leaded
-
300V
Metal Film
± 5ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
45AC5882

RoHS

Date/Lot Code

Each
1+67,000 $
5+63,390 $
10+59,750 $
25+58,090 $
50+57,110 $
Plus de tarifs
5Mohm
USF300 Series
750mW
± 0.01%
Radial Leaded
-
1.4kV
-
± 5ppm/°C
Ultra Precision
-
38.1mm
1.91mm
-40°C
85°C
41K9038

RoHS

Date/Lot Code

Each
1+17,170 $
10+16,500 $
25+15,770 $
50+14,860 $
100+14,380 $
Plus de tarifs
10kohm
PTF Series
125mW
± 0.1%
Axial Leaded
-
300V
Metal Film
± 5ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
93K5201

RoHS

Each
1+8,390 $
10+7,970 $
25+6,900 $
50+6,410 $
100+5,650 $
Plus de tarifs
5Mohm
8G16 Series
330mW
± 0.1%
Axial Leaded
-
175V
Wirewound
± 5ppm/°C
Precision
6.35mm
12.7mm
-
-55°C
125°C
41K9056

RoHS

Date/Lot Code

Each
1+24,340 $
10+16,500 $
25+15,770 $
50+14,860 $
100+14,380 $
Plus de tarifs
5Mohm
PTF Series
125mW
± 0.1%
Axial Leaded
-
300V
Metal Film
± 5ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
04R7978

RoHS

Date/Lot Code

Each
1+16,590 $
10+13,220 $
25+12,640 $
50+11,920 $
100+11,510 $
Plus de tarifs
50ohm
PTF Series
125mW
± 0.1%
Axial Leaded
-
300V
Metal Film
± 5ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
49AJ2820

RoHS

Date/Lot Code

Each
1+6,190 $
10+3,780 $
25+3,450 $
50+3,120 $
100+2,840 $
Plus de tarifs
1Mohm
Mox700 Series
250mW
± 0.1%
Axial Leaded
-
250V
Metal Film
± 5ppm/°C
Precision
2.7mm
7mm
-
-55°C
125°C
46AK9511

RoHS

Date/Lot Code

Each
1+7,090 $
10+5,630 $
25+5,430 $
50+5,060 $
100+4,690 $
Plus de tarifs
500ohm
UPF Series
500mW
± 0.1%
Axial Leaded
-
300V
Metal Film
± 5ppm/°C
Precision
4mm
10.2mm
-
-55°C
125°C
41AK2412

RoHS

Each
1+29,850 $
2Mohm
USF300 Series
750mW
± 0.1%
Radial Leaded
-
1.4kV
Metal Film
± 5ppm/°C
-
-
38.1mm
1.91mm
-40°C
85°C
41AK2406

RoHS

Each
1+22,120 $
10+17,730 $
50+17,710 $
100+16,850 $
250+16,490 $
Plus de tarifs
1Mohm
USF300 Series
330mW
± 0.1%
Radial Leaded
-
300V
Metal Film
± 5ppm/°C
-
-
19.05mm
1.91mm
-40°C
85°C
46AK9505

RoHS

Date/Lot Code

Each
1+6,750 $
10+5,610 $
25+5,200 $
50+4,940 $
100+4,690 $
Plus de tarifs
10kohm
UPF Series
500mW
± 0.1%
Axial Leaded
-
300V
Metal Film
± 5ppm/°C
Precision
4mm
10.2mm
-
-55°C
125°C
41AK2410

RoHS

Date/Lot Code

Each
1+12,350 $
5Mohm
USF300 Series
330mW
± 0.1%
Radial Leaded
-
300V
Metal Film
± 5ppm/°C
-
-
19.05mm
1.91mm
-40°C
85°C
41AK2408

RoHS

Date/Lot Code

Each
1+23,080 $
10+18,560 $
25+18,310 $
50+18,060 $
100+17,670 $
Plus de tarifs
2Mohm
USF300 Series
330mW
± 0.1%
Radial Leaded
-
300V
Metal Film
± 5ppm/°C
-
-
19.05mm
1.91mm
-40°C
85°C
45AC5880

RoHS

Date/Lot Code

Each
1+51,840 $
5+48,740 $
10+45,640 $
25+44,210 $
50+44,190 $
Plus de tarifs
1Mohm
USF300 Series
750mW
± 0.01%
Radial Leaded
-
1.4kV
-
± 5ppm/°C
Ultra Precision
-
38.1mm
1.91mm
-40°C
85°C
49AJ2834

RoHS

Date/Lot Code

Each
1+7,220 $
10+4,270 $
25+4,080 $
50+3,870 $
100+3,520 $
Plus de tarifs
250ohm
Mox700 Series
250mW
± 0.1%
Axial Leaded
-
250V
Metal Film
± 5ppm/°C
Precision
2.7mm
7mm
-
-55°C
125°C
20R9167

RoHS

Date/Lot Code

Each
1+21,050 $
10+15,430 $
25+15,090 $
50+14,030 $
100+13,430 $
Plus de tarifs
250ohm
UPW Series
250mW
± 0.1%
Axial Leaded
-
300V
Wirewound
± 5ppm/°C
Ultra Precision
4.75mm
9.53mm
-
-55°C
145°C
20R9170

RoHS

Date/Lot Code

Each
1+23,440 $
10+22,910 $
25+21,520 $
50+20,420 $
100+18,570 $
Plus de tarifs
50ohm
UPW Series
250mW
± 0.1%
Axial Leaded
-
300V
Wirewound
± 5ppm/°C
Ultra Precision
4.75mm
9.53mm
-
-55°C
145°C
1-25 sur 139 articles
sur 6 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK