10 124 Résultats trouvés pour "position"
Afficher
Acheteur
Ingénieur
Fabricant
Emballage
Catégories
Passive Components
(10 124)
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,627 $ 10+ 0,310 $ 25+ 0,302 $ 50+ 0,292 $ 100+ 0,284 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | - | 10mm | 12mm | 6.3mm | 12mm | ECQE(F) Series | -40°C | 105°C | - | ||||||
Each | 1+ 2,130 $ 10+ 0,858 $ 25+ 0,797 $ 50+ 0,737 $ 100+ 0,690 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 20% | - | - | Through Hole | - | GRADE II (Test Condition A) | 7.5mm | - | - | - | MKP338 2 Series | -55°C | 105°C | - | ||||||
Each | 1+ 2,170 $ 10+ 1,170 $ 25+ 1,100 $ 50+ 1,040 $ 100+ 0,772 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5.08mm | 7.2mm | 3.5mm | 8mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Cut from Ammo Pack) | 1+ 0,914 $ | Metallized PET Stacked | Radial Box - 2 Pin | 1µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 5mm | 10mm | R82 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 15,380 $ 10+ 11,900 $ 25+ 11,470 $ 50+ 11,030 $ 100+ 8,710 $ | Metallized PET | Radial Box - 2 Pin | 10µF | ± 20% | 63V | 100V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 15mm | 24.5mm | MKT1822 Series | -55°C | 100°C | - | ||||||
Each | 1+ 3,340 $ 10+ 2,280 $ 25+ 2,080 $ 50+ 1,870 $ 100+ 1,620 $ Plus de tarifs | Metallized Paper | Radial Box - 2 Pin | 0.1µF | ± 20% | - | - | Through Hole | - | GRADE II (Test Condition A) | 24mm | - | - | - | PME271M/P276 Series | -40°C | 110°C | - | ||||||
Each | 1+ 20,650 $ 10+ 16,660 $ 25+ 15,860 $ 50+ 15,070 $ 100+ 14,420 $ | Metallized PET Stacked | Radial Box - 2 Pin | 47µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 18mm | 33mm | R60 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 4,730 $ 10+ 3,490 $ 25+ 3,420 $ 50+ 3,350 $ 100+ 2,710 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | - | 1kV | Through Hole | PC Pin | - | 27.5mm | 32mm | 16mm | 30mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 44,940 $ 5+ 42,900 $ 10+ 40,860 $ 25+ 39,220 $ 50+ 37,580 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 130µF | ± 10% | - | 450V | Through Hole | PC Pin | - | - | 57.5mm | 35mm | 50mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 8,550 $ 10+ 5,970 $ 25+ 4,870 $ 50+ 4,690 $ 100+ 4,490 $ Plus de tarifs | - | - | - | - | - | - | - | - | - | - | - | - | - | CDMM Series | - | - | - | ||||||
Each | 1+ 29,970 $ 10+ 23,630 $ 25+ 23,240 $ 50+ 22,860 $ 100+ 22,470 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | - | 1kV | Through Hole | PC Pin | - | - | 57.5mm | 45mm | 56mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 6,200 $ 10+ 4,650 $ 25+ 4,450 $ 50+ 4,240 $ 100+ 3,170 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | - | 600V | Through Hole | PC Pin | - | 27.5mm | 32mm | 24mm | 15mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ 8,300 $ 10+ 5,810 $ 25+ 5,400 $ 50+ 4,980 $ 100+ 4,560 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | - | 450V | Through Hole | PC Pin | - | 27.5mm | 32mm | 24mm | 15mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ 42,720 $ 5+ 40,770 $ 10+ 38,830 $ 25+ 37,270 $ 50+ 35,710 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 100µF | ± 5% | - | 700V | Through Hole | PC Pin | - | - | 57.5mm | 45mm | 65mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ 32,740 $ 10+ 25,710 $ 25+ 25,090 $ 50+ 24,480 $ 100+ 24,270 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 75µF | ± 5% | - | 700V | Through Hole | PC Pin | - | - | 57.5mm | 35mm | 50mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 10,540 $ 10+ 9,250 $ 25+ 8,770 $ 50+ 8,290 $ 100+ 6,930 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | - | 600V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 22mm | 37mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ 13,770 $ 10+ 10,580 $ 25+ 10,230 $ 50+ 9,890 $ 100+ 9,540 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | - | 700V | Through Hole | PC Pin | - | - | 42mm | 20mm | 40mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 11,960 $ 10+ 10,190 $ 25+ 9,470 $ 50+ 8,730 $ 100+ 8,010 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 16µF | ± 10% | - | 450V | Through Hole | PC Pin | - | - | 41.5mm | 24mm | 19mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ 8,820 $ 10+ 6,750 $ 25+ 6,480 $ 50+ 6,200 $ 100+ 5,510 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 18µF | ± 10% | - | 500V | Through Hole | PC Pin | - | 27.5mm | 32mm | 18mm | 33mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 4,860 $ 10+ 3,560 $ 25+ 3,310 $ 50+ 3,050 $ 100+ 2,700 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | - | - | Through Hole | - | GRADE II (Test Condition B) | 27.5mm | - | - | - | R53 Series | -40°C | 110°C | - | ||||||
Each | 1+ 1,570 $ 10+ 0,932 $ 25+ 0,898 $ 50+ 0,864 $ 100+ 0,830 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | - | - | Through Hole | - | GRADE II (Test Condition B) | 15mm | - | - | - | R53 Series | -40°C | 110°C | - | ||||||
Each | 1+ 15,660 $ 10+ 11,350 $ 25+ 11,300 $ 50+ 11,260 $ 100+ 11,210 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 18µF | ± 10% | - | - | Through Hole | - | GRADE II (Test Condition B) | 37.5mm | - | - | - | R53 Series | -40°C | 110°C | - | ||||||
Each | 1+ 9,850 $ 10+ 7,590 $ 25+ 7,150 $ 50+ 6,690 $ 100+ 6,540 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 8.2µF | ± 10% | - | - | Through Hole | - | GRADE II (Test Condition B) | 27.5mm | - | - | - | R53 Series | -40°C | 110°C | - | ||||||
Each | 1+ 0,773 $ 10+ 0,422 $ 25+ 0,409 $ 50+ 0,395 $ 100+ 0,383 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | - | - | Through Hole | - | GRADE II (Test Condition A) | 15mm | - | - | - | R46 Series | -40°C | 125°C | - | ||||||
Each | 1+ 0,929 $ 10+ 0,445 $ 25+ 0,434 $ 50+ 0,423 $ 100+ 0,412 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | - | - | Through Hole | - | GRADE II (Test Condition A) | 15mm | - | - | - | R46 Series | -40°C | 125°C | - | ||||||