2. Power Supplies
                                                                                                  3. AC / DC Converters
                                                                                                  4. AC / DC DIN Rail Mount Power Supplies
                                                                                                  Imprimer la page

                                                                                                  DRM-24V80W1PN

                                                                                                  AC/DC DIN Rail Power Supply (PSU), ITE & Laboratory Equipment, 1 Output, 81.6 W, 24 V, 3.4 A

                                                                                                  DELTA ELECTRONICS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  DELTA ELECTRONICS DRM-24V80W1PN
                                                                                                  FabricantDELTA ELECTRONICS
                                                                                                  Réf. FabricantDRM-24V80W1PN
                                                                                                  Code Commande52AH7022
                                                                                                  Gamme de produitCliQ M Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 54 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  25+169,520 $
                                                                                                  50+159,310 $
                                                                                                  100+150,120 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 48
                                                                                                  Multiple: 24
                                                                                                  8 136,96 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  DELTA ELECTRONICS
                                                                                                  FabricantDELTA ELECTRONICS
                                                                                                  Réf. FabricantDRM-24V80W1PN
                                                                                                  Code Commande52AH7022
                                                                                                  Gamme de produitCliQ M Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsITE & Laboratory Equipment
                                                                                                  No. of Outputs1 Output
                                                                                                  Output Power Max81.6W
                                                                                                  Output Voltage - Output 124V
                                                                                                  Output Current - Output 13.4A
                                                                                                  Output Voltage - Output 2-
                                                                                                  Output Current - Output 2-
                                                                                                  Output Voltage - Output 3-
                                                                                                  Output Current - Output 3-
                                                                                                  Output Voltage - Output 4-
                                                                                                  Output Current - Output 4-
                                                                                                  Input Voltage VAC85V AC to 276V AC
                                                                                                  Power Supply Output TypeAdjustable, Fixed
                                                                                                  Product RangeCliQ M Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  DRM-24V80W1PN is a CliQ M DIN rail power supply. Other features include compliance with harmonic current IEC/EN 61000-3-2, class A, built-in DC OK contacts, and an LED for indicating DC OK and overload conditions. In addition to having Power Boost of 150% up to 7 seconds, the CliQ M series is the first in the CliQ family to feature advanced power boost (APB). With multiple loads connected in a system, a large inrush current could be drawn (demanded) due to one fault load. This will be detected by APB. The APB will trip the circuit breaker on the current path of the fault load due to high current. This thus prevents the system from shutting down while the other connected current paths continue to operate without interruption. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes machine, process, factory automations, renewable energy.

                                                                                                  • Input voltage range from 85 to 276VAC (88 to 375VDC), min efficiency is 90% (At 24V, 20A)
                                                                                                  • Rated output voltage is 24VDC, rated output current is 3.4A
                                                                                                  • Single phase, metal case, without class I, div 2 and ATEX approvals
                                                                                                  • Universal AC input voltage range, high power density in corrosion resistant aluminum casing
                                                                                                  • Power Boost of 150% up to 7 seconds, built-in DC OK Contact and LED indicator for DC OK/ overload
                                                                                                  • DNV GL and ABS approvals for maritime applications, extreme low temperature cold start at -40°C
                                                                                                  • Conformal coating on PCBAs to protect against common dust and chemical pollutants
                                                                                                  • Certified according to IEC/EN/UL 62368-1
                                                                                                  • Operating temperature range from -25°C to +70°C (-40°C cold start)
                                                                                                  • Dimensions (H x W x D) is 4.88 x 1.26 x 4.02inch

                                                                                                  Spécifications techniques

                                                                                                  Power Supply Applications

                                                                                                  ITE & Laboratory Equipment

                                                                                                  Output Power Max

                                                                                                  81.6W

                                                                                                  Output Current - Output 1

                                                                                                  3.4A

                                                                                                  Output Current - Output 2

                                                                                                  -

                                                                                                  Output Current - Output 3

                                                                                                  -

                                                                                                  Output Current - Output 4

                                                                                                  -

                                                                                                  Power Supply Output Type

                                                                                                  Adjustable, Fixed

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Outputs

                                                                                                  1 Output

                                                                                                  Output Voltage - Output 1

                                                                                                  24V

                                                                                                  Output Voltage - Output 2

                                                                                                  -

                                                                                                  Output Voltage - Output 3

                                                                                                  -

                                                                                                  Output Voltage - Output 4

                                                                                                  -

                                                                                                  Input Voltage VAC

                                                                                                  85V AC to 276V AC

                                                                                                  Product Range

                                                                                                  CliQ M Series

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Y-Ex

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :To Be Advised