Quantité | Prix |
---|---|
1+ | 49,180 $ |
10+ | 45,400 $ |
25+ | 43,260 $ |
50+ | 41,540 $ |
Informations produit
Aperçu du produit
ZWS10B-15/A is a ZWS10-30B series single output, high reliability power supply. It is used in a wide range of applications where equipment down-time cannot be tolerated during years of operation. Globally, process control, machinery, semiconductor fabrication and test and measurement equipment manufacturers depend upon the ZWS-B to provide a reliable source of power. Conservatively rated electrolytic capacitor temperatures offer improved field life-time of up to 10 years. It includes overcurrent and overvoltage protection. Application includes industrial, test, communication, broadcast. Certified by IEC/UL/CSA/EN62368-1, 60950-1, EN50178(OV II).
- Operating input voltage range from 85 to 265VAC, DC input voltage range from 120 to 370VDC
- Output voltage is 15V, maximum current is 0.7A, Maximum output power is 10.5W
- Typical efficiency is 83 / 84% (100/200VAC)
- L-bracket and cover
- 10 year electrolytic capacitor lifetimes, improved field life
- Convection cooled, reduced dirt and dust contamination
- Curve B radiated and conducted EMI, easier system compliance
- Switching frequency is 100KHz
- 5 year warranty, low cost of ownership
- Operating temperature range from -10 to +70°C
Spécifications techniques
ITE
10.5W
700mA
-
-
-
Adjustable, Fixed
No SVHC (15-Jan-2018)
1Outputs
15V
-
-
-
85V AC to 265V AC
ZWS-B Series
Documents techniques (4)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit