ITE AC / DC Front End Rack Mount Power Supplies:
103 produit(s) trouvé(s)Trouvez une vaste gamme de ITE AC / DC Front End Rack Mount Power Supplies dans Newark Électronique Canada. Nous stockons une large gamme de AC / DC Front End Rack Mount Power Supplies, tels que ITE, ITE & Medical, Medical & ITE & Industrial AC / DC Front End Rack Mount Power Supplies provenant des plus grands fabricants mondiaux, notamment : Tdk-lambda, Murata Power Solutions, Mean Well, BEL Power Solutions & Artesyn Embedded Technologies.
Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
No. of Outputs
Power Supply Output Type
Output Power Max
Output Voltage Nom
Output Current Max
Input Voltage AC Min
Product Range
Input Voltage AC Max
Input Voltage VAC
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1 168,980 $ | ITE | 1 Output | Adjustable, Fixed | 3.126kW | 48V | 67A | 67A | - | DPU-3200 Series | - | 90V AC to 264V AC | ||||||
MEAN WELL | Each | 1+ 653,670 $ 5+ 613,400 $ | ITE | 1 Output | Adjustable, Fixed | 720W | 12V | 60A | 60A | - | RCP-1000 Series | - | 90V AC to 264V AC | |||||
MEAN WELL | Each | 1+ 844,970 $ | ITE | 1 Output | Adjustable, Fixed | 1.608kW | 24V | 67A | 67A | - | RCP-1600 Series | - | 90V AC to 264V AC | |||||
Each | 1+ 1 747,510 $ 10+ 1 689,980 $ | ITE | 1 Output | Adjustable, Fixed | 2.496kW | 48V | 52A | - | 85V | HFE2500 Series | 265V | 85V AC to 265V AC | ||||||
Each | 1+ 1 756,420 $ 10+ 1 698,880 $ | ITE | 1 Output | Adjustable, Fixed | 2.496kW | 24V | 104A | - | 85V | HFE2500 Series | 265V | 85V AC to 265V AC | ||||||
Each | 1+ 1 470,690 $ 10+ 1 430,270 $ | ITE | 1 Output | Adjustable, Fixed | 1.596kW | 12V | 133A | - | 85V | HFE1600 Series | 265V | 85V AC to 265V AC | ||||||
Each | 1+ 1 299,810 $ 10+ 1 264,040 $ | ITE | 1 Output | Adjustable, Fixed | 1.5kW | 32V | 47A | - | 85V | HFE1600 Series | 265V | 85V AC to 265V AC | ||||||
Each | 1+ 1 422,380 $ 10+ 1 383,480 $ | ITE | 1 Output | Adjustable, Fixed | 1.584kW | 48V | 33A | - | 85V | HFE1600 Series | 265V | - | ||||||
BEL POWER SOLUTIONS | Each | 1+ 849,360 $ | ITE | 1 Output | Fixed | 1.2kW | 12V | 100A | 100A | - | PFS1200 Series | - | 90V AC to 264V AC | |||||
Each | 1+ 1 089,880 $ 10+ 973,230 $ | ITE | 1 Output | Adjustable, Fixed | 992W | 32V | 31A | - | 85V | FPS1000 Series | 265V | 85V AC to 265V AC | ||||||
Each | 1+ 1 358,280 $ 10+ 1 322,520 $ | ITE | 1 Output | Adjustable, Fixed | 1.608kW | 24V | 67A | - | 85V | HFE Series | 265V | 85V AC to 265V AC | ||||||
Each | 1+ 575,870 $ 200+ 544,750 $ 400+ 530,400 $ 800+ 516,810 $ 1600+ 503,880 $ | ITE | 2 Output | Fixed | 310W | 24V | 12.5A | - | 85V | FNP300 Series | 264V | 85V AC to 264V AC | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 1 032,010 $ 5+ 969,320 $ 10+ 940,380 $ 25+ 911,450 $ 50+ 868,050 $ | ITE | 2 Output | Fixed | 25W | 5V | 5A | - | - | - | - | - | |||||
Each | 1+ 1 447,120 $ 10+ 1 408,250 $ | ITE | 1 Output | Adjustable, Fixed | 1.5kW | 32V | 47A | - | 85V | HFE1600 Series | 265V | 85V AC to 265V AC | ||||||
Each | 1+ 1 276,620 $ 10+ 1 242,400 $ | ITE | 1 Output | Adjustable, Fixed | 1.584kW | 48V | 33A | - | 85V | HFE1600 Series | 265V | 85V AC to 265V AC | ||||||
Each | 1+ 1 089,880 $ 10+ 973,230 $ | ITE | 1 Output | Adjustable, Fixed | 960W | 24V | 40A | - | 85V | FPS1000 Series | 265V | 85V AC to 265V AC | ||||||
MEAN WELL | Each | 1+ 844,970 $ | ITE | 1 Output | Adjustable, Fixed | 1.5kW | 12V | 125A | 125A | - | RCP-1600 Series | - | 90V AC to 264V AC | |||||
MEAN WELL | Each | 1+ 989,030 $ | ITE | 1 Output | Adjustable, Fixed | 2.016kW | 48V | 42A | 42A | - | RCP-2000 Series | - | 90V AC to 264V AC | |||||
MEAN WELL | Each | 1+ 1 168,980 $ | ITE | 1 Output | Adjustable, Fixed | 3.192kW | 24V | 133A | 133A | - | DPU-3200 Series | - | 90V AC to 264V AC | |||||
MEAN WELL | Each | 1+ 547,500 $ | ITE | 1 Output | Adjustable, Fixed | 720W | 12V | 60A | 60A | - | RCP-1000 Series | - | 90V AC to 264V AC | |||||
Each | 1+ 1 797,790 $ 10+ 1 735,570 $ | ITE | 1 Output | Adjustable, Fixed | 2.4kW | 12V | 200A | - | 85V | HFE2500 Series | 265V | 85V AC to 265V AC | ||||||
Each | 1+ 869,550 $ 10+ 793,350 $ | ITE | 1 Output | Adjustable, Fixed | 960W | 24V | 40A | - | 85V | RFE Series | 265V | 85V AC to 265V AC | ||||||
Each | 1+ 2 084,800 $ 10+ 1 900,920 $ | ITE | 1 Output | Adjustable, Fixed | 2.4kW | 12V | 200A | - | 85V | RFE Series | 265V | 85V AC to 265V AC | ||||||
MEAN WELL | Each | 1+ 496,080 $ | ITE | 1 Output | Adjustable, Fixed | 960W | 24V | 40A | 40A | - | RCP-1000 Series | - | 90V AC to 264V AC | |||||
MEAN WELL | Each | 1+ 496,080 $ | ITE | 1 Output | Adjustable, Fixed | 1.008W | 48V | 21A | 21A | - | RCP-1000 Series | - | 90V AC to 264V AC | |||||