2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC Open Frame Power Supplies
                      Imprimer la page

                      LPS42

                      AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 55W @ 30CFM, 40 W, 85V AC to 264V AC

                      Date/Lot Code

                      ARTESYN EMBEDDED TECHNOLOGIES LPS42
                      ARTESYN EMBEDDED TECHNOLOGIES LPS42
                      ARTESYN EMBEDDED TECHNOLOGIES LPS42
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantARTESYN EMBEDDED TECHNOLOGIES
                      Réf. FabricantLPS42
                      Code Commande62K3441
                      Gamme de produitLPS40 Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Modèle arrêté

                      Informations produit

                      FabricantARTESYN EMBEDDED TECHNOLOGIES
                      Réf. FabricantLPS42
                      Code Commande62K3441
                      Gamme de produitLPS40 Series
                      Fiche technique

                      Data Sheet

                      Power Supply ApplicationsITE
                      Output Power Max40W
                      No. of Outputs1 Output
                      Power Rating (Forced Cooling)55W @ 30CFM
                      Power Rating (Convection Cooling)40W
                      Input Voltage VAC85V AC to 264V AC
                      Power Supply Output TypeAdjustable, Fixed
                      Output Voltage - Output 15V
                      Output Current - Output 18A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Input Voltage AC Min85V
                      Output Voltage - Output 3-
                      Input Voltage AC Max264V
                      Output Current - Output 3-
                      Output Voltage - Output 4-
                      Output Current - Output 4-
                      Product RangeLPS40 Series
                      SVHCNo SVHC (15-Jan-2018)

                      Aperçu du produit

                      • Universal input
                      • High efficiency
                      • Low output ripple
                      • Industry standard 3" x 5" format
                      • Over Voltage and overload protection
                      • Remote load sensing
                      • 100% Burn
                      • Built-in EMI filters
                      • Protective cover kits available
                      • VDE, UL, CSA, NEMKO and BABT approvals

                      Applications

                      Power Management, Industrial

                      Remarques

                      Note: Current rating refers to the max current rating with standard convection cooling. Unit can be uprated using forced air cooling Peak current ratings lasting <lt/>30s are also significantly higher

                      Spécifications techniques

                      Power Supply Applications

                      ITE

                      No. of Outputs

                      1 Output

                      Power Rating (Convection Cooling)

                      40W

                      Power Supply Output Type

                      Adjustable, Fixed

                      Output Current - Output 1

                      8A

                      Output Current - Output 2

                      -

                      Output Voltage - Output 3

                      -

                      Output Current - Output 3

                      -

                      Output Current - Output 4

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Output Power Max

                      40W

                      Power Rating (Forced Cooling)

                      55W @ 30CFM

                      Input Voltage VAC

                      85V AC to 264V AC

                      Output Voltage - Output 1

                      5V

                      Output Voltage - Output 2

                      -

                      Input Voltage AC Min

                      85V

                      Input Voltage AC Max

                      264V

                      Output Voltage - Output 4

                      -

                      Product Range

                      LPS40 Series

                      Documents techniques (4)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      One Page Summary EN

                      EOL Notices EN

                      Produits associés

                      5 produit(s) trouvé(s)

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (15-Jan-2018)
                      Télécharger le certificat de conformité du produit

                      Certificat de conformité du produit

                      Traçabilité des produits