AC / DC PCB Mount Power Supplies:
1 144 produit(s) trouvé(s)Trouvez une vaste gamme de AC / DC PCB Mount Power Supplies dans Newark Électronique Canada. Nous stockons une large sélection de AC / DC PCB Mount Power Supplies, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : XP Power, Vigortronix, Recom Power, Tdk-lambda & Traco Power.
Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 52,410 $ 5+ 51,090 $ 10+ 49,710 $ 50+ 47,900 $ 100+ 45,210 $ | ITE | - | 1 Output | 10W | 12VDC | 830mA | - | - | - | - | Fixed | - | 85V AC to 264V AC | - | 25.4mm | 15.24mm | 38.1mm | ECE10 Series | ||||||
Each | 1+ 61,890 $ 25+ 51,000 $ 50+ 46,920 $ 100+ 43,750 $ 250+ 41,260 $ | ITE | - | 1 Output | 10W | 5VDC | 2A | - | - | - | - | Fixed | - | 85V AC to 265V AC | - | 50.8mm | 22.6mm | 76.2mm | MP-KAM | ||||||
Each | 1+ 359,180 $ 5+ 350,200 $ | ITE | - | 1 Output | 110W | 48VDC | 2.29A | - | - | - | - | Fixed | - | 85V AC to 264V AC | - | 61mm | 17mm | 116.8mm | ASB110 Series | ||||||
MEAN WELL | Each | 1+ 15,030 $ | ITE | - | 1 Output | 10W | 5VDC | 2A | - | - | - | - | Fixed | - | 85V AC to 264V AC | - | 21.5mm | 25.4mm | 45.7mm | IRM-10 Series | |||||
Each | 1+ 47,680 $ | ITE & Household | - | 1 Output | 25W | 24VDC | 1.042A | - | - | - | - | Fixed | - | 90V AC to 305V AC | - | 27.5mm | 23.5mm | 52.5mm | TMPW 25 Series | ||||||
MEAN WELL | Each | 1+ 17,780 $ | Household & Medical | - | 1 Output | 15W | 12VDC | 1.25A | - | - | - | - | Fixed | - | 80V AC to 264V AC | - | 27.2mm | 24mm | 52.4mm | MPM-15 Series | |||||
MEAN WELL | Each | 1+ 17,230 $ | Household & Medical | - | 1 Output | 15W | 5VDC | 3A | - | - | - | - | Fixed | - | 80V AC to 264V AC | - | 27.2mm | 24mm | 52.4mm | MPM-15 Series | |||||
Each | 1+ 103,200 $ | ITE | - | 1 Output | 20W | 12VDC | 1.66A | - | - | - | - | Fixed | - | 90V AC to 264V AC | - | 27.32mm | 23.5mm | 52.5mm | TMLM Series | ||||||
Each | 1+ 54,940 $ 5+ 53,560 $ 10+ 52,200 $ 50+ 50,380 $ 100+ 47,640 $ | ITE | - | 1 Output | 15W | 12VDC | 1.25A | - | - | - | - | Adjustable, Fixed | - | 85V AC to 264V AC | - | 30.7mm | 24.4mm | 62mm | ECL15 Series | ||||||
Each | 1+ 504,030 $ 10+ 461,790 $ | ITE | - | 1 Output | 504W | 28V | 18A | - | - | - | - | Adjustable, Fixed | 85V | 85V AC to 265V AC | 265V | 61mm | 12.7mm | 116.8mm | PFE500SA Series | ||||||
Each | 1+ 59,010 $ | ITE | - | 1 Output | 7W | 5VDC | 1.4A | - | - | - | - | Fixed | - | 85V AC to 264V AC | - | 25.4mm | 19.3mm | 50.8mm | TMP Series | ||||||
MEAN WELL | Each | 1+ 8,150 $ | ITE | - | 1 Output | 2W | 5VDC | 400mA | - | - | - | - | Fixed | - | 85V AC to 305V AC | - | 22.2mm | 15mm | 33.7mm | IRM-02 Series | |||||
MEAN WELL | Each | 1+ 25,830 $ | ITE | - | 1 Output | 30W | 24VDC | 1.3A | - | - | - | - | Fixed | - | 85V AC to 264V AC | - | 39mm | 24mm | 69.5mm | IRM-30 Series | |||||
MEAN WELL | Each | 1+ 8,290 $ | ITE | - | 1 Output | 3W | 5VDC | 600mA | - | - | - | - | Fixed | - | 85V AC to 305V AC | - | 24mm | 15mm | 37mm | IRM-03 Series | |||||
MEAN WELL | Each | 1+ 15,030 $ | ITE | - | 1 Output | 10.2W | 12VDC | 850mA | - | - | - | - | Fixed | - | 85V AC to 264V AC | - | 21.5mm | 25.4mm | 45.7mm | IRM-10 Series | |||||
Each | 1+ 14,320 $ | ITE | - | 1 Output | 20W | 5VDC | 4A | - | - | - | - | Fixed | - | 85V AC to 264V AC | - | 27.2mm | 24mm | 52.4mm | IRM-20 Series | ||||||
MEAN WELL | Each | 1+ 28,710 $ | Household & Medical | - | 1 Output | 21.6W | 12VDC | 1.8A | - | - | - | - | Fixed | - | 80V AC to 264V AC | - | 27.2mm | 24mm | 52.4mm | MPM-20 Series | |||||
Each | 1+ 13,710 $ | ITE | - | 1 Output | 15W | 5VDC | 3A | - | - | - | - | Fixed | - | 85V AC to 264V AC | - | 27.2mm | 24mm | 52.4mm | IRM-15 Series | ||||||
MEAN WELL | Each | 1+ 20,900 $ | Medical | - | 1 Output | 10W | 24VDC | 420mA | - | - | - | - | Fixed | - | 80V AC to 264V AC | - | 25.4mm | 21.5mm | 45.7mm | MPM-10 Series | |||||
Each | 1+ 36,560 $ | ITE | - | 1 Output | 90W | 24VDC | 3.75A | - | - | - | - | Fixed | - | 80V AC to 305V AC | - | 52mm | 29.5mm | 87mm | IRM-90 Series | ||||||
Each | 1+ 17,910 $ | ITE | - | 1 Output | 20W | 12VDC | 1.8A | - | - | - | - | Fixed | - | 85V AC to 264V AC | - | 27.2mm | 24mm | 52.4mm | IRM-20 Series | ||||||
Each | 1+ 16,670 $ | ITE | - | 1 Output | 15W | 24VDC | 630mA | - | - | - | - | Fixed | - | 85V AC to 264V AC | - | 27.2mm | 24mm | 52.4mm | IRM-15 Series | ||||||
Each | 1+ 51,680 $ 5+ 50,390 $ 10+ 49,540 $ 50+ 48,700 $ 100+ 47,860 $ | ITE | - | 1 Output | 5W | 5VDC | 1A | - | - | - | - | Adjustable, Fixed | - | 85V AC to 264V AC | - | 27.2mm | 23mm | 52.4mm | ECL05 Series | ||||||
Each | 1+ 66,840 $ 25+ 55,080 $ 50+ 50,670 $ 100+ 47,250 $ 250+ 44,550 $ | ITE | - | 1 Output | 10W | 24VDC | 420mA | - | - | - | - | Fixed | - | 85V AC to 265V AC | - | 50.8mm | 22.6mm | 76.2mm | MP-KAM | ||||||
Each | 1+ 80,990 $ 5+ 78,890 $ 10+ 76,770 $ 50+ 73,980 $ 100+ 69,750 $ | ITE | - | 1 Output | 20W | 12VDC | 1.67A | - | - | - | - | Fixed | - | 85V AC to 264V AC | - | 27.2mm | 23mm | 52.4mm | ECE20 Series | ||||||