| Quantité | Prix |
|---|---|
| 1+ | 7,760 $ |
Informations produit
Aperçu du produit
IRM-02-5 is IRM-02 series 2W miniature AC-DC single output encapsulated type power supply. It is ready to be soldered onto the PCB boards of various kinds of electronic instruments or industrial automation equipment. The phenolic case and the fully-potted silicone enhance the heat dissipation and meet the anti-vibration demand up to 5G moreover, it provides the fundamental resistance to dust and moisture. It fulfils the worldwide regulation for the low power consumption requirement for electronics. It features class II design, incorporating the built-in EMI filtering components, enabling the compliance with BS EN/EN55032 class B the supreme EMC features keep the end electronic units from electromagnetic interference. Application includes industrial electrical equipment, mechanical equipment, factory automation equipment, handheld electronic device. Approved by UL62368-1, TUV BS EN/EN62368-1, EAC TP TC 004, BSMI CNS14336-1.
- Output DC voltage is 5V, output rated current is 400mA, output rated power is 2W
- Input voltage range from 85 to 305VAC, 120 to 430VDC, typical efficiency is 70%
- No load power consumption <lt/>0.075W
- Short circuit, overload, overvoltage protection
- Universal AC input / full range, compact size
- High reliability, low cost
- 3 years warranty
- Working temperature range from -30 to +85°C
- PCB mounting style, dimension is (L x W x H) 1.326 x 0.874 x 0.590inch
Spécifications techniques
ITE
2W
400mA
-
-
85V AC to 305V AC
15mm
IRM-02 Series
1 Output
5VDC
-
-
Fixed
22.2mm
33.7mm
No SVHC (25-Jun-2025)
Documents techniques (1)
Produits de remplacement pour IRM-02-5
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit