0
0 articles0,00 $

ITE & Medical AC / DC PCB Mount Power Supplies :

35 produit(s) trouvé(s)
Trouvez une vaste gamme de ITE & Medical AC / DC PCB Mount Power Supplies dans Newark Électronique Canada. Nous stockons une large gamme de AC / DC PCB Mount Power Supplies, tels que ITE, ITE & Household, Medical & ITE, Industrial & Household AC / DC PCB Mount Power Supplies provenant des plus grands fabricants mondiaux, notamment : Aimtec, Mean Well, Cosel, XP Power & Traco Power.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage VAC
Width
Height
Depth
Product Range
87AH6242

RoHS

Each
1+42,300 $
5+41,450 $
10+40,600 $
25+39,750 $
50+38,920 $
Plus de tarifs
ITE & Medical
1 Output
80.4W
12VDC
6.7A
Fixed
80V AC to 264V AC
52mm
29.5mm
87mm
MPM-90 Series
27AK5445

RoHS

Each
1+27,520 $
200+21,010 $
500+19,740 $
1000+18,560 $
ITE & Medical
1 Output
5W
12VDC
420mA
Fixed
90V AC to 264V AC
28mm
17.8mm
51.5mm
AMEL5-MAZ Series
27AK6212

RoHS

Each
1+27,620 $
1000+26,780 $
ITE & Medical
1 Output
15W
5V
3A
Fixed
90V AC to 264V AC
46.5mm
21mm
65mm
AME15-MAZ Series
27AK5277

RoHS

Each
1+43,740 $
1000+42,420 $
ITE & Medical
1 Output
10W
24V
420mA
Fixed
90V AC to 264V AC
30.86mm
25.1mm
56.48mm
AMEL10-MAZ Series
27AK6187

RoHS

Each
1+27,620 $
1000+26,780 $
ITE & Medical
1 Output
15W
24V
630mA
Fixed
90V AC to 264V AC
46.5mm
21mm
65mm
AME15-MAZ Series
94X2830

RoHS

Each
1+112,980 $
5+109,490 $
10+105,990 $
50+100,050 $
ITE & Medical
1 Output
24W
12VDC
2A
Fixed
85V AC to 264V AC
54mm
19.3mm
74mm
TMM 24 Series
87AH6248

RoHS

Each
1+42,300 $
5+41,450 $
10+40,600 $
25+39,750 $
50+38,920 $
Plus de tarifs
ITE & Medical
1 Output
90.2W
48VDC
1.88A
Fixed
80V AC to 264V AC
52mm
29.5mm
87mm
MPM-90 Series
87AH6228

RoHS

Each
1+33,300 $
5+32,640 $
10+31,970 $
25+31,300 $
50+30,640 $
Plus de tarifs
ITE & Medical
1 Output
45.1W
48VDC
940mA
Fixed
80V AC to 264V AC
52mm
29.5mm
87mm
MPM-45 Series
87AH6238

RoHS

Each
1+48,090 $
5+46,380 $
10+45,450 $
25+44,540 $
50+43,600 $
Plus de tarifs
ITE & Medical
1 Output
65.3W
48VDC
1.36A
Fixed
80V AC to 264V AC
52mm
29.5mm
87mm
MPM-65 Series
87AH6230

RoHS

Each
1+48,230 $
5+46,500 $
10+45,200 $
25+44,300 $
50+43,400 $
Plus de tarifs
ITE & Medical
1 Output
40W
5V
8A
Fixed
80V AC to 264V AC
52mm
29.5mm
87mm
MPM-45 Series
87AH6240

RoHS

Each
1+48,090 $
5+46,380 $
10+45,450 $
25+44,540 $
50+43,600 $
Plus de tarifs
ITE & Medical
1 Output
50W
5V
10A
Fixed
80V AC to 264V AC
52mm
29.5mm
87mm
MPM-65 Series
85AK3198

RoHS

Each
1+717,130 $
5+672,220 $
10+658,780 $
ITE & Medical
1 Output
1.008kW
12VDC
84A
Fixed
85V AC to 305V AC
86.8mm
12.7mm
117.3mm
TUNS1200F Series
87AH6236

RoHS

Each
1+37,680 $
5+36,930 $
10+36,180 $
25+35,420 $
50+34,670 $
Plus de tarifs
ITE & Medical
1 Output
65W
24V
2.71A
Fixed
80V AC to 264V AC
52mm
29.5mm
87mm
MPM-65 Series
87AH6232

RoHS

Each
1+37,680 $
5+36,930 $
10+36,180 $
25+35,420 $
50+34,670 $
Plus de tarifs
ITE & Medical
1 Output
65W
12VDC
5.42A
Fixed
80V AC to 264V AC
52mm
29.5mm
87mm
MPM-65 Series
87AH6234

RoHS

Each
1+48,960 $
5+47,980 $
10+47,000 $
25+46,020 $
50+45,040 $
Plus de tarifs
ITE & Medical
1 Output
65W
15VDC
4.33A
Fixed
80V AC to 264V AC
52mm
29.5mm
87mm
MPM-65 Series
87AH6226

RoHS

Each
1+49,960 $
5+47,700 $
10+46,800 $
25+45,870 $
50+44,920 $
Plus de tarifs
ITE & Medical
1 Output
45.1W
24V
1.88A
Fixed
80V AC to 264V AC
52mm
29.5mm
87mm
MPM-45 Series
87AH6224

RoHS

Each
1+42,130 $
5+41,280 $
10+40,450 $
25+39,600 $
50+38,770 $
Plus de tarifs
ITE & Medical
1 Output
45W
15VDC
3A
Fixed
80V AC to 264V AC
52mm
29.5mm
87mm
MPM-45 Series
87AH6222

RoHS

Each
1+33,300 $
5+32,640 $
10+31,970 $
25+31,300 $
50+30,640 $
Plus de tarifs
ITE & Medical
1 Output
45W
12VDC
3.75A
Fixed
80V AC to 264V AC
52mm
29.5mm
87mm
MPM-45 Series
87AH6246

RoHS

Each
1+42,300 $
5+41,450 $
10+40,600 $
25+39,750 $
50+38,920 $
Plus de tarifs
ITE & Medical
1 Output
90W
24V
3.75A
Fixed
80V AC to 264V AC
52mm
29.5mm
87mm
MPM-90 Series
87AH6244

RoHS

Each
1+54,180 $
5+52,260 $
10+51,220 $
25+50,180 $
50+49,120 $
Plus de tarifs
ITE & Medical
1 Output
85.05W
15VDC
5.67A
Fixed
80V AC to 264V AC
52mm
29.5mm
87mm
MPM-90 Series
78AK3661

RoHS

Each
1+47,330 $
5+42,010 $
10+35,630 $
50+32,440 $
100+31,890 $
ITE & Medical
1 Output
5W
5V
1A
Fixed
85V AC to 264V AC
23.9mm
15.5mm
23.9mm
ECE05 Series
27AK6166

RoHS

Each
1+27,620 $
1000+26,780 $
ITE & Medical
1 Output
15W
12VDC
1.25A
Fixed
90V AC to 264V AC
46.5mm
21mm
65mm
AME15-MAZ Series
85AK3199

RoHS

Each
1+658,070 $
5+644,900 $
10+631,740 $
ITE & Medical
1 Output
1.204kW
28V
43A
Fixed
85V AC to 305V AC
86.8mm
12.7mm
117.3mm
TUNS1200F Series
27AK6193

RoHS

Each
1+27,620 $
1000+26,780 $
ITE & Medical
1 Output
15W
24V
630mA
Fixed
90V AC to 264V AC
46.5mm
21mm
65mm
AME15-MAZ Series
85AK3200

RoHS

Each
1+751,130 $
5+747,250 $
10+743,360 $
25+739,480 $
50+735,590 $
ITE & Medical
1 Output
1.2kW
48VDC
25A
Fixed
85V AC to 305V AC
86.8mm
12.7mm
117.3mm
TUNS1200F Series
1-25 sur 35 articles
sur 2 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER