Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 1 318,880 $ |
5+ | 1 211,010 $ |
10+ | 1 167,310 $ |
Informations produit
Aperçu du produit
The PV3000HF is a 4-output PowerVerter Compact Inverter for trucks converts DC power into 3000W of continuous 120VAC power. Utilize your vehicle's battery to efficiently power office equipment on the road or power tools at a work site. Compact, lightweight metal case design is among the smallest, most rugged inverters available at this power level. Heavy-duty DC input terminals assure solid connection to battery. Dual connections provide high wattage to support heavy equipment loads. Remote control LED/switch module controls and monitors your inverter from virtually anywhere within your vehicle with use of extra-long cable. Battery charge level LEDs indicate the approximate charge level (high/medium/low) of connected batteries. Connected load level LEDs indicates the approximate wattage load level (high/medium/low) of connected equipment. Battery conservation charge dial conserves battery power by setting the low-load level at which the inverter automatically shuts off.
- Includes "Battery Saver" low voltage alarm/shutdown
- Straight forward, uncomplicated installation
- Quiet electricity for TVs, DVD players, microwaves, tools, coffeemakers and game systems
- Operating mode switch controls inverter operation
- Sturdy extruded aluminum case stands up to the toughest work environments
- Cooling fan provides cooler operation and lengthens inverter service life
- Circuit breakers guard the inverter against potentially damaging equipment overload
- Mounting flanges provide safe, fixed installation
- Grooved cooling surface provides additional surface area for more efficient cooling
- Grounding lug connects to vehicle ground
- Allows multiple mounting options, including behind or below a dashboard or compartment
- Features daisy-chain capability
Applications
Power Management, Automotive, Microwave, Consumer Electronics
Contenu
PV3000HF Inverter, Remote control LED/switch module (APSRM4), 25ft Cable and Instruction manual.
Remarques
To protect against high current draw that may occur during inverter failure, two fuse links rated at 250a each should be positioned no more than 18" from the PV3000HF's battery in each positive line.
Spécifications techniques
ITE
4 Output
120VAC
3kW
342.9mm
101.6mm
12VDC
4Outlets
3000W
-
266.7mm
No SVHC (08-Jul-2021)
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit