0
0 articles0,00 $

DC / DC Non Isolated Board Mount Converters - Adjustable Output :

25 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
05AJ8738

RoHS

Each
1+121,130 $
25+119,170 $
50+112,620 $
ITE
Sixteenth Brick
500W
3.3V
24V
33A
Adjustable
18V
60V
11.5mm
36.83mm
34.04mm
i7A Series
09AJ9512

RoHS

Each
1+121,130 $
25+119,170 $
50+112,620 $
ITE
Sixteenth Brick
750W
3.3V
18V
45A
Adjustable
18V
32V
11.5mm
36.83mm
34.04mm
i7A Series
09AJ9513

RoHS

Each
1+121,130 $
25+119,170 $
50+112,620 $
ITE
Sixteenth Brick
750W
3.3V
18V
45A
Adjustable
18V
32V
11.5mm
36.83mm
34.04mm
i7A Series
05AJ8739

RoHS

Each
1+121,130 $
25+119,170 $
50+112,620 $
ITE
Sixteenth Brick
500W
3.3V
24V
33A
Adjustable
18V
60V
11.5mm
36.83mm
34.04mm
i7A Series
16AM6082

RoHS

Each
1+87,910 $
ITE & Industrial
DIP
200W
9.6V
28V
10A
Adjustable
18V
75V
10.2mm
26.42mm
26.42mm
i1C Series
16AM6081

RoHS

Each
1+87,910 $
ITE & Industrial
DIP
200W
9.6V
28V
10A
Adjustable
18V
75V
10.2mm
26.42mm
26.42mm
i1C Series
09AJ9510

RoHS

Each
1+137,840 $
25+135,640 $
50+128,200 $
ITE
Sixteenth Brick
750W
3.3V
18V
45A
Adjustable
18V
32V
12.7mm
36.83mm
34.04mm
i7A Series
05AJ8736

RoHS

Each
1+137,840 $
25+135,640 $
50+128,200 $
ITE
Sixteenth Brick
500W
3.3V
24V
33A
Adjustable
18V
60V
34.04mm
36.83mm
12.7mm
i7A Series
05AJ8737

RoHS

Each
1+137,840 $
25+135,640 $
50+128,200 $
ITE
Sixteenth Brick
500W
3.3V
24V
33A
Adjustable
18V
60V
34.04mm
36.83mm
24.9mm
i7A Series
09AJ9511

RoHS

Each
1+137,840 $
25+135,640 $
50+128,200 $
ITE
Sixteenth Brick
750W
3.3V
18V
45A
Adjustable
18V
32V
24.9mm
36.83mm
34.04mm
i7A Series
79AK4037

RoHS

Each
30+132,780 $
50+125,490 $
ITE
Sixteenth Brick
750W
3.3V
18V
45A
Adjustable
18V
32V
12.7mm
36.8mm
34mm
i7A Series
79AK4038

RoHS

Each
15+137,840 $
30+135,640 $
60+128,200 $
ITE
Sixteenth Brick
750W
3.3V
18V
45A
Adjustable
18V
32V
24.9mm
36.8mm
34mm
i7A Series
79AK4039

RoHS

Each
30+116,640 $
50+110,230 $
ITE
Sixteenth Brick
750W
3.3V
18V
45A
Adjustable
18V
32V
11.5mm
36.8mm
34mm
i7A Series
79AK4041

RoHS

Each
15+137,840 $
30+135,640 $
60+128,200 $
ITE
Sixteenth Brick
500W
3.3V
24V
33A
Adjustable
18V
60V
24.9mm
36.8mm
34mm
i7A Series
79AK4042

RoHS

Each
30+116,640 $
50+110,230 $
ITE
Sixteenth Brick
500W
3.3V
24V
33A
Adjustable
18V
60V
11.5mm
36.8mm
34mm
i7A Series
79AK4040

RoHS

Each
1+137,840 $
25+135,640 $
50+128,200 $
ITE
Sixteenth Brick
500W
3.3V
24V
33A
Adjustable
18V
60V
12.7mm
36.8mm
34mm
i7A Series
03AM3368

RoHS

Each
14+45,620 $
25+45,230 $
50+44,830 $
100+43,910 $
250+43,200 $
ITE, Industrial & Household
Eighth Brick
120W
8VDC
15VDC
10A
Adjustable
18V
75V
12mm
56.4mm
22.9mm
RPMGE-10 Series
03AM3369

RoHS

Each
14+44,090 $
25+43,110 $
50+42,120 $
100+39,940 $
250+39,150 $
ITE, Industrial & Household
Eighth Brick
50W
3.3V
8VDC
10A
Adjustable
18V
75V
12mm
56.4mm
22.9mm
RPMGE-10 Series
03AM3371

RoHS

Each
6+139,610 $
25+133,230 $
50+129,700 $
100+125,430 $
250+121,180 $
ITE, Industrial & Household
Half Brick
200W
3.3V
8VDC
40A
Adjustable
18V
75V
15mm
57.9mm
61mm
RPMGH-40 Series
16AM6084

RoHS

Each
1+87,910 $
ITE & Industrial
DIP
200W
9.6V
28V
10A
Adjustable
18V
75V
10.2mm
26.42mm
26.42mm
i1C Series
06AM9451
Each
24+149,360 $
ITE & Industrial
Sixteenth Brick
750W
3.3V
18V
45A
Adjustable
18V
32V
13mm
49.5mm
38.1mm
RGB Series
06AM9452
Each
24+149,360 $
ITE & Industrial
Sixteenth Brick
500W
3.3V
24V
33A
Adjustable
18V
60V
13mm
49.5mm
38.1mm
RGB Series
03AM3370

RoHS

Each
6+139,610 $
25+133,230 $
50+129,700 $
100+125,430 $
250+121,180 $
ITE, Industrial & Household
Half Brick
480W
8VDC
24V
40A
Adjustable
18V
75V
15mm
57.9mm
61mm
RPMGH-40 Series
06AM9453
Each
24+149,360 $
ITE & Industrial
Sixteenth Brick
500W
3.3V
24V
33A
Adjustable
18V
60V
13mm
49.5mm
38.1mm
RGB Series
06AM9450
Each
24+149,360 $
ITE & Industrial
Sixteenth Brick
750W
3.3V
18V
45A
Adjustable
18V
32V
13mm
49.5mm
38.1mm
RGB Series
1-25 sur 25 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER