0
0 articles0,00 $

DC / DC Non Isolated Board Mount Converters - Adjustable Output :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
09AJ9512

RoHS

Each
1+121,130 $
25+119,170 $
50+112,620 $
ITE
Sixteenth Brick
750W
3.3V
18V
45A
Adjustable
18V
32V
11.5mm
36.83mm
34.04mm
i7A Series
09AJ9513

RoHS

Each
1+121,130 $
25+119,170 $
50+112,620 $
ITE
Sixteenth Brick
750W
3.3V
18V
45A
Adjustable
18V
32V
11.5mm
36.83mm
34.04mm
i7A Series
09AJ9510

RoHS

Each
1+137,840 $
25+135,640 $
50+128,200 $
ITE
Sixteenth Brick
750W
3.3V
18V
45A
Adjustable
18V
32V
12.7mm
36.83mm
34.04mm
i7A Series
09AJ9511

RoHS

Each
1+137,840 $
25+135,640 $
50+128,200 $
ITE
Sixteenth Brick
750W
3.3V
18V
45A
Adjustable
18V
32V
24.9mm
36.83mm
34.04mm
i7A Series
79AK4037

RoHS

Each
30+132,780 $
50+125,490 $
ITE
Sixteenth Brick
750W
3.3V
18V
45A
Adjustable
18V
32V
12.7mm
36.8mm
34mm
i7A Series
79AK4038

RoHS

Each
15+137,840 $
30+135,640 $
60+128,200 $
ITE
Sixteenth Brick
750W
3.3V
18V
45A
Adjustable
18V
32V
24.9mm
36.8mm
34mm
i7A Series
79AK4039

RoHS

Each
30+116,640 $
50+110,230 $
ITE
Sixteenth Brick
750W
3.3V
18V
45A
Adjustable
18V
32V
11.5mm
36.8mm
34mm
i7A Series
06AM9451
Each
24+149,360 $
ITE & Industrial
Sixteenth Brick
750W
3.3V
18V
45A
Adjustable
18V
32V
13mm
49.5mm
38.1mm
RGB Series
06AM9450
Each
24+149,360 $
ITE & Industrial
Sixteenth Brick
750W
3.3V
18V
45A
Adjustable
18V
32V
13mm
49.5mm
38.1mm
RGB Series
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER