500W DC / DC Non Isolated Board Mount Converters - Adjustable Output:

16 produit(s) trouvé(s)
Trouvez une vaste gamme de 500W DC / DC Non Isolated Board Mount Converters - Adjustable Output dans Newark Électronique Canada. Nous stockons une large gamme de DC / DC Non Isolated Board Mount Converters - Adjustable Output, tels que 300W, 250W, 15W & 16.5W DC / DC Non Isolated Board Mount Converters - Adjustable Output provenant des plus grands fabricants mondiaux, notamment : Tdk-lambda.
Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
05AJ8738

RoHS

Each
1+
118,560 $
25+
116,640 $
50+
110,230 $
ITE
Sixteenth Brick
500W
3.3V
24V
33A
Adjustable
18V
60V
11.5mm
36.83mm
34.04mm
i7A Series
05AJ8739

RoHS

Each
1+
118,560 $
25+
116,640 $
50+
110,230 $
ITE
Sixteenth Brick
500W
3.3V
24V
33A
Adjustable
18V
60V
11.5mm
36.83mm
34.04mm
i7A Series
12AM0581

RoHS

Each
1+
118,560 $
25+
116,640 $
50+
110,230 $
ITE & Industrial
Sixteenth Brick
500W
3.3V
32V
20A
Adjustable
28V
60V
11.5mm
36.83mm
34.04mm
i7A Series
12AM0580

RoHS

Each
1+
134,930 $
25+
132,780 $
50+
125,490 $
ITE & Industrial
Sixteenth Brick
500W
3.3V
32V
20A
Adjustable
28V
60V
24.9mm
36.83mm
34.04mm
i7A Series
12AM0582

RoHS

Each
1+
118,560 $
25+
116,640 $
50+
110,230 $
ITE & Industrial
Sixteenth Brick
500W
3.3V
32V
20A
Adjustable
28V
60V
11.5mm
36.83mm
34.04mm
i7A Series
12AM0579

RoHS

Each
1+
134,930 $
25+
132,780 $
50+
125,490 $
ITE & Industrial
Sixteenth Brick
500W
3.3V
32V
20A
Adjustable
28V
60V
24.9mm
36.83mm
34.04mm
i7A Series
05AJ8736

RoHS

Each
1+
134,930 $
25+
132,780 $
50+
125,490 $
ITE
Sixteenth Brick
500W
3.3V
24V
33A
Adjustable
18V
60V
34.04mm
36.83mm
12.7mm
i7A Series
79AK4040

RoHS

Each
1+
134,930 $
25+
132,780 $
50+
125,490 $
ITE
Sixteenth Brick
500W
3.3V
24V
33A
Adjustable
18V
60V
12.7mm
36.8mm
34mm
i7A Series
05AJ8737

RoHS

Each
1+
134,930 $
25+
132,780 $
50+
125,490 $
ITE
Sixteenth Brick
500W
3.3V
24V
33A
Adjustable
18V
60V
34.04mm
36.83mm
24.9mm
i7A Series
12AM0578

RoHS

Each
1+
134,930 $
25+
132,780 $
50+
125,490 $
ITE & Industrial
Sixteenth Brick
500W
3.3V
32V
20A
Adjustable
28V
60V
12.7mm
36.83mm
34.04mm
i7A Series
12AM0583

RoHS

Each
1+
118,560 $
25+
116,640 $
50+
110,230 $
ITE & Industrial
Sixteenth Brick
500W
3.3V
32V
20A
Adjustable
28V
60V
11.5mm
36.83mm
34.04mm
i7A Series
12AM0577

RoHS

Each
1+
134,930 $
25+
132,780 $
50+
125,490 $
ITE & Industrial
Sixteenth Brick
500W
3.3V
32V
20A
Adjustable
28V
60V
12.7mm
36.83mm
34.04mm
i7A Series
06AM9452
Each
1+
146,190 $
ITE & Industrial
Sixteenth Brick
500W
3.3V
24V
33A
Adjustable
18V
60V
13mm
49.5mm
38.1mm
RGB Series
06AM9453
Each
1+
146,190 $
ITE & Industrial
Sixteenth Brick
500W
3.3V
24V
33A
Adjustable
18V
60V
13mm
49.5mm
38.1mm
RGB Series
79AK4041

RoHS

Each
1+
134,930 $
25+
132,780 $
50+
125,490 $
ITE
Sixteenth Brick
500W
3.3V
24V
33A
Adjustable
18V
60V
24.9mm
36.8mm
34mm
i7A Series
79AK4042

RoHS

Each
25+
116,640 $
50+
110,230 $
ITE
Sixteenth Brick
500W
3.3V
24V
33A
Adjustable
18V
60V
11.5mm
36.8mm
34mm
i7A Series
1-16 sur 16 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER