Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 135,130 $ |
| 25+ | 132,960 $ |
| 50+ | 125,620 $ |
Informations produit
Aperçu du produit
I7A48020A033V-0C1-R is a i7A series non-isolated DC-DC step-down converter. It is ideal for creating additional high current/high power, output voltage rails. The highly efficient has a low ripple, excellent dynamic response under sudden load changes, and accepts a wide DC input with a wide output adjustment range and optional current limit (OCP) adjustment. It includes over temperature protection, overcurrent protection threshold. Typical application includes industrial, test, COMM, broadcast, robotics. Safety certifications are IEC/EN/UL/CSA/EN62368-1.
- Input voltage range from 28 to 60V, output voltage rang from 3.3 to 32V
- 20A max O/P current, 500W max O/P power, negative remote On/Off logic, integrated baseplate
- High power density, less board area needed
- High efficiency, longer battery life / less power consumed
- One part supports multiple system voltages
- Can operate from different DC source voltages including batteries
- Low component count with minimal external components, low cost
- Minimal derating requirements in low airflow environments, easy to cool in end system
- Size (L x W x H) is 1.34 x 1.45 x 0.50inch
- Operating temperature range from -40 to 125°C, 3 years warranty
Spécifications techniques
ITE & Industrial
500W
32V
Adjustable
60V
36.83mm
i7A Series
Sixteenth Brick
3.3V
20A
28V
12.7mm
34.04mm
No SVHC (15-Jan-2018)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit