0
0 articles0,00 $

DC / DC Non Isolated Board Mount Converters - Adjustable Output :

26 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
05AJ8738

RoHS

Each
1+121,130 $
25+119,170 $
50+112,620 $
ITE
Sixteenth Brick
500W
3.3V
24V
33A
Adjustable
18V
60V
11.5mm
36.83mm
34.04mm
i7A Series
69AH6308

RoHS

Each
1+95,420 $
25+93,850 $
50+88,740 $
ITE
Sixteenth Brick
300W
5V
28V
12.5A
Adjustable
9V
53V
12.7mm
36.83mm
34.04mm
i7A Series
69AH6304

RoHS

Each
1+112,050 $
25+110,230 $
50+104,230 $
ITE
Sixteenth Brick
300W
5V
28V
12.5A
Adjustable
9V
53V
13mm
36.83mm
34.04mm
i7A Series
09AJ9512

RoHS

Each
1+121,130 $
25+119,170 $
50+112,620 $
ITE
Sixteenth Brick
750W
3.3V
18V
45A
Adjustable
18V
32V
11.5mm
36.83mm
34.04mm
i7A Series
09AJ9513

RoHS

Each
1+121,130 $
25+119,170 $
50+112,620 $
ITE
Sixteenth Brick
750W
3.3V
18V
45A
Adjustable
18V
32V
11.5mm
36.83mm
34.04mm
i7A Series
09AJ9520

RoHS

Each
1+95,420 $
25+93,850 $
50+88,740 $
ITE
Sixteenth Brick
300W
8V
24V
20A
Adjustable
9V
36V
14.7mm
36.83mm
34.04mm
i7A Series
05AJ8739

RoHS

Each
1+121,130 $
25+119,170 $
50+112,620 $
ITE
Sixteenth Brick
500W
3.3V
24V
33A
Adjustable
18V
60V
11.5mm
36.83mm
34.04mm
i7A Series
12AM0581

RoHS

Each
1+121,130 $
25+119,170 $
50+112,620 $
ITE & Industrial
Sixteenth Brick
500W
3.3V
32V
20A
Adjustable
28V
60V
11.5mm
36.83mm
34.04mm
i7A Series
12AM0577

RoHS

Each
1+137,840 $
25+135,640 $
50+128,200 $
ITE & Industrial
Sixteenth Brick
500W
3.3V
32V
20A
Adjustable
28V
60V
12.7mm
36.83mm
34.04mm
i7A Series
12AM0579

RoHS

Each
1+137,840 $
25+135,640 $
50+128,200 $
ITE & Industrial
Sixteenth Brick
500W
3.3V
32V
20A
Adjustable
28V
60V
24.9mm
36.83mm
34.04mm
i7A Series
09AJ9518

RoHS

Each
1+95,420 $
25+93,850 $
50+88,740 $
ITE
Sixteenth Brick
300W
8V
24V
20A
Adjustable
9V
36V
14.7mm
36.83mm
34.04mm
i7A Series
09AJ9519

RoHS

Each
1+95,420 $
25+93,850 $
50+88,740 $
ITE
Sixteenth Brick
300W
8V
24V
20A
Adjustable
9V
36V
14.7mm
36.83mm
34.04mm
i7A Series
69AH6301

RoHS

Each
1+95,420 $
25+93,850 $
50+88,740 $
ITE
Sixteenth Brick
300W
9.6V
48V
8A
Adjustable
9V
53V
12.7mm
36.83mm
34.04mm
i7A Series
09AJ9510

RoHS

Each
1+137,840 $
25+135,640 $
50+128,200 $
ITE
Sixteenth Brick
750W
3.3V
18V
45A
Adjustable
18V
32V
12.7mm
36.83mm
34.04mm
i7A Series
69AH6306

RoHS

Each
1+95,420 $
25+93,850 $
50+88,740 $
ITE
Sixteenth Brick
300W
5V
28V
12.5A
Adjustable
9V
53V
12.7mm
36.83mm
34.04mm
i7A Series
69AH6307

RoHS

Each
30+91,860 $
50+86,850 $
ITE
Sixteenth Brick
300W
5V
28V
12.5A
Adjustable
9V
53V
12.7mm
36.83mm
34.04mm
i7A Series
69AH6302

RoHS

Each
30+91,860 $
50+86,850 $
ITE
Sixteenth Brick
300W
9.6V
48V
8A
Adjustable
9V
53V
12.7mm
36.83mm
34.04mm
i7A Series
69AH6300

RoHS

Each
15+112,050 $
30+110,230 $
60+104,230 $
ITE
Sixteenth Brick
300W
9.6V
48V
8A
Adjustable
9V
53V
24.9mm
36.83mm
34.04mm
i7A Series
69AH6299

RoHS

Each
1+112,050 $
25+110,230 $
50+104,230 $
ITE
Sixteenth Brick
300W
9.6V
48V
8A
Adjustable
9V
53V
13mm
36.83mm
34.04mm
i7A Series
69AH6305

RoHS

Each
1+112,050 $
ITE
Sixteenth Brick
300W
5V
28V
12.5A
Adjustable
9V
53V
24.9mm
36.83mm
34.04mm
i7A Series
69AH6303

RoHS

Each
30+110,090 $
ITE
Sixteenth Brick
300W
9.6V
48V
8A
Adjustable
9V
53V
12.7mm
36.83mm
34.04mm
i7A Series
09AJ9511

RoHS

Each
1+137,840 $
25+135,640 $
50+128,200 $
ITE
Sixteenth Brick
750W
3.3V
18V
45A
Adjustable
18V
32V
24.9mm
36.83mm
34.04mm
i7A Series
12AM0578

RoHS

Each
1+137,840 $
25+135,640 $
50+128,200 $
ITE & Industrial
Sixteenth Brick
500W
3.3V
32V
20A
Adjustable
28V
60V
12.7mm
36.83mm
34.04mm
i7A Series
12AM0583

RoHS

Each
1+121,130 $
25+119,170 $
50+112,620 $
ITE & Industrial
Sixteenth Brick
500W
3.3V
32V
20A
Adjustable
28V
60V
11.5mm
36.83mm
34.04mm
i7A Series
12AM0580

RoHS

Each
1+137,840 $
25+135,640 $
50+128,200 $
ITE & Industrial
Sixteenth Brick
500W
3.3V
32V
20A
Adjustable
28V
60V
24.9mm
36.83mm
34.04mm
i7A Series
1-25 sur 26 articles
sur 2 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER