0
0 articles0,00 $

DC / DC Non Isolated Board Mount Converters - Adjustable Output :

17 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
69AK7663

RoHS

Each
1+125,640 $
-
Sixteenth Brick
300W
9.6V
48V
8A
Fixed, Adjustable
9V
53V
13mm
39.4mm
38.1mm
RGC Series
16AM6077

RoHS

Each
1+87,910 $
ITE & Industrial
DIP
200W
9.6V
28V
10A
Adjustable
9V
36V
10.2mm
26.42mm
26.42mm
i1C Series
16AM6082

RoHS

Each
1+87,910 $
ITE & Industrial
DIP
200W
9.6V
28V
10A
Adjustable
18V
75V
10.2mm
26.42mm
26.42mm
i1C Series
15AN6115
Each
Prix non disponible. Veuillez contacter le service clientèle.
ITE & Industrial
Quarter Brick
1.5kW
9.6V
60V
30A
Adjustable
9V
80VDC
15.25mm
57.91mm
55.88mm
i9C Series
16AM6081

RoHS

Each
1+87,910 $
ITE & Industrial
DIP
200W
9.6V
28V
10A
Adjustable
18V
75V
10.2mm
26.42mm
26.42mm
i1C Series
69AH6301

RoHS

Each
1+95,420 $
25+93,850 $
50+88,740 $
ITE
Sixteenth Brick
300W
9.6V
48V
8A
Adjustable
9V
53V
12.7mm
36.83mm
34.04mm
i7A Series
69AH6302

RoHS

Each
30+91,860 $
50+86,850 $
ITE
Sixteenth Brick
300W
9.6V
48V
8A
Adjustable
9V
53V
12.7mm
36.83mm
34.04mm
i7A Series
69AH6300

RoHS

Each
15+112,050 $
30+110,230 $
60+104,230 $
ITE
Sixteenth Brick
300W
9.6V
48V
8A
Adjustable
9V
53V
24.9mm
36.83mm
34.04mm
i7A Series
69AH6299

RoHS

Each
1+112,050 $
25+110,230 $
50+104,230 $
ITE
Sixteenth Brick
300W
9.6V
48V
8A
Adjustable
9V
53V
13mm
36.83mm
34.04mm
i7A Series
69AH6303

RoHS

Each
30+110,090 $
ITE
Sixteenth Brick
300W
9.6V
48V
8A
Adjustable
9V
53V
12.7mm
36.83mm
34.04mm
i7A Series
09AJ9522

RoHS

Each
30+107,900 $
50+102,020 $
ITE
Sixteenth Brick
300W
9.6V
48V
8A
Adjustable
9V
53V
13mm
36.8mm
34mm
i7A Series
69AK7664

RoHS

Each
24+125,640 $
-
Sixteenth Brick
300W
9.6V
48V
8A
Fixed, Adjustable
9V
53V
13mm
39.4mm
38.1mm
RGC Series
16AM6084

RoHS

Each
1+87,910 $
ITE & Industrial
DIP
200W
9.6V
28V
10A
Adjustable
18V
75V
10.2mm
26.42mm
26.42mm
i1C Series
03AM7353

RoHS

Each
15+112,050 $
30+110,230 $
60+104,230 $
ITE & Industrial
Sixteenth Brick, Open Frame
300W
9.6V
48V
8A
Adjustable
9V
53V
12.2mm
36.8mm
34mm
i7A Series
16AM6076

RoHS

Each
1+87,910 $
ITE & Industrial
DIP
200W
9.6V
28V
10A
Adjustable
9V
36V
10.2mm
26.42mm
26.42mm
i1C Series
03AM7352

RoHS

Each
30+107,900 $
50+102,020 $
ITE & Industrial
Sixteenth Brick, Open Frame
300W
9.6V
48V
8A
Adjustable
9V
53V
12.2mm
36.8mm
34mm
i7A Series
03AM7354

RoHS

Each
30+91,860 $
50+86,850 $
ITE & Industrial
Sixteenth Brick, Open Frame
300W
9.6V
48V
8A
Adjustable
9V
53V
12.2mm
36.8mm
34mm
i7A Series
1-17 sur 17 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER