12 Résultats trouvés pour "MEAN WELL"
Trouvez une vaste gamme de DC / DC Non Isolated Board Mount Converters - Fixed Output dans Newark Électronique Canada. Nous stockons une large sélection de DC / DC Non Isolated Board Mount Converters - Fixed Output, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Mean Well.
Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 26,640 $ 10+ 25,690 $ 25+ 25,200 $ | ITE | SIP | 1 Output | 32.5W | 5V | 6.5A | 6.5A | Fixed, Adjustable | Through Hole | 10.5V | 53V | 50.8mm | 11mm | 26mm | NID65 Series | ||||||
Each | 1+ 23,290 $ | ITE | SIP | 1 Output | 64.5W | 15V | 4.3A | 4.3A | Fixed, Adjustable | Through Hole | 20V | 53V | 50.8mm | 11mm | 26mm | NID65 Series | ||||||
Each | 1+ 22,150 $ 10+ 21,340 $ 25+ 20,940 $ | ITE | SIP | 1 Output | 34.8W | 12V | 2.9A | 2.9A | Fixed, Adjustable | Through Hole | 20V | 53V | 50.8mm | 11mm | 13mm | NID35 Series | ||||||
Each | 1+ 23,290 $ | ITE | SIP | 1 Output | 64.8W | 24V | 2.7A | 2.7A | Fixed, Adjustable | Through Hole | 30V | 53V | 50.8mm | 11mm | 26mm | NID65 Series | ||||||
Each | 1+ 28,420 $ | ITE | SIP | 1 Output | 97.5W | 15V | 6.5A | 6.5A | Fixed, Adjustable | Through Hole | 20V | 53V | 50.8mm | 12mm | 27.5mm | NID100 Series | ||||||
Each | 1+ 28,420 $ | ITE | SIP | 1 Output | 55W | 5V | 11A | 11A | Fixed, Adjustable | Through Hole | 10.5V | 53V | 50.8mm | 12mm | 27.5mm | NID100 Series | ||||||
Each | 1+ 19,390 $ | ITE | SIP | 1 Output | 58.8W | 12V | 4.9A | 4.9A | Fixed, Adjustable | Through Hole | 20V | 53V | 50.8mm | 11mm | 26mm | NID65 Series | ||||||
Each | 1+ 21,990 $ | ITE | SIP | 1 Output | 90W | 12V | 7.5A | 7.5A | Fixed, Adjustable | Through Hole | 20V | 53V | 50.8mm | 12mm | 27.5mm | NID100 Series | ||||||
Each | 1+ 19,310 $ | ITE | SIP | 1 Output | 36W | 24V | 1.5A | 1.5A | Fixed, Adjustable | Through Hole | 30V | 53V | 50.8mm | 11mm | 13mm | NID35 Series | ||||||
Each | 1+ 21,990 $ | ITE | SIP | 1 Output | 100.8W | 24V | 4.2A | 4.2A | Fixed, Adjustable | Through Hole | 30V | 53V | 50.8mm | 12mm | 27.5mm | NID100 Series | ||||||
Each | 1+ 19,310 $ | ITE | SIP | 1 Output | 36W | 15V | 2.4A | 2.4A | Fixed, Adjustable | Through Hole | 20V | 53V | 50.8mm | 11mm | 13mm | NID35 Series | ||||||
Each | 1+ 22,150 $ 10+ 21,340 $ 25+ 20,940 $ | ITE | SIP | 1 Output | 17.5W | 5V | 3.5A | 3.5A | Fixed, Adjustable | Through Hole | 10.5V | 53V | 50.8mm | 11mm | 13mm | NID35 Series | ||||||