0
0 articles0,00 $

DC / DC Non Isolated Board Mount Converters - Fixed Output :

26 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Approvals & Standards
Depth
Width
Height
Product Range
69AC3302

RoHS

Date/Lot Code

Each
1+12,380 $
5+12,050 $
10+11,730 $
25+11,310 $
100+10,680 $
ITE
Surface Mount DIP
1 Output
9W
9V
1A
Fixed, Adjustable
Surface Mount Device
12V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3292

RoHS

Date/Lot Code

Each
1+12,170 $
5+11,860 $
10+11,550 $
25+11,130 $
100+10,500 $
ITE
Surface Mount DIP
1 Output
1.2W
1.2V
1A
Fixed, Adjustable
Surface Mount Device
3V
5.5V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3318

RoHS

Date/Lot Code

Each
1+12,380 $
5+12,050 $
10+11,730 $
25+11,310 $
100+10,680 $
ITE
Surface Mount DIP
1 Output
6.5W
6.5V
1A
Fixed, Adjustable
Surface Mount Device
9V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3304

RoHS

Date/Lot Code

Each
1+12,170 $
5+11,860 $
10+11,550 $
25+11,130 $
100+10,500 $
ITE
Surface Mount DIP
1 Output
1.2W
1.2V
1A
Fixed, Adjustable
Surface Mount Device
4.6V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3296

RoHS

Date/Lot Code

Each
1+12,380 $
5+12,050 $
10+11,730 $
25+11,310 $
100+10,680 $
ITE
Surface Mount DIP
1 Output
1.8W
1.8V
1A
Fixed, Adjustable
Surface Mount Device
3V
5.5V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3310

RoHS

Date/Lot Code

Each
1+12,380 $
5+12,050 $
10+11,730 $
25+11,310 $
100+10,680 $
ITE
Surface Mount DIP
1 Output
12W
12V
1A
Fixed, Adjustable
Surface Mount Device
15V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3298

RoHS

Date/Lot Code

Each
1+12,170 $
5+11,860 $
10+11,550 $
25+11,130 $
100+10,500 $
ITE
Surface Mount DIP
1 Output
2.5W
2.5V
1A
Fixed, Adjustable
Surface Mount Device
3.8V
5.5V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3306

RoHS

Date/Lot Code

Each
1+12,380 $
5+12,050 $
10+11,730 $
25+11,310 $
100+10,680 $
ITE
Surface Mount DIP
1 Output
1.5W
1.5V
1A
Fixed, Adjustable
Surface Mount Device
4.6V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3311

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+14,170 $
5+13,800 $
10+13,440 $
25+12,950 $
100+12,210 $
ITE
Surface Mount DIP
1 Output
12W
12V
1A
Fixed, Adjustable
Surface Mount Device
15V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3313

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+14,170 $
5+13,800 $
10+13,440 $
25+12,950 $
100+12,210 $
ITE
Surface Mount DIP
1 Output
15W
15V
1A
Fixed, Adjustable
Surface Mount Device
18V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3303

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+14,170 $
5+13,800 $
10+13,440 $
25+12,950 $
100+12,210 $
ITE
Surface Mount DIP
1 Output
9W
9V
1A
Fixed, Adjustable
Surface Mount Device
12V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3301

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+14,170 $
5+13,800 $
10+13,440 $
25+12,950 $
100+12,210 $
ITE
Surface Mount DIP
1 Output
5W
5V
1A
Fixed, Adjustable
Surface Mount Device
6.5V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3319

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+14,170 $
5+13,800 $
10+13,440 $
25+12,950 $
100+12,210 $
ITE
Surface Mount DIP
1 Output
6.5W
6.5V
1A
Fixed, Adjustable
Surface Mount Device
9V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3317

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+14,170 $
5+13,800 $
10+13,440 $
25+12,950 $
100+12,210 $
ITE
Surface Mount DIP
1 Output
3.3W
3.3V
1A
Fixed, Adjustable
Surface Mount Device
4.75V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3309

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+14,170 $
5+13,800 $
10+13,440 $
25+12,950 $
100+12,210 $
ITE
Surface Mount DIP
1 Output
1.8W
1.8V
1A
Fixed, Adjustable
Surface Mount Device
4.6V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3294

RoHS

Each
1+14,460 $
5+14,080 $
10+13,710 $
25+13,220 $
100+12,460 $
ITE
Surface Mount DIP
1 Output
1.5W
1.5V
1A
Fixed, Adjustable
Surface Mount Device
3V
5.5V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3312

RoHS

Each
1+14,460 $
5+14,080 $
10+13,710 $
25+13,220 $
100+12,460 $
ITE
Surface Mount DIP
1 Output
15W
15V
1A
Fixed, Adjustable
Surface Mount Device
18V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3315

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+14,170 $
5+13,800 $
10+13,440 $
25+12,950 $
100+12,210 $
ITE
Surface Mount DIP
1 Output
2.5W
2.5V
1A
Fixed, Adjustable
Surface Mount Device
4.6V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3308

RoHS

Each
1+14,460 $
5+14,080 $
10+13,710 $
25+13,220 $
100+12,460 $
ITE
Surface Mount DIP
1 Output
1.8W
1.8V
1A
Fixed, Adjustable
Surface Mount Device
4.6V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3293

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+14,170 $
5+13,800 $
10+13,440 $
25+12,950 $
100+12,210 $
ITE
Surface Mount DIP
1 Output
1.2W
1.2V
1A
Fixed, Adjustable
Surface Mount Device
3V
5.5V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3299

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+14,170 $
5+13,800 $
10+13,440 $
25+12,950 $
100+12,210 $
ITE
Surface Mount DIP
1 Output
2.5W
2.5V
1A
Fixed, Adjustable
Surface Mount Device
3.8V
5.5V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3295

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+14,170 $
5+13,800 $
10+13,440 $
25+12,950 $
100+12,210 $
ITE
Surface Mount DIP
1 Output
1.5W
1.5V
1A
Fixed, Adjustable
Surface Mount Device
3V
5.5V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3305

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+14,170 $
5+13,800 $
10+13,440 $
25+12,950 $
100+12,210 $
ITE
Surface Mount DIP
1 Output
1.2W
1.2V
1A
Fixed, Adjustable
Surface Mount Device
4.6V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3297

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+14,170 $
5+13,800 $
10+13,440 $
25+12,950 $
100+12,210 $
ITE
Surface Mount DIP
1 Output
1.8W
1.8V
1A
Fixed, Adjustable
Surface Mount Device
3V
5.5V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3314

RoHS

Each
1+14,460 $
5+14,080 $
10+13,710 $
25+13,220 $
100+12,460 $
ITE
Surface Mount DIP
1 Output
2.5W
2.5V
1A
Fixed, Adjustable
Surface Mount Device
4.6V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
1-25 sur 26 articles
sur 2 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER