0
0 articles0,00 $

DC / DC Non Isolated Board Mount Converters - Fixed Output :

128 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Voltage - Output 1
Output Current Max
Output Current Max
DC / DC Converter Output Type
Output Current - Output 1
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Approvals & Standards
Depth
Width
Height
Product Range
69AC3302

RoHS

Date/Lot Code

Each
1+12,380 $
5+12,050 $
10+11,730 $
25+11,310 $
100+10,680 $
ITE
Surface Mount DIP
1 Output
9W
9V
-
-
1A
Fixed, Adjustable
-
Surface Mount Device
12V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3292

RoHS

Date/Lot Code

Each
1+12,170 $
5+11,860 $
10+11,550 $
25+11,130 $
100+10,500 $
ITE
Surface Mount DIP
1 Output
1.2W
1.2V
-
-
1A
Fixed, Adjustable
-
Surface Mount Device
3V
5.5V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3318

RoHS

Date/Lot Code

Each
1+12,380 $
5+12,050 $
10+11,730 $
25+11,310 $
100+10,680 $
ITE
Surface Mount DIP
1 Output
6.5W
6.5V
-
-
1A
Fixed, Adjustable
-
Surface Mount Device
9V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3304

RoHS

Date/Lot Code

Each
1+12,170 $
5+11,860 $
10+11,550 $
25+11,130 $
100+10,500 $
ITE
Surface Mount DIP
1 Output
1.2W
1.2V
-
-
1A
Fixed, Adjustable
-
Surface Mount Device
4.6V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3296

RoHS

Date/Lot Code

Each
1+12,380 $
5+12,050 $
10+11,730 $
25+11,310 $
100+10,680 $
ITE
Surface Mount DIP
1 Output
1.8W
1.8V
-
-
1A
Fixed, Adjustable
-
Surface Mount Device
3V
5.5V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3310

RoHS

Date/Lot Code

Each
1+12,380 $
5+12,050 $
10+11,730 $
25+11,310 $
100+10,680 $
ITE
Surface Mount DIP
1 Output
12W
12V
-
-
1A
Fixed, Adjustable
-
Surface Mount Device
15V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3298

RoHS

Date/Lot Code

Each
1+12,170 $
5+11,860 $
10+11,550 $
25+11,130 $
100+10,500 $
ITE
Surface Mount DIP
1 Output
2.5W
2.5V
-
-
1A
Fixed, Adjustable
-
Surface Mount Device
3.8V
5.5V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3306

RoHS

Date/Lot Code

Each
1+12,380 $
5+12,050 $
10+11,730 $
25+11,310 $
100+10,680 $
ITE
Surface Mount DIP
1 Output
1.5W
1.5V
-
-
1A
Fixed, Adjustable
-
Surface Mount Device
4.6V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
07AH2579

RoHS

Each
1+16,270 $
5+15,850 $
10+15,430 $
25+14,870 $
100+14,010 $
ITE
Surface Mount DIP
1 Output
6W
12V
-
-
500mA
Fixed, Adjustable
-
Surface Mount Device
17V
72V
-
19.5mm
11.8mm
5mm
STH05 Series
69AH1675

RoHS

Each
1+23,090 $
5+22,620 $
10+22,160 $
25+21,700 $
50+21,240 $
Plus de tarifs
ITE
SIP
1 Output
32.5W
5V
-
6.5A
6.5A
Fixed, Adjustable
-
Through Hole
10.5V
53V
-
50.8mm
11mm
26mm
NID65 Series
69AH1673

RoHS

Each
1+23,090 $
5+22,620 $
10+22,160 $
25+21,700 $
50+21,240 $
Plus de tarifs
ITE
SIP
1 Output
64.5W
15V
-
4.3A
4.3A
Fixed, Adjustable
-
Through Hole
20V
53V
-
50.8mm
11mm
26mm
NID65 Series
69AH1674

RoHS

Each
1+23,090 $
5+22,620 $
10+22,160 $
25+21,700 $
50+21,240 $
Plus de tarifs
ITE
SIP
1 Output
64.8W
24V
-
2.7A
2.7A
Fixed, Adjustable
-
Through Hole
30V
53V
-
50.8mm
11mm
26mm
NID65 Series
69AH1667

RoHS

Each
1+26,640 $
5+26,110 $
10+25,580 $
25+25,050 $
50+24,510 $
Plus de tarifs
ITE
SIP
1 Output
55W
5V
-
11A
11A
Fixed, Adjustable
-
Through Hole
10.5V
53V
-
50.8mm
12mm
27.5mm
NID100 Series
68AC5534

RoHS

Each
1+14,530 $
5+14,150 $
10+13,790 $
50+13,300 $
100+12,530 $
ITE
Surface Mount DIP
1 Output
5W
5V
-
1A
1A
Fixed, Adjustable
-
Surface Mount Device
6.5V
36V
-
15.2mm
11.8mm
3.6mm
STS10 Series
69AH1670

RoHS

Each
1+16,200 $
5+15,880 $
10+15,550 $
25+15,230 $
50+14,900 $
Plus de tarifs
ITE
SIP
1 Output
36W
24V
-
1.5A
1.5A
Fixed, Adjustable
-
Through Hole
30V
53V
-
50.8mm
11mm
13mm
NID35 Series
34AH2756

RoHS

Each
1+16,340 $
5+16,060 $
10+15,760 $
50+15,480 $
100+15,200 $
ITE
Surface Mount DIP
1 Output
3.6W
7.2V
-
500mA
500mA
Fixed, Adjustable
-
Surface Mount Device
14V
72V
-
19.5mm
11.8mm
5mm
STH05 Series
34AH2750

RoHS

Each
1+16,340 $
5+15,920 $
10+15,480 $
50+14,920 $
100+14,080 $
ITE
Surface Mount DIP
1 Output
2.5W
5V
-
500mA
500mA
Fixed, Adjustable
-
Surface Mount Device
9V
72V
-
19.5mm
11.8mm
5mm
STH05 Series
34AH2752

RoHS

Each
1+16,290 $
5+15,890 $
10+15,460 $
50+14,900 $
100+14,060 $
ITE
Surface Mount DIP
1 Output
6W
12V
-
500mA
500mA
Fixed, Adjustable
-
Surface Mount Device
17V
72V
-
19.5mm
11.8mm
5mm
STH05 Series
12AJ8187

RoHS

Each
200+12,050 $
ITE
Module
1 Output
36W
24V
-
-
1.5A
Fixed, Adjustable
-
Surface Mount Device
26V
60V
-
12.19mm
12.19mm
3.75mm
RPMH-1.5 Series
51AH5293

RoHS

Each
30+11,610 $
60+11,380 $
150+11,160 $
-
Module
1 Output
36W
12V
-
-
3A
Fixed, Adjustable
-
Surface Mount Device
12.8V
36V
-
12.19mm
12.19mm
3.75mm
RPMB-3.0 Series
69AH1666

RoHS

Each
1+22,040 $
5+21,600 $
10+21,150 $
25+20,720 $
50+20,270 $
Plus de tarifs
ITE
SIP
1 Output
100.8W
24V
-
4.2A
4.2A
Fixed, Adjustable
-
Through Hole
30V
53V
-
50.8mm
12mm
27.5mm
NID100 Series
51AH5301

RoHS

Each
500+8,940 $
-
Module
1 Output
6.6W
3.3V
-
-
2A
Fixed, Adjustable
-
Surface Mount Device
4V
36V
-
12.19mm
12.19mm
3.75mm
RPMB-2.0 Series
51AH5302

RoHS

Each
30+9,330 $
60+8,950 $
150+8,880 $
300+8,810 $
-
Module
1 Output
6.6W
3.3V
-
-
2A
Fixed, Adjustable
-
Surface Mount Device
4V
36V
-
12.19mm
12.19mm
3.75mm
RPMB-2.0 Series
51AH5305

RoHS

Each
30+10,300 $
60+10,060 $
150+9,870 $
300+9,560 $
-
Module
1 Output
9.9W
3.3V
-
-
3A
Fixed, Adjustable
-
Surface Mount Device
4V
36V
-
12.19mm
12.19mm
3.75mm
RPMB-3.0 Series
03AH5073

RoHS

Each
30+8,150 $
60+7,990 $
150+7,870 $
300+7,700 $
ITE
Module
1 Output
6.6W
3.3V
-
-
2A
Fixed, Adjustable
-
Surface Mount Device
3V
17V
-
12.19mm
12.19mm
3.75mm
RPM-2.0 Series
1-25 sur 128 articles
sur 6 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER