0
0 articles0,00 $

DC / DC Non Isolated Board Mount Converters - Fixed Output :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
51AH5326

RoHS

Each
30+9,020 $
100+8,880 $
250+8,730 $
500+8,530 $
1000+8,410 $
ITE
Module
1 Output
2.5W
5V
500mA
Fixed, Adjustable
Surface Mount Device
6V
65V
12.19mm
12.19mm
3.75mm
RPMH-0.5 Series
51AH5317

RoHS

Each
30+8,970 $
100+8,930 $
250+8,890 $
500+8,510 $
1000+8,350 $
ITE
Module
1 Output
7.5W
15V
500mA
Fixed, Adjustable
Surface Mount Device
16.5V
65V
12.19mm
12.19mm
3.75mm
RPMH-0.5 Series
51AH5319

RoHS

Each
200+8,180 $
250+8,090 $
500+8,010 $
1000+7,970 $
ITE
Module
1 Output
12W
24V
500mA
Fixed, Adjustable
Surface Mount Device
25.5V
65V
12.19mm
12.19mm
3.75mm
RPMH-0.5 Series
51AH5325

RoHS

Each
200+8,650 $
250+8,550 $
500+8,430 $
1000+8,120 $
ITE
Module
1 Output
2.5W
5V
500mA
Fixed, Adjustable
Surface Mount Device
6V
65V
12.19mm
12.19mm
3.75mm
RPMH-0.5 Series
51AH5316

RoHS

Each
200+8,690 $
250+8,580 $
500+8,450 $
1000+8,260 $
ITE
Module
1 Output
7.5W
15V
500mA
Fixed, Adjustable
Surface Mount Device
16.5V
65V
12.19mm
12.19mm
3.75mm
RPMH-0.5 Series
51AH5322

RoHS

Each
200+8,410 $
250+8,350 $
500+8,280 $
1000+8,220 $
ITE
Module
1 Output
1.65W
3.3V
500mA
Fixed, Adjustable
Surface Mount Device
4.3V
65V
12.19mm
12.19mm
3.75mm
RPMH-0.5 Series
51AH5314

RoHS

Each
30+8,970 $
100+8,860 $
250+8,760 $
500+8,650 $
1000+8,480 $
ITE
Module
1 Output
6W
12V
500mA
Fixed, Adjustable
Surface Mount Device
13.5V
65V
12.19mm
12.19mm
3.75mm
RPMH-0.5 Series
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER