0
0 articles0,00 $

DC / DC Non Isolated Board Mount Converters - Fixed Output :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Approvals & Standards
Depth
Width
Height
Product Range
89AM5224

RoHS

PULSE ELECTRONICS
Each
1+8,900 $
10+8,480 $
25+7,910 $
50+7,270 $
100+6,790 $
Plus de tarifs
ITE
DIP
1 Output
7.5W
15V
500mA
500mA
Fixed
Through Hole
18V
36V
-
11.6mm
7.5mm
10.2mm
B78E Series
69AC3313

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
500+14,440 $
ITE
Surface Mount DIP
1 Output
15W
15V
-
1A
Fixed, Adjustable
Surface Mount Device
18V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3312

RoHS

Each
40+14,740 $
100+14,360 $
ITE
Surface Mount DIP
1 Output
15W
15V
-
1A
Fixed, Adjustable
Surface Mount Device
18V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
49AJ3150

RoHS

Each
504+9,160 $
1000+8,970 $
ITE
Module
1 Output
15W
15V
-
1A
Fixed
Through Hole
18V
32V
-
11.6mm
7.62mm
10.72mm
EPM78Vx Series
62AK2196

RoHS

Each
10+77,430 $
25+77,420 $
50+77,400 $
100+77,390 $
250+77,160 $
-
Quarter Brick
1 Output
100W
5V
-
20A
Fixed, Adjustable
Surface Mount Device
18V
75V
-
56.4mm
36.83mm
15mm
RPMGQ-20 Series
62AK2198

RoHS

Each
15+76,520 $
25+76,450 $
50+76,370 $
100+74,830 $
250+73,310 $
-
Sixteenth Brick
1 Output
100W
5V
-
20A
Fixed, Adjustable
Surface Mount Device
18V
75V
-
36.83mm
34.04mm
15mm
RPMGS-20 Series
62AK2197

RoHS

Each
15+81,710 $
25+79,350 $
50+76,980 $
100+75,440 $
250+73,900 $
-
Sixteenth Brick
1 Output
240W
12V
-
20A
Fixed, Adjustable
Surface Mount Device
18V
75V
-
56.4mm
34.04mm
15mm
RPMGS-20 Series
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER