0
0 articles0,00 $

DC / DC Non Isolated Board Mount Converters - Fixed Output :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Approvals & Standards
Depth
Width
Height
Product Range
45Y3568

RoHS

Each
1+14,010 $
ITE
Surface Mount DIP
1 Output
5W
5V
-
1A
Fixed
Surface Mount Device
6.5V
36V
-
15.2mm
9.3mm
7.6mm
TSR 1SM Series
77Y4671

RoHS

Each
1+12,040 $
5+11,730 $
10+11,420 $
25+11,020 $
100+10,400 $
ITE
Surface Mount DIP
1 Output
2.5W
5V
-
500mA
Adjustable
Surface Mount Device
6.5V
32V
-
15.3mm
12.35mm
9.24mm
-
82AC3656

RoHS

Each
1+19,780 $
ITE
Surface Mount DIP
1 Output
5W
5V
1A
1A
Fixed
Surface Mount Device
6.5V
36V
-
15.2mm
9.3mm
7.3mm
TSR 1SM Series
68AC5534

RoHS

Each
1+14,530 $
5+14,150 $
10+13,790 $
50+13,300 $
100+12,530 $
ITE
Surface Mount DIP
1 Output
5W
5V
1A
1A
Fixed, Adjustable
Surface Mount Device
6.5V
36V
-
15.2mm
11.8mm
3.6mm
STS10 Series
89AM5216

RoHS

PULSE ELECTRONICS
Each
1+12,120 $
5+11,450 $
10+10,910 $
25+10,130 $
50+9,420 $
Plus de tarifs
ITE
DIP
1 Output
10W
5V
2A
2A
Fixed
Through Hole
6.5V
36V
-
11.6mm
8.5mm
17.5mm
B78C Series
49AM4650

RoHS

Each
1+4,960 $
10+4,740 $
25+4,460 $
50+4,120 $
100+3,880 $
Plus de tarifs
ITE & Industrial
SIP
2 Output
-
5V
500mA
500mA
Fixed
Through Hole
6.5V
36V
-
11.6mm
7.6mm
10.4mm
-
73AM7308

RoHS

Each
1+8,660 $
10+8,310 $
25+7,920 $
50+7,530 $
100+7,280 $
Plus de tarifs
ITE
Open Frame
1 Output
2.5W
5V
500mA
500mA
Fixed
Surface Mount Device
6.5V
36V
-
13.5mm
12.5mm
3.5mm
PXO78C-500-M Series
69AC3301

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+14,170 $
5+13,800 $
10+13,440 $
25+12,950 $
100+12,210 $
ITE
Surface Mount DIP
1 Output
5W
5V
-
1A
Fixed, Adjustable
Surface Mount Device
6.5V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
49AJ3147

RoHS

Each
504+12,750 $
ITE
Module
1 Output
5W
5V
-
1A
Fixed
Through Hole
6.5V
32V
-
11.6mm
7.62mm
10.72mm
EPM78Vx Series
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER