0
0 articles0,00 $

DC / DC Non Isolated Board Mount Converters - Fixed Output :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
49AM4651

RoHS

Each
1+4,960 $
10+4,740 $
25+4,460 $
50+4,120 $
100+3,880 $
Plus de tarifs
ITE & Industrial
SIP
2 Output
-
9V
500mA
500mA
Fixed
Through Hole
7V
36V
11.6mm
7.6mm
10.4mm
-
89AM5221

RoHS

PULSE ELECTRONICS
Each
1+8,600 $
10+8,210 $
25+7,690 $
50+7,100 $
100+6,670 $
Plus de tarifs
ITE
DIP
1 Output
5W
5V
1A
1A
Fixed
Through Hole
7V
36V
11.6mm
7.5mm
10.2mm
B78E Series
49AM4652

RoHS

Each
1+4,960 $
10+4,740 $
25+4,460 $
50+4,120 $
100+3,880 $
Plus de tarifs
ITE & Industrial
SIP
2 Output
-
12V
500mA
500mA
Fixed
Through Hole
7V
36V
11.6mm
7.6mm
10.4mm
-
49AM4653

RoHS

Each
1+4,960 $
10+4,740 $
25+4,460 $
50+4,120 $
100+3,880 $
Plus de tarifs
ITE & Industrial
SIP
2 Output
-
15V
500mA
500mA
Fixed
Through Hole
7V
36V
11.6mm
7.6mm
10.4mm
MP-K78-500
89AM5227

RoHS

Date/Lot Code

PULSE ELECTRONICS
Each
1+13,180 $
5+12,450 $
10+11,870 $
25+11,020 $
50+10,240 $
Plus de tarifs
ITE
DIP
1 Output
15W
5V
3A
3A
Fixed
Through Hole
7V
36V
14.87mm
10.4mm
6.5mm
-
12AJ8194

RoHS

Each
30+12,820 $
60+12,800 $
150+12,550 $
ITE
Module
1 Output
7.5W
5V
-
1.5A
Fixed, Adjustable
Surface Mount Device
7V
60V
12.19mm
12.19mm
3.75mm
RPMH-1.5 Series
12AJ8193

RoHS

Each
200+11,680 $
ITE
Module
1 Output
7.5W
5V
-
1.5A
Fixed, Adjustable
Surface Mount Device
7V
60V
12.19mm
12.19mm
3.75mm
RPMH-1.5 Series
89AM5220

RoHS

PULSE ELECTRONICS
Each
1+9,220 $
10+8,800 $
25+8,240 $
50+7,620 $
100+7,140 $
Plus de tarifs
ITE
DIP
1 Output
2.5W
5V
500mA
500mA
Fixed
Through Hole
7V
36V
11.6mm
7.5mm
10.2mm
B78E Series
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER