0
0 articles0,00 $

DC / DC Non Isolated Board Mount Converters - Fixed Output :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Approvals & Standards
Depth
Width
Height
Product Range
64X9452

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+6,730 $
10+6,480 $
25+6,120 $
50+5,910 $
100+5,810 $
Plus de tarifs
ITE
-
1 Output
2.5W
5V
-
500mA
Fixed
Surface Mount Device
9V
36V
-
13.5mm
12.5mm
4.5mm
-
69AC3318

RoHS

Date/Lot Code

Each
1+14,740 $
5+14,360 $
10+13,970 $
25+13,480 $
100+12,710 $
ITE
Surface Mount DIP
1 Output
6.5W
6.5V
-
1A
Fixed, Adjustable
Surface Mount Device
9V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
34AH2750

RoHS

Each
1+16,660 $
5+16,230 $
10+15,790 $
50+15,220 $
100+14,370 $
ITE
Surface Mount DIP
1 Output
2.5W
5V
500mA
500mA
Fixed, Adjustable
Surface Mount Device
9V
72V
-
19.5mm
11.8mm
5mm
STH05 Series
89AM5225

RoHS

PULSE ELECTRONICS
Each
1+14,270 $
5+13,450 $
10+12,770 $
25+11,790 $
50+10,890 $
Plus de tarifs
ITE
DIP
1 Output
2.5W
5V
500mA
500mA
Fixed
Through Hole
9V
72V
-
11.6mm
8.5mm
17.5mm
B78HB Series
07AH2581

RoHS

Each
40+16,590 $
100+16,160 $
ITE
Surface Mount DIP
1 Output
1.65W
3.3V
-
500mA
Fixed, Adjustable
Surface Mount Device
9V
72V
-
19.5mm
11.8mm
5mm
STH05 Series
69AC3319

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
500+14,440 $
ITE
Surface Mount DIP
1 Output
6.5W
6.5V
-
1A
Fixed, Adjustable
Surface Mount Device
9V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
07AH2582

RoHS

Each
40+16,590 $
100+16,160 $
ITE
Surface Mount DIP
1 Output
3.25W
6.5V
-
500mA
Fixed, Adjustable
Surface Mount Device
9V
72V
-
19.5mm
11.8mm
5mm
STH05 Series
46AK9896
Each
1+542,580 $
Industrial
Step Up, Module
1 Output
-
25V
-
20A
Fixed
Chassis
9V
18V
-
152mm
93mm
91mm
STEP Series
46AK9895
Each
1+261,000 $
Industrial
Step Up, Module
1 Output
-
24V
-
10A
Fixed
Chassis
9V
18V
-
126mm
88mm
49mm
STEP Series
46AK9897
Each
1+187,440 $
Industrial
Step Up, Module
1 Output
-
24V
-
7A
Fixed
Chassis
9V
18V
-
98mm
88mm
49mm
STEP Series
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER