DC / DC Non Isolated Board Mount Converters - Fixed Output :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(5)
Output Power Max
=1.8W
1
(1)
(1)
(1)
(5)
(5)
(7)
(6)
(14)
Power Supply Applications
(6)
DC / DC Converter Type
(1)
(5)
No. of Outputs
(6)
Output Voltage Nom
(6)
Output Current Max
(1)
DC / DC Converter Output Type
(1)
(5)
DC / DC Converter Mounting
(5)
(1)
Input Voltage DC Min
(3)
(2)
(1)
Input Voltage DC Max
(3)
(1)
(2)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | No. of Outputs | Output Power Max | Output Voltage Nom | Output Current Max | Output Current Max | DC / DC Converter Output Type | DC / DC Converter Mounting | Input Voltage DC Min | Input Voltage DC Max | Approvals & Standards | Depth | Width | Height | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+12,380 $ 5+12,050 $ 10+11,730 $ 25+11,310 $ 100+10,680 $ | ITE | Surface Mount DIP | 1 Output | 1.8W | 1.8V | - | 1A | Fixed, Adjustable | Surface Mount Device | 3V | 5.5V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | ||||||
Each | 504+10,900 $ | ITE | Module | 1 Output | 1.8W | 1.8V | - | 1A | Fixed | Through Hole | 4.75V | 26V | - | 11.6mm | 7.62mm | 10.72mm | EPM78Vx Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+14,170 $ 5+13,800 $ 10+13,440 $ 25+12,950 $ 100+12,210 $ | ITE | Surface Mount DIP | 1 Output | 1.8W | 1.8V | - | 1A | Fixed, Adjustable | Surface Mount Device | 4.6V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | ||||||
XP POWER | Each | 1+20,080 $ 50+18,410 $ 100+17,030 $ 250+15,980 $ 500+15,060 $ | ITE | Surface Mount DIP | 1 Output | 1.8W | 1.8V | 1A | 1A | Fixed, Adjustable | Surface Mount Device | 3V | 5.5V | - | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+14,460 $ 5+14,080 $ 10+13,710 $ 25+13,220 $ 100+12,460 $ | ITE | Surface Mount DIP | 1 Output | 1.8W | 1.8V | - | 1A | Fixed, Adjustable | Surface Mount Device | 4.6V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+14,170 $ 5+13,800 $ 10+13,440 $ 25+12,950 $ 100+12,210 $ | ITE | Surface Mount DIP | 1 Output | 1.8W | 1.8V | - | 1A | Fixed, Adjustable | Surface Mount Device | 3V | 5.5V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | ||||||