0
0 articles0,00 $

DC / DC Non Isolated Board Mount Converters - Fixed Output :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Approvals & Standards
Depth
Width
Height
Product Range
69AC3292

RoHS

Date/Lot Code

Each
1+12,170 $
5+11,860 $
10+11,550 $
25+11,130 $
100+10,500 $
ITE
Surface Mount DIP
1 Output
1.2W
1.2V
-
1A
Fixed, Adjustable
Surface Mount Device
3V
5.5V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3304

RoHS

Date/Lot Code

Each
1+12,170 $
5+11,860 $
10+11,550 $
25+11,130 $
100+10,500 $
ITE
Surface Mount DIP
1 Output
1.2W
1.2V
-
1A
Fixed, Adjustable
Surface Mount Device
4.6V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
49AM1163

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+8,900 $
50+6,120 $
100+4,550 $
250+4,420 $
500+4,280 $
Plus de tarifs
ITE & Industrial
LGA-17, Micro Module
1 Output
7.2W
1.2V
6A
6A
Fixed
Surface Mount Device
2.5V
16V
-
3.3mm
3.3mm
1.35mm
FS1606A Series
46AM3101

RoHS

Each
1+4,000 $
10+3,820 $
25+3,730 $
50+3,670 $
100+3,610 $
Plus de tarifs
-
Micro Module
1 Output
720mW
1.2V
600mA
600mA
Fixed
Surface Mount Device
2.7V
5.5V
-
2.5mm
2mm
1.1mm
MUN3C1XR6-SB Series
69AC3293

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+14,170 $
5+13,800 $
10+13,440 $
25+12,950 $
100+12,210 $
ITE
Surface Mount DIP
1 Output
1.2W
1.2V
-
1A
Fixed, Adjustable
Surface Mount Device
3V
5.5V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3305

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+14,170 $
5+13,800 $
10+13,440 $
25+12,950 $
100+12,210 $
ITE
Surface Mount DIP
1 Output
1.2W
1.2V
-
1A
Fixed, Adjustable
Surface Mount Device
4.6V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
57AK7282

RoHS

Each
3000+1,860 $
-
Module
1 Output
-
1.2V
-
600mA
Fixed, Adjustable
Surface Mount Device
2V
6V
-
2.5mm
2mm
1.04mm
PicoBK MYRGP-W-RC 0.6A Series
57AK7295

RoHS

Each
3000+1,280 $
-
Module
1 Output
-
1.2V
-
150mA
Fixed, Adjustable
Surface Mount Device
1.8V
6V
-
2.5mm
2mm
1.04mm
PicoBK MYRLP-F-RE Series
57AK7294

RoHS

Each
3000+1,400 $
-
Module
1 Output
-
1.2V
-
150mA
Fixed, Adjustable
Surface Mount Device
1.8V
6V
-
2.5mm
2mm
1.04mm
PicoBK MYRLP-F-RD Series
27AK6668

RoHS

Each
1+9,090 $
100+8,160 $
200+7,570 $
500+7,130 $
1000+6,730 $
-
Open Frame
1 Output
1.2W
1.2V
-
1A
Fixed, Adjustable
Surface Mount Device
3V
5.5V
-
15.2mm
11.8mm
3.6mm
AMSRL1-Z Series
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER