0
0 articles0,00 $

DC / DC Non Isolated Board Mount Converters - Fixed Output :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Approvals & Standards
Depth
Width
Height
Product Range
69AC3306

RoHS

Date/Lot Code

Each
1+12,380 $
5+12,050 $
10+11,730 $
25+11,310 $
100+10,680 $
ITE
Surface Mount DIP
1 Output
1.5W
1.5V
-
1A
Fixed, Adjustable
Surface Mount Device
4.6V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
49AM1164
Each (Supplied on Cut Tape)
Bandes découpées
1+8,930 $
50+6,150 $
100+4,580 $
250+4,450 $
500+4,310 $
Plus de tarifs
ITE & Industrial
LGA-17, Micro Module
1 Output
9W
1.5V
6A
6A
Fixed
Surface Mount Device
2.5V
16V
-
3.3mm
3.3mm
1.35mm
FS1606A Series
69AC3294

RoHS

Each
1+14,460 $
5+14,080 $
10+13,710 $
25+13,220 $
100+12,460 $
ITE
Surface Mount DIP
1 Output
1.5W
1.5V
-
1A
Fixed, Adjustable
Surface Mount Device
3V
5.5V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
68AC5531

RoHS

Each
1+20,080 $
50+18,410 $
100+17,030 $
250+15,980 $
500+15,060 $
ITE
Surface Mount DIP
1 Output
1.5W
1.5V
1A
1A
Fixed, Adjustable
Surface Mount Device
3V
5.5V
-
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3295

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+14,170 $
5+13,800 $
10+13,440 $
25+12,950 $
100+12,210 $
ITE
Surface Mount DIP
1 Output
1.5W
1.5V
-
1A
Fixed, Adjustable
Surface Mount Device
3V
5.5V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3307

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+14,170 $
5+13,800 $
10+13,440 $
25+12,950 $
100+12,210 $
ITE
Surface Mount DIP
1 Output
1.5W
1.5V
-
1A
Fixed, Adjustable
Surface Mount Device
4.6V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
57AK7297

RoHS

Each
3000+1,400 $
-
Module
1 Output
-
1.5V
-
150mA
Fixed, Adjustable
Surface Mount Device
1.8V
6V
-
2.5mm
2mm
1.04mm
PicoBK MYRLP-F-RE Series
57AK7296

RoHS

Each
3000+1,400 $
-
Module
1 Output
-
1.5V
-
150mA
Fixed, Adjustable
Surface Mount Device
1.8V
6V
-
2.5mm
2mm
1.04mm
PicoBK MYRLP-F-RD Series
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER