0
0 articles0,00 $

DC / DC Non Isolated Board Mount Converters - Fixed Output :

12 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Approvals & Standards
Depth
Width
Height
Product Range
69AC3296

RoHS

Date/Lot Code

Each
1+12,380 $
5+12,050 $
10+11,730 $
25+11,310 $
100+10,680 $
ITE
Surface Mount DIP
1 Output
1.8W
1.8V
-
1A
Fixed, Adjustable
Surface Mount Device
3V
5.5V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
87AK0124

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Bandes découpées
1+2,110 $
10+2,040 $
25+1,950 $
50+1,880 $
100+1,850 $
Plus de tarifs
-
Step Down, Module
1 Output
-
1.8V
150mA
150mA
Fixed
Surface Mount Device
1.8V
6V
-
2.5mm
2mm
1.04mm
PicoBK MYRLP-F-RE Series
49AM1165
Each (Supplied on Cut Tape)
Bandes découpées
1+4,990 $
50+4,600 $
100+4,530 $
250+4,450 $
500+4,380 $
Plus de tarifs
ITE & Industrial
LGA-17, Micro Module
1 Output
10.8W
1.8V
6A
6A
Fixed
Surface Mount Device
2.5V
16V
-
3.3mm
3.3mm
1.35mm
FS1606A Series
46AM3102

RoHS

Each
1+3,860 $
10+3,810 $
25+3,730 $
50+3,670 $
100+3,610 $
Plus de tarifs
-
Micro Module
1 Output
1.08W
1.8V
600mA
600mA
Fixed
Surface Mount Device
2.7V
5.5V
-
2.5mm
2mm
1.1mm
MUN3C1XR6-SB Series
39AH7241

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
100+20,150 $
200+19,280 $
ITE & Industrial
Step Down, Module
4 Output
2.7W
1.8V
-
1.5A
Fixed
Surface Mount Device
3.3V
5.5V
-
11.9mm
15mm
2.4mm
MonoBK MYMGC Series
49AJ3145

RoHS

Each
504+10,900 $
ITE
Module
1 Output
1.8W
1.8V
-
1A
Fixed
Through Hole
4.75V
26V
-
11.6mm
7.62mm
10.72mm
EPM78Vx Series
69AC3309

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+14,170 $
5+13,800 $
10+13,440 $
25+12,950 $
100+12,210 $
ITE
Surface Mount DIP
1 Output
1.8W
1.8V
-
1A
Fixed, Adjustable
Surface Mount Device
4.6V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
68AC5532

RoHS

Each
1+20,080 $
50+18,410 $
100+17,030 $
250+15,980 $
500+15,060 $
ITE
Surface Mount DIP
1 Output
1.8W
1.8V
1A
1A
Fixed, Adjustable
Surface Mount Device
3V
5.5V
-
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3308

RoHS

Each
1+14,460 $
5+14,080 $
10+13,710 $
25+13,220 $
100+12,460 $
ITE
Surface Mount DIP
1 Output
1.8W
1.8V
-
1A
Fixed, Adjustable
Surface Mount Device
4.6V
36V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
69AC3297

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+14,170 $
5+13,800 $
10+13,440 $
25+12,950 $
100+12,210 $
ITE
Surface Mount DIP
1 Output
1.8W
1.8V
-
1A
Fixed, Adjustable
Surface Mount Device
3V
5.5V
EN, IEC, UL
15.2mm
11.8mm
3.6mm
STS10 Series
57AK7283

RoHS

Each
3000+1,860 $
-
Module
1 Output
-
1.8V
-
600mA
Fixed, Adjustable
Surface Mount Device
2V
6V
-
2.5mm
2mm
1.04mm
PicoBK MYRGP-W-RC 0.6A Series
57AK7298

RoHS

Each
3000+1,400 $
-
Module
1 Output
-
1.8V
-
150mA
Fixed, Adjustable
Surface Mount Device
1.8V
6V
-
2.5mm
2mm
1.04mm
PicoBK MYRLP-F-RD Series
1-12 sur 12 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER