RPM-2.0 Series DC / DC Non Isolated Board Mount Converters - Fixed Output :
4 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
Product Range
=RPM-2.0 ...
1
(1)
(1)
(2)
(7)
(2)
(1)
(5)
(1)
Power Supply Applications
(4)
DC / DC Converter Type
(4)
No. of Outputs
(4)
Output Power Max
(2)
(2)
Output Voltage Nom
(2)
(2)
Output Current Max
(4)
DC / DC Converter Output Type
(4)
DC / DC Converter Mounting
(4)
Input Voltage DC Min
(4)
Emballage
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | No. of Outputs | Output Power Max | Output Voltage Nom | Output Current Max | DC / DC Converter Output Type | DC / DC Converter Mounting | Input Voltage DC Min | Input Voltage DC Max | Depth | Width | Height | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 30+8,150 $ 100+8,010 $ 250+7,840 $ 500+7,770 $ 1000+7,610 $ | ITE | Module | 1 Output | 6.6W | 3.3V | 2A | Fixed, Adjustable | Surface Mount Device | 3V | 17V | 12.19mm | 12.19mm | 3.75mm | RPM-2.0 Series | ||||||
Each | 30+8,220 $ 100+8,070 $ 250+7,900 $ 500+7,740 $ 1000+7,530 $ | ITE | Module | 1 Output | 10W | 5V | 2A | Fixed, Adjustable | Surface Mount Device | 3V | 17V | 12.19mm | 12.19mm | 3.75mm | RPM-2.0 Series | ||||||
Each | 500+6,730 $ | ITE | Module | 1 Output | 10W | 5V | 2A | Fixed, Adjustable | Surface Mount Device | 3V | 17V | 12.19mm | 12.19mm | 3.75mm | RPM-2.0 Series | ||||||
Each | 500+7,060 $ | ITE | Module | 1 Output | 6.6W | 3.3V | 2A | Fixed, Adjustable | Surface Mount Device | 3V | 17V | 12.19mm | 12.19mm | 3.75mm | RPM-2.0 Series | ||||||