DC / DC Non Isolated Board Mount Converters - Fixed Output :
2 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
Topology
=Buck (St...
1
(2)
Power Supply Applications
(2)
Input Voltage Min
(2)
DC / DC Converter Type
(2)
Input Voltage Max
(2)
No. of Outputs
(2)
DC / DC Converter IC Case
(2)
Output Voltage Nom
(2)
Output Current Max
(2)
No. of Pins
(2)
Emballage
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | Input Voltage Min | DC / DC Converter Type | Input Voltage Max | No. of Outputs | DC / DC Converter IC Case | Output Voltage Nom | Output Current Max | Output Current Max | No. of Pins | Output Current | DC / DC Converter Output Type | DC / DC Converter Mounting | Output Voltage Min | Input Voltage DC Min | Output Voltage Max | Switching Frequency | Input Voltage DC Max | Depth | Topology | Operating Temperature Max | Width | Height | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
02AM2681 | ANALOG DEVICES | Each | 1+32,150 $ 5+31,510 $ 10+30,860 $ 25+30,220 $ 50+29,580 $ Plus de tarifs | Industrial | 3.4V | BGA-49, Micro Module | 40V | 1 Output | BGA | 3.3V | 2.5A | 2.5A | 49Pins | 2.5A | Fixed | Surface Mount Device | 970mV | 3.4V | 18V | 3MHz | 40V | 6.25mm | Buck (Step Down) | 150°C | 6.25mm | 2.22mm | LTM8002 Series | ||||
02AM2682 | ANALOG DEVICES | Each | 1+38,170 $ 5+37,050 $ 10+36,580 $ 25+35,970 $ 50+35,510 $ Plus de tarifs | Industrial | 3.4V | BGA-49, Micro Module | 40V | 1 Output | BGA | 3.3V | 2.5A | 2.5A | 49Pins | 2.5A | Fixed | Surface Mount Device | 970mV | 3.4V | 18V | 3MHz | 40V | 6.25mm | Buck (Step Down) | 125°C | 6.25mm | 2.22mm | LTM8002 Series | ||||