0
0 articles0,00 $

High Voltage DC / DC Converters :

266 produit(s) trouvé(s)
Trouvez une vaste gamme de High Voltage DC / DC Converters dans Newark Électronique Canada. Nous stockons une large sélection de High Voltage DC / DC Converters, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : XP Power, Tdk-lambda & Ultravolt / Advanced Energy.

Tous les filtres

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Power Rating
Output Current - Output 1
Polarity
Output Current Max
Output Current Max
DC / DC Converter Output Type
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
84Y5684
Each
1+875,910 $
Regulated
-
-
-
1W
-
Positive Output
100µA
100µA
Fixed, Adjustable
-
Chassis Mount, Through Hole
-
0V
10kV
11.5V
-
16V
CB Series
-
-
-
-
-
-
84Y5712

RoHS

Each
1+373,120 $
5+367,510 $
Regulated
-
-
-
1W
-
Negative Output
1.67mA
1.67mA
Fixed, Adjustable
-
Through Hole
-
0V
-600V
11.5V
-
16V
C Series
-
-
-
-
-
-
15AC6511

RoHS

Each
1+257,200 $
5+253,340 $
10+249,480 $
Proportional
-
-
-
3W
-
Positive Output
500µA
500µA
Fixed, Adjustable
-
Through Hole
-
0V
6kV
0V
-
15V
E Series
-
-
-
-
-
-
15AC6509

RoHS

Each
1+334,340 $
5+329,340 $
Proportional
-
-
-
3W
-
Positive Output
1mA
1mA
Fixed, Adjustable
-
Through Hole
-
0V
3kV
0V
-
15V
E Series
-
-
-
-
-
-
86AK3416

RoHS

Each
1+1 161,300 $
5+1 146,310 $
10+1 131,330 $
Regulated
-
-
-
30W
-
Negative Output
85.7mA
-
Programmable
-
Through Hole
-
0V
-350V
22V
-
30V
HRL30 Series
-
-
-
-
-
-
86AK3413

RoHS

Each
1+1 161,300 $
5+1 146,310 $
10+1 131,330 $
Regulated
-
-
-
30W
-
Positive Output
150mA
-
Programmable
-
Through Hole
-
0V
200V
22V
-
30V
HRL30 Series
-
-
-
-
-
-
86AK3412

RoHS

Each
1+1 161,300 $
5+1 146,310 $
10+1 131,330 $
Regulated
-
-
-
30W
-
Negative Output
150mA
-
Programmable
-
Through Hole
-
0V
-200V
22V
-
30V
HRL30 Series
-
-
-
-
-
-
86AK3417

RoHS

Each
1+1 161,300 $
5+1 146,310 $
10+1 131,330 $
Regulated
-
-
-
30W
-
Positive Output
85.7mA
-
Programmable
-
Through Hole
-
0V
350V
22V
-
30V
HRL30 Series
-
-
-
-
-
-
86AK3418

RoHS

Each
1+1 706,390 $
5+1 684,080 $
10+1 661,770 $
Regulated
-
-
-
30W
-
Positive Output
7.5mA
-
Programmable
-
Through Hole
-
0V
4kV
22V
-
30V
HRL30 Series
-
-
-
-
-
-
37AJ8730

RoHS

Each
1+873,610 $
5+862,410 $
10+851,220 $
Regulated
-
-
-
5W
-
Positive Output
830µA
-
Adjustable
-
Through Hole
-
0V
6kV
22V
-
30V
HRC05 Series
-
-
-
-
-
-
50AJ3292

RoHS

Each
1+1 263,770 $
5+1 247,460 $
10+1 231,140 $
Regulated
-
-
-
30W
-
Positive Output
20mA
-
Programmable
-
Through Hole
-
0V
1.5kV
22V
-
30V
HRL30 Series
-
-
-
-
-
-
78Y6092

RoHS

Each
1+424,310 $
5+418,840 $
10+413,380 $
Proportional
2 Output
10W
100V
10W
50mA
Dual Output
50mA
-
Fixed, Adjustable
-100V
Through Hole
50mA
0V
100V
700mV
-
15V
-
-
DIP
Through Hole
57.15mm
-
28.5mm
78Y5988

RoHS

Each
1+182,310 $
5+179,970 $
10+177,610 $
Proportional
1 Output
1W
100V
1W
10mA
Positive Output
10mA
-
Fixed, Adjustable
-
Surface Mount
-
0V
100V
700mV
-
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y6013

RoHS

Date/Lot Code

Each
1+298,460 $
5+294,610 $
10+290,770 $
Proportional
1 Output
1.5W
800V
1.5W
1.87mA
Positive Output
1.87mA
-
Fixed, Adjustable
-
Through Hole
-
0V
800V
700mV
-
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
50AJ3291

RoHS

Each
1+1 263,770 $
5+1 247,460 $
10+1 231,140 $
Regulated
-
-
-
30W
-
Negative Output
20mA
-
Programmable
-
Through Hole
-
0V
1.5kV
22V
-
30V
HRL30 Series
-
-
-
-
-
-
37AJ8729

RoHS

Each
1+873,610 $
5+862,410 $
10+851,220 $
Regulated
-
-
-
5W
-
-
830µA
-
Adjustable
-
Through Hole
-
-6kV
0V
22V
-
30V
HRC05 Series
-
-
-
-
-
-
50AJ3293

RoHS

Each
1+1 297,920 $
5+1 281,170 $
10+1 264,410 $
Regulated
-
-
-
30W
-
Negative Output
15mA
-
Programmable
-
Through Hole
-
0V
2kV
22V
-
30V
HRL30 Series
-
-
-
-
-
-
84Y5665

RoHS

Each
1+482,320 $
5+475,090 $
Regulated
-
-
-
1W
-
Positive Output
2mA
2mA
Programmable
-
Through Hole
-
0V
500V
11.5V
-
15.5V
CA Series
-
-
-
-
-
-
15AC6562

RoHS

Each
1+191,120 $
5+188,250 $
10+185,400 $
Proportional
-
-
-
1.5W
-
Positive Output
600µA
600µA
Fixed, Adjustable
-
Through Hole
-
0V
2.5kV
0V
-
12V
G Series
-
-
-
-
-
-
84Y6467

RoHS

Each
1+276,740 $
Proportional
-
-
-
500mW
-
Positive Output
333µA
333µA
Adjustable
-
Through Hole
-
0V
1.5kV
700mV
-
5V
Q Series
-
-
-
-
-
-
84Y6478
Each
1+537,530 $
5+529,460 $
Proportional
-
-
-
500mW
-
Negative Output
100µA
100µA
Adjustable
-
Through Hole
-
0V
-5kV
700mV
-
5V
Q Series
-
-
-
-
-
-
84Y5620

RoHS

Each
1+186,800 $
5+184,000 $
10+181,210 $
Proportional
-
-
-
1W
-
Positive Output
2mA
2mA
Adjustable
-
Through Hole
-
0V
500V
700mV
-
5V
A Series
-
-
-
-
-
-
74AC6530

RoHS

Each
1+334,340 $
5+329,340 $
Proportional
-
-
-
3W
-
Positive Output
430µA
430µA
Fixed, Adjustable
-
Through Hole
-
0V
7kV
0V
-
15V
E Series
-
-
-
-
-
-
84Y5535

RoHS

Each
1+177,860 $
Proportional
-
-
-
1.5W
-
Positive Output
3mA
3mA
Fixed, Adjustable
-
Through Hole
-
0V
500V
700mV
-
5V
AH Series
-
-
-
-
-
-
84Y5515

RoHS

Each
1+184,120 $
5+181,360 $
10+178,580 $
Proportional
-
-
-
1W
-
Positive Output
2mA
2mA
Fixed, Adjustable
-
Surface Mount
-
0V
500V
700mV
-
5V
AG Series
-
-
-
-
-
-
1-25 sur 266 articles
sur 11 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER