0
0 articles0,00 $

High Voltage DC / DC Converters :

101 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Power Rating
Output Current - Output 1
Polarity
Output Current Max
DC / DC Converter Output Type
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
78Y6092

RoHS

Each
1+415,340 $
5+409,980 $
10+404,630 $
Proportional
2 Output
10W
100V
10W
50mA
Dual Output
50mA
Fixed, Adjustable
-100V
Through Hole
50mA
0V
100V
700mV
-
15V
-
-
DIP
Through Hole
57.15mm
-
28.5mm
78Y6013

RoHS

Date/Lot Code

Each
1+292,150 $
5+288,390 $
10+284,630 $
Proportional
1 Output
1.5W
800V
1.5W
1.87mA
Positive Output
1.87mA
Fixed, Adjustable
-
Through Hole
-
0V
800V
700mV
-
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6004

RoHS

Each
1+204,250 $
5+201,620 $
10+198,980 $
Proportional
1 Output
1.5W
-100V
1.5W
15mA
Negative Output
15mA
Fixed, Adjustable
-
Through Hole
-
0V
-100V
700mV
-
12V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6154

RoHS

Each
1+489,630 $
5+483,330 $
10+477,020 $
Proportional
1 Output
500mW
-3kV
500mW
167µA
Negative Output
167µA
Adjustable
-
Through Hole
-
0V
-3kV
700mV
-
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6039

RoHS

Each
1+366,100 $
5+361,390 $
10+356,680 $
Proportional
1 Output
1W
2kV
1W
500µA
Positive Output
500µA
Fixed, Adjustable
-
Through Hole
-
0V
2kV
700mV
-
12V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6127

RoHS

Each
1+257,200 $
5+253,870 $
10+250,570 $
Proportional
2 Output
500mW
200V
500mW
1.25mA
Dual Output
1.25mA
Adjustable
-200V
Through Hole
1.25mA
0V
200V
700mV
-
12V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6040

RoHS

Each
1+366,100 $
5+361,390 $
10+356,680 $
Proportional
1 Output
1W
2kV
1W
500µA
Positive Output
500µA
Fixed, Adjustable
-
Through Hole
-
0V
2kV
700mV
-
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6145

RoHS

Each
1+343,740 $
5+339,300 $
10+334,880 $
Proportional
1 Output
500mW
-1.2kV
500mW
417µA
Negative Output
417µA
Adjustable
-
Through Hole
-
0V
-1.2kV
700mV
-
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
13AC9720

RoHS

Each
1+478,300 $
5+472,150 $
10+465,990 $
Proportional
2 Output
10W
3kV
10W
1.66mA
Dual Output
1.66mA
Fixed, Adjustable
-3kV
Through Hole
1.66mA
0V
3kV
0V
3.5kV
15V
F Series
-
DIP
Through Hole
43.18mm
21.6mm
71.2mm
13AC9705

RoHS

Each
1+256,310 $
5+253,000 $
10+249,700 $
Proportional
1 Output
3W
1kV
3W
3mA
Positive Output
3mA
Fixed, Adjustable
-
Through Hole
-
0V
1kV
0V
3.5kV
12V
E Series
-
DIP
Through Hole
38.1mm
21.6mm
63.5mm
78Y6120

RoHS

Each
1+213,290 $
5+210,550 $
10+207,800 $
Proportional
1 Output
500mW
200V
500mW
2.5mA
Positive Output
2.5mA
Adjustable
-
Through Hole
-
0V
200V
700mV
-
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6140

RoHS

Each
1+296,760 $
5+292,930 $
10+289,110 $
Proportional
1 Output
500mW
-1kV
500mW
500µA
Negative Output
500µA
Adjustable
-
Through Hole
-
0V
-1kV
700mV
-
12V
-
-
DIP
Through Hole
12.7mm
-
12.7mm
78Y6137

RoHS

Each
1+313,350 $
5+309,310 $
10+305,270 $
Proportional
1 Output
500mW
900V
500mW
556µA
Positive Output
556µA
Adjustable
-
Through Hole
-
0V
900V
700mV
-
12V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6019

RoHS

Each
1+181,540 $
5+179,200 $
10+176,850 $
Proportional
1 Output
1W
-200V
1W
5mA
Negative Output
5mA
Fixed, Adjustable
-
Through Hole
-
0V
-200V
700mV
-
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6097

RoHS

Each
1+415,320 $
5+409,970 $
10+404,620 $
Proportional
2 Output
10W
500V
10W
10mA
Dual Output
10mA
Fixed, Adjustable
-500V
Through Hole
10mA
0V
500V
700mV
-
12V
-
-
DIP
Through Hole
57.15mm
-
28.5mm
78Y6141

RoHS

Each
1+296,760 $
5+292,930 $
10+289,110 $
Proportional
1 Output
500mW
-1kV
500mW
500µA
Negative Output
500µA
Adjustable
-
Through Hole
-
0V
-1kV
700mV
-
5V
Q Series
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
13AC9734

RoHS

Each
1+305,080 $
5+301,150 $
10+297,210 $
Proportional
1 Output
1.5W
5kV
1.5W
300µA
Positive Output
300µA
Fixed, Adjustable
-
Through Hole
-
0V
5kV
700mV
3.5kV
12V
G Series
-
DIP
Through Hole
38.1mm
16mm
38.1mm
13AC9725

RoHS

Each
1+212,010 $
5+209,280 $
10+206,540 $
Proportional
1 Output
1.5W
100V
1.5W
15mA
Positive Output
15mA
Fixed, Adjustable
-
Through Hole
-
0V
100V
700mV
3.5kV
12V
G Series
-
DIP
Through Hole
38.1mm
16mm
38.1mm
78Y6007

RoHS

Each
1+204,250 $
5+201,620 $
10+198,980 $
Proportional
1 Output
1.5W
200V
1.5W
7.5mA
Positive Output
7.5mA
Fixed, Adjustable
-
Through Hole
-
0V
200V
700mV
-
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6159

RoHS

Each
1+635,550 $
5+627,380 $
10+619,190 $
Proportional
1 Output
500mW
-6kV
500mW
83µA
Negative Output
83µA
Adjustable
-
Through Hole
-
0V
-6kV
700mV
-
5V
-
CE, UL
DIP
Through Hole
21.59mm
21.59mm
21.59mm
78Y6032

RoHS

Each
1+304,580 $
5+300,650 $
10+296,730 $
Proportional
1 Output
1W
-1.2kV
1W
830µA
Negative Output
830µA
Fixed, Adjustable
-
Through Hole
-
0V
-1.2kV
700mV
-
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6121

RoHS

Each
1+200,320 $
5+197,750 $
10+195,160 $
Proportional
1 Output
500mW
250V
500mW
2mA
Positive Output
2mA
Adjustable
-
Through Hole
-
0V
250V
700mV
-
12V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6099

RoHS

Each
1+458,410 $
5+452,500 $
10+446,600 $
Proportional
1 Output
10W
3kV
10W
3.33mA
Positive Output
3.33mA
Fixed, Adjustable
-
Through Hole
-
0V
3kV
700mV
-
12V
-
-
DIP
Through Hole
28.5mm
-
57.15mm
78Y6116

RoHS

Each
1+200,320 $
5+197,750 $
10+195,160 $
Proportional
1 Output
500mW
100V
500mW
5mA
Positive Output
5mA
Adjustable
-
Through Hole
-
0V
100V
700mV
-
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6102

RoHS

Each
1+722,970 $
5+713,660 $
10+704,360 $
Proportional
1 Output
10W
6kV
10W
1.67mA
Positive Output
1.67mA
Fixed, Adjustable
-
Through Hole
-
0V
6kV
700mV
-
12V
-
-
DIP
Through Hole
28.5mm
-
57.15mm
1-25 sur 101 articles
sur 5 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER