0
0 articles0,00 $

High Voltage DC / DC Converters :

14 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
High Voltage Power Supply Type
Output Power Max
Polarity
Power Rating
DC / DC Converter Output Type
Output Current Max
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Approvals & Standards
Width
Height
Depth
78Y6072

RoHS

Each
1+453,310 $
5+447,440 $
10+441,570 $
Regulated
1W
Positive Output
1W
Fixed, Adjustable
-
1mA
Through Hole
0V
1kV
11.5V
16V
-
CE, UL
28.19mm
-
35.56mm
78Y6075

RoHS

Each
1+453,310 $
5+447,440 $
10+441,570 $
Regulated
1W
Negative Output
1W
Fixed, Adjustable
-
1mA
Through Hole
0V
-1.25kV
11.5V
16V
-
CE, UL
28.19mm
-
35.56mm
78Y6074

RoHS

Each
1+453,310 $
5+447,440 $
10+441,570 $
Regulated
1W
Positive Output
1W
Fixed, Adjustable
-
1mA
Through Hole
0V
1.25kV
11.5V
16V
-
CE, UL
28.19mm
-
35.56mm
84Y5715

RoHS

Each
1+455,560 $
5+449,740 $
Regulated
1W
Positive Output
1W
Fixed, Adjustable
1mA
1mA
Through Hole
0V
1kV
11.5V
16V
C Series
CE, UL
28.19mm
12.7mm
35.56mm
78Y6076

RoHS

Each
1+538,780 $
5+531,800 $
10+524,830 $
Regulated
1W
Positive Output
1W
Fixed, Adjustable
-
670µA
Through Hole
0V
1.5kV
11.5V
16V
-
CE, UL
28.19mm
-
35.56mm
78Y6066

RoHS

Each
1+388,570 $
5+383,540 $
10+378,500 $
Regulated
1W
Positive Output
1W
Fixed, Adjustable
-
5mA
Through Hole
0V
200V
11.5V
16V
-
CE, UL
28.19mm
-
35.56mm
78Y6069

RoHS

Each
1+424,800 $
5+419,300 $
10+413,800 $
Regulated
1W
Positive Output
1W
Fixed, Adjustable
-
2mA
Through Hole
0V
500V
11.5V
16V
-
CE, UL
28.19mm
-
35.56mm
78Y6078

RoHS

Each
1+538,780 $
5+531,800 $
10+524,830 $
Regulated
1W
Positive Output
1W
Fixed, Adjustable
-
500µA
Through Hole
0V
2kV
11.5V
16V
-
CE, UL
28.19mm
-
35.56mm
78Y6067

RoHS

Each
1+388,570 $
5+383,540 $
10+378,500 $
Regulated
1W
Negative Output
1W
Fixed, Adjustable
-
5mA
Through Hole
0V
-200V
11.5V
16V
-
CE, UL
28.19mm
-
35.56mm
84Y5719

RoHS

Each
1+541,450 $
5+534,500 $
Regulated
1W
Negative Output
1W
Fixed, Adjustable
670µA
670µA
Through Hole
0V
-1.5kV
11.5V
16V
C Series
-
28.19mm
12.7mm
35.56mm
78Y6068

RoHS

Each
1+388,570 $
5+383,540 $
10+378,500 $
Regulated
1W
Positive Output
1W
Fixed, Adjustable
-
3.3mA
Through Hole
0V
300V
11.5V
16V
-
CE, UL
28.19mm
-
35.56mm
78Y6077

RoHS

Each
1+538,780 $
5+531,800 $
10+524,830 $
Regulated
1W
Negative Output
1W
Fixed, Adjustable
-
670µA
Through Hole
0V
-1.5kV
11.5V
16V
-
CE, UL
28.19mm
-
35.56mm
84Y5718

RoHS

Each
1+541,450 $
5+534,500 $
Regulated
1W
Positive Output
1W
Fixed, Adjustable
670µA
670µA
Through Hole
0V
1.5kV
11.5V
16V
C Series
CE, UL
28.19mm
12.7mm
35.56mm
78Y6070

RoHS

Each
1+424,800 $
5+419,300 $
10+413,800 $
Regulated
1W
Positive Output
1W
Fixed, Adjustable
-
1.67mA
Through Hole
0V
600V
11.5V
16V
-
CE, UL
28.19mm
-
35.56mm
1-14 sur 14 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER