High Voltage DC / DC Converters :
17 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(17)
Output Current Max
=1mA
1
(17)
High Voltage Power Supply Type
(10)
(7)
No. of Outputs
(1)
Output Power Max
(1)
(1)
Output Voltage - Output 1
(1)
Polarity
(3)
(14)
Power Rating
(1)
(3)
(10)
(1)
(1)
(1)
Output Current - Output 1
(1)
DC / DC Converter Output Type
(8)
(7)
(2)
Power Supply Mounting
(1)
(16)
Emballage
(17)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | High Voltage Power Supply Type | No. of Outputs | Output Power Max | Output Voltage - Output 1 | Polarity | Power Rating | Output Current - Output 1 | DC / DC Converter Output Type | Output Current Max | Output Current Max | Power Supply Mounting | Output Voltage Min | Output Voltage Max | Input Voltage DC Min | Input Voltage DC Max | Product Range | Approvals & Standards | DC / DC Converter Type | DC / DC Converter Mounting | Width | Height | Depth |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+280,180 $ 5+276,000 $ | Proportional | - | - | - | Positive Output | 3W | - | Fixed, Adjustable | 1mA | 1mA | Through Hole | 0V | 3kV | 0V | 15V | E Series | - | - | - | - | - | - | |||||
Each | 1+165,710 $ 5+163,580 $ 10+161,470 $ 50+157,200 $ | Regulated | - | - | - | Positive Output | 100mW | - | Adjustable | 1mA | 1mA | Through Hole | 25V | 90V | 3V | 6.7V | SIP Series | - | - | - | - | - | - | ||||||
XP POWER | Each | 1+212,420 $ 5+209,230 $ 10+206,040 $ | Proportional | - | - | - | Positive Output | 500mW | - | Adjustable | 1mA | 1mA | Through Hole | 0V | 500V | 700mV | 5V | Q Series | - | - | - | - | - | - | |||||
XP POWER | Each | 1+224,220 $ 5+220,860 $ 10+217,490 $ | Proportional | - | - | - | Positive Output | 1W | - | Adjustable | 1mA | 1mA | Through Hole | 0V | 1kV | 700mV | 12V | A Series | - | - | - | - | - | - | |||||
XP POWER | Each | 1+392,530 $ 5+386,670 $ | Regulated | - | - | - | Negative Output | 1W | - | Fixed, Adjustable | 1mA | 1mA | Through Hole | 0V | -1kV | 11.5V | 16V | C Series | - | - | - | - | - | - | |||||
78AK5923 RoHS | XP POWER | Each | 1+343,490 $ 5+337,550 $ 10+331,620 $ | Proportional | - | - | - | Positive Output | 10W | - | Adjustable | 1mA | 1mA | Through Hole | 0V | 10kV | 0V | 15V | F Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+260,230 $ 5+256,890 $ 10+253,540 $ | Proportional | - | - | - | Positive Output | 1W | - | Adjustable | 1mA | 1mA | Through Hole | 0V | 1kV | 700mV | 5V | A Series | - | - | - | - | - | - | |||||
XP POWER | Each | 1+257,110 $ 5+253,820 $ 10+250,520 $ | Proportional | - | - | - | Positive Output | 1W | - | Fixed, Adjustable | 1mA | 1mA | Surface Mount | 0V | 1kV | 700mV | 5V | AG Series | - | - | - | - | - | - | |||||
XP POWER | Each | 1+455,560 $ 5+449,740 $ | Regulated | - | 1W | - | Positive Output | 1W | - | Fixed, Adjustable | 1mA | 1mA | Through Hole | 0V | 1kV | 11.5V | 16V | C Series | CE, UL | - | - | 28.19mm | 12.7mm | 35.56mm | |||||
XP POWER | Each | 1+525,810 $ 5+517,930 $ | Regulated | - | - | - | Positive Output | 1W | - | Programmable | 1mA | 1mA | Through Hole | 0V | 1kV | 11.5V | 15.5V | CA Series | - | - | - | - | - | - | |||||
XP POWER | Each | 1+246,520 $ 5+243,370 $ 10+240,200 $ | Proportional | 1 Output | 500mW | 500V | Positive Output | 500mW | 1mA | Adjustable | 1mA | 1mA | Through Hole | 0V | 500V | 700mV | 12V | Q Series | CE, UL | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
XP POWER | Each | 1+258,960 $ 5+255,640 $ 10+252,320 $ | Proportional | - | - | - | Positive Output | 500mW | - | Adjustable | 1mA | 1mA | Through Hole | 0V | 500V | 700mV | 5V | Q Series | - | - | - | - | - | - | |||||
XP POWER | Each | 1+346,110 $ 5+341,680 $ | Proportional | - | - | - | Positive Output | 1.5W | - | Fixed, Adjustable | 1mA | 1mA | Through Hole | 0V | 1.5kV | 700mV | 5V | AH Series | - | - | - | - | - | - | |||||
XP POWER | Each | 1+459,830 $ 5+452,940 $ | Regulated | - | - | - | Negative Output | 1W | - | Programmable | 1mA | 1mA | Through Hole | 0V | -1kV | 11.5V | 15.5V | CA Series | - | - | - | - | - | - | |||||
Each | 1+455,560 $ 5+449,740 $ | Regulated | - | - | - | Negative Output | 1W | - | Fixed, Adjustable | 1mA | 1mA | Through Hole | 0V | -1.25kV | 11.5V | 16V | C Series | - | - | - | - | - | - | ||||||
64AH2795 RoHS | XP POWER | Each | 1+509,560 $ 10+477,870 $ 25+463,240 $ 50+448,610 $ 100+431,540 $ | Regulated | - | - | - | Positive Output | 1W | - | Fixed, Adjustable | 1mA | 1mA | Through Hole | 0V | 1.25kV | 11.5V | 16V | C Series | - | - | - | - | - | - | ||||
79AK6742 RoHS | XP POWER | Each | 1+381,280 $ 5+362,660 $ | Proportional | - | - | - | Positive Output | 1W | - | Adjustable | 1mA | 1mA | Through Hole | 0V | 1kV | 700mV | 5V | A Series | - | - | - | - | - | - | ||||